Memory & SIM Card Connectors

Memory and SIM card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

Features and benefits of memory and SIM card connectors

Which memory and SIM card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

  • For memory card connectors – push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
  • For SIM and memory card connectors – connection points for easy and secure soldering to a printed circuit board.

Applications of memory and SIM card connectors

Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Lees meer Lees minder

Filters

1 - 20 van 95 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS-stocknr. 720-6072
Fabrikantnummer502774-0891
FabrikantMolex
2,16 €
Each
Aantal stuks
MicroSD Male - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.6mm 1.8mm
RS-stocknr. 179-6482
Fabrikantnummer502774-0891-TR250
FabrikantMolex
1,962 €
Each (On a Reel of 250)
Aantal stuks
- Male Push/Push 8 - 1.1mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.3mm 15mm
RS-stocknr. 800-6873
Fabrikantnummer47553-0001
FabrikantMolex
2,26 €
Each
Aantal stuks
Mini SIM Card Female Push/Push 6 - 1.27mm Horizontal Surface Mount Copper Alloy Gold Solder Thermoplastic 26.5mm 19.35mm
RS-stocknr. 720-6025
Fabrikantnummer47388-0001
FabrikantMolex
2,35 €
Each
Aantal stuks
SIM Male - 6 2 3.24mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 25.52mm 1.9mm
RS-stocknr. 896-7601
Fabrikantnummer503182-1853
FabrikantMolex
2,26 €
Each
Aantal stuks
MicroSD Female Push/Push 8 1 1.1mm Straight Surface Mount Copper Alloy Gold over Nickel Push In Liquid Crystal Polymer 14.95mm 14.14mm
RS-stocknr. 702-5497
Fabrikantnummer47309-3751
FabrikantMolex
1,50 €
Each
Aantal stuks
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 11.4mm 5.5mm
RS-stocknr. 179-6489
Fabrikantnummer47309-3751-TR300
FabrikantMolex
1,062 €
Each (On a Reel of 300)
Aantal stuks
- Female Push/Pull 8 - 1.1mm - Surface Mount Copper Alloy Gold, Gold over Nickel Solder Thermoplastic - -
RS-stocknr. 179-6423
Fabrikantnummer503398-0891-TR600
FabrikantMolex
5,478 €
Each (On a Reel of 600)
Aantal stuks
- Female Push/Push 8 - 1.1mm - Surface Mount Copper Alloy Gold, Tin Solder Liquid Crystal Polymer 13.1mm 14.05mm
RS-stocknr. 179-6424
Fabrikantnummer503398-1892-TR600
FabrikantMolex
1,356 €
Each (On a Reel of 600)
Aantal stuks
- Male Push/Push 8 - 1.1mm - Surface Mount Copper Alloy - Solder Liquid Crystal Polymer 13.1mm 14.05mm
RS-stocknr. 896-7415
Fabrikantnummer47388-2001
FabrikantMolex
1,29 €
Each (In a Pack of 2)
Aantal stuks
SIM Female - 6 1 2.54mm Horizontal Surface Mount Phosphor Bronze Gold Push In Thermoplastic - -
RS-stocknr. 880-1277
Fabrikantnummer503398-1892
FabrikantMolex
2,26 €
Each
Aantal stuks
MicroSD Male - 8 1 1.1mm Straight Surface Mount Phosphor Bronze Gold Solder Glass Filled Liquid Crystal Polymer 13.1mm 14.05mm
RS-stocknr. 179-6479
Fabrikantnummer47388-2001-TR200
FabrikantMolex
1,12 €
Each (On a Reel of 200)
Aantal stuks
SIM Female - 6 - 2.54mm - Surface Mount Copper Alloy Tin Solder Thermoplastic 25.52mm 17.7mm
RS-stocknr. 756-9569
Fabrikantnummer503398-0891
FabrikantMolex
8,06 €
Each
Aantal stuks
MicroSD Female - 8 1 1.1mm Right Angle PCB Mount Phosphor Bronze, Stainless Steel Gold, Tin SMT - - -
RS-stocknr. 167-6487
Fabrikantnummer47388-2001
FabrikantMolex
1,107 €
Each (On a Reel of 800)
Aantal stuks
SIM Female - 6 1 2.54mm Horizontal Surface Mount Phosphor Bronze Gold Push In Thermoplastic - -
RS-stocknr. 486-7037
Fabrikantnummer55359-5029
FabrikantMolex
8,61 €
Each
Aantal stuks
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 47.23mm 6mm
RS-stocknr. 179-6491
Fabrikantnummer47309-2651-TR375
FabrikantMolex
1,062 €
Each (On a Reel of 375)
Aantal stuks
- Female Push/Pull 8 - 1.1mm - Surface Mount Copper Alloy Gold, Gold over Nickel Solder Thermoplastic 11.4mm 5.5mm
RS-stocknr. 123-2606
Fabrikantnummer504520-0691
FabrikantMolex
1,046 €
Each (On a Reel of 1900)
Aantal stuks
Nano Sim Female - 6 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 13.4mm 15.1mm
RS-stocknr. 771-9133
Fabrikantnummer78727-0001
FabrikantMolex
1,20 €
Each
Aantal stuks
Micro SIM Female - 6 1 2.54mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.53mm 1.4mm
RS-stocknr. 702-5494
Fabrikantnummer47309-3351
FabrikantMolex
2,15 €
Each
Aantal stuks
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 11.4mm 5.5mm
RS-stocknr. 918-6702
Fabrikantnummer504520-0691
FabrikantMolex
1,835 €
Each (On a Reel of 50)
Aantal stuks
Nano Sim Female - 6 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 13.4mm 15.1mm