Memory Card Connectors

Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.


Features of memory card connectors


Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:



  • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.

  • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.


Applications of memory card connectors


Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS-stocknr. 163-9559
Fabrikantnummer5953398-1
FabrikantTE Connectivity
2,626 €
Each (In a Box of 510)
Aantal stuks
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Phosphor Bronze Gold over Nickel Solder PBT 62.5mm 8.8mm
RS-stocknr. 542-1783
Fabrikantnummer5953398-1
FabrikantTE Connectivity
4,12 €
Each
Aantal stuks
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Phosphor Bronze Gold over Nickel Solder PBT 62.5mm 8.8mm
RS-stocknr. 161-6320
Fabrikantnummer1775059-1
FabrikantTE Connectivity
2,39 €
Each (On a Tape of 1750)
Aantal stuks
SD Card Male - 9 1 - Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 29.25mm 2.85mm
RS-stocknr. 719-8744
Fabrikantnummer1775059-1
FabrikantTE Connectivity
4,59 €
Each
Aantal stuks
SD Card Male - 9 1 - Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 29.25mm 2.85mm
RS-stocknr. 719-8713
Fabrikantnummer146839-4
FabrikantTE Connectivity
10,06 €
Each
Aantal stuks
Compact Flash Card Male - 50 2 1.27mm Straight Surface Mount Brass Gold Solder Liquid Crystal Polymer 44.77mm 14.0mm
RS-stocknr. 164-2887
Fabrikantnummer1981959-1
FabrikantTE Connectivity
3,181 €
Each (On a Tape of 3200)
Aantal stuks
SIM Male - 6 2 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 8.9mm 1.87mm
RS-stocknr. 913-9289
Fabrikantnummer2199337-5
FabrikantTE Connectivity
1,62 €
Each (In a Pack of 5)
Aantal stuks
SIM Female - 8 1 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 14.1mm 13.3mm
RS-stocknr. 220-964
Fabrikantnummer5146029-1
FabrikantTE Connectivity
24,84 €
Each
Aantal stuks
PCMCIA Male - 68 2 2.54mm Right Angle Surface Mount Brass Gold over Nickel Solder Liquid Crystal Polymer - -
RS-stocknr. 164-0056
Fabrikantnummer5120615-1
FabrikantTE Connectivity
4,153 €
Each (On a Reel of 500)
Aantal stuks
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Beryllium Copper Gold over Nickel Solder Liquid Crystal Polymer 45.57mm 5.2mm
RS-stocknr. 909-7270
Fabrikantnummer2174803-2
FabrikantTE Connectivity
1,85 €
Each
Aantal stuks
SIM Female - 8 2 - Straight Surface Mount Copper Alloy Gold Solder Thermoplastic 15.7mm 15.98mm
RS-stocknr. 542-1777
Fabrikantnummer5145299-2
FabrikantTE Connectivity
4,25 €
Each
Aantal stuks
SAM, SIM Male - 8 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 20.0mm 4.05mm
RS-stocknr. 719-8731
Fabrikantnummer1717831-1
FabrikantTE Connectivity
3,71 €
Each
Aantal stuks
- Female - 52 2 0.8mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 30.0mm 4.0mm
RS-stocknr. 136-0395
Fabrikantnummer2290741-1
FabrikantTE Connectivity
2,12 €
Each
Aantal stuks
MicroSD, SIM Male - 20 1 - Straight Surface Mount Copper Alloy Gold Solder Stainless Steel 18.3mm 27.95mm
RS-stocknr. 136-0378
Fabrikantnummer2290741-1
FabrikantTE Connectivity
1,576 €
Each (On a Tape of 1200)
Aantal stuks
MicroSD, SIM Male - 20 1 - Straight Surface Mount Copper Alloy Gold Solder Stainless Steel 18.3mm 27.95mm
RS-stocknr. 165-0672
Fabrikantnummer5788643-1
FabrikantTE Connectivity
4,067 €
Each (In a Tube of 11)
Aantal stuks
Compact Flash Card Male - 50 2 1.27mm Straight Surface Mount Brass Gold over Nickel Solder Liquid Crystal Polymer 44.78mm 14.0mm
RS-stocknr. 164-2204
Fabrikantnummer2199337-5
FabrikantTE Connectivity
0,915 €
Each (On a Tape of 2000)
Aantal stuks
SIM Female - 8 1 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 14.1mm 13.3mm
RS-stocknr. 164-7123
Fabrikantnummer1932768-1
FabrikantTE Connectivity
0,614 €
Each (On a Reel of 1000)
Aantal stuks
Mini SIM Card Female - 6 2 2.54mm Straight Surface Mount Copper Alloy Gold, Palladium Nickel Solder Thermoplastic 16.3mm 14.8mm
RS-stocknr. 173-5562
Fabrikantnummer146839-3
FabrikantTE Connectivity
9,085 €
Each (In a Tube of 11)
Aantal stuks
Compact Flash Card Male - 50 2 1.27mm Straight Surface Mount Brass Gold Solder Liquid Crystal Polymer 44.77mm 14.0mm
RS-stocknr. 718-8368
Fabrikantnummer926495-2
FabrikantTE Connectivity
2,38 €
Each
Aantal stuks
Eurocard - - - - - - - - - - - - -
RS-stocknr. 164-2319
Fabrikantnummer5535655-2
FabrikantTE Connectivity
15,859 €
Each (In a Box of 100)
Aantal stuks
Memory Card Male - 68 2 1.27mm Right Angle Through Hole Brass Gold over Nickel Solder Liquid Crystal Polymer 61.98mm 35.0mm