IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Lees meer Lees minder

Filters

1 - 20 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS-stocknr. 409-3337
Fabrikantnummer1658612-4
FabrikantTE Connectivity
4,02 €
Each
Aantal stuks
Female 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 30.88 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS-stocknr. 135-5003
Fabrikantnummer1658612-4
FabrikantTE Connectivity
3,374 €
Each (In a Tube of 40)
Aantal stuks
Female 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 30.88 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS-stocknr. 536-9720
Fabrikantnummer1-745498-5
FabrikantTE Connectivity
15,73 €
Each
Aantal stuks
Male 37 Straight 2.76mm Phosphor Bronze Gold over Nickel Steel 3A 250 V 69.69 x 12.92 x 22.58mm AMPLIMITE HDE-20 - 22.58mm 69.69mm
RS-stocknr. 680-8803
Fabrikantnummer1-745492-8
FabrikantTE Connectivity
4,16 €
Each
Aantal stuks
Male 9 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel - 250 V 31.19 x 12.92 x 22.58mm AMPLIMITE HDE-20 - 22.58mm 31.19mm
RS-stocknr. 173-4027
Fabrikantnummer1-745492-8
FabrikantTE Connectivity
3,439 €
Each (In a Pack of 140)
Aantal stuks
Male 9 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel - 250 V 31.19 x 12.92 x 22.58mm AMPLIMITE HDE-20 - 22.58mm 31.19mm
RS-stocknr. 164-8518
Fabrikantnummer1658612-2
FabrikantTE Connectivity
7,482 €
Each (In a Tube of 40)
Aantal stuks
Female 25 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 53.09 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 53.09mm
RS-stocknr. 409-3365
Fabrikantnummer1658612-2
FabrikantTE Connectivity
8,61 €
Each
Aantal stuks
Female 25 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 53.09 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 53.09mm
RS-stocknr. 536-9764
Fabrikantnummer1-745495-8
FabrikantTE Connectivity
7,85 €
Each
Aantal stuks
Female 25 Straight 2.76mm Phosphor Bronze Gold over Nickel Steel - 250 V ac 53.41 x 12.92 x 21.72mm AMPLIMITE HDE-20 - 21.72mm 53.41mm
RS-stocknr. 782-9457
Fabrikantnummer1-745494-6
FabrikantTE Connectivity
7,70 €
Each
Aantal stuks
Male 15 Straight 1.27mm Phosphor Bronze Gold Alloy Steel 2.4A 250 V ac - AMPLIMITE HDE-20 2 - -
RS-stocknr. 409-3208
Fabrikantnummer1658615-4
FabrikantTE Connectivity
4,33 €
Each
Aantal stuks
Male 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic - 250 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS-stocknr. 161-6325
Fabrikantnummer1658615-4
FabrikantTE Connectivity
3,633 €
Each (In a Tube of 40)
Aantal stuks
Male 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic - 250 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS-stocknr. 173-5529
Fabrikantnummer1658608-4
FabrikantTE Connectivity
6,188 €
Each (In a Tube of 40)
Aantal stuks
Male 9 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS-stocknr. 680-7756
Fabrikantnummer1658608-4
FabrikantTE Connectivity
7,11 €
Each
Aantal stuks
Male 9 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS-stocknr. 409-3258
Fabrikantnummer1658614-3
FabrikantTE Connectivity
6,92 €
Each
Aantal stuks
Female 15 Right Angle 1.27mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 39.14 x 12.59 x 18.61mm AMPLIMITE HDF-20 - 18.61mm 39.14mm
RS-stocknr. 135-5002
Fabrikantnummer1658613-3
FabrikantTE Connectivity
6,684 €
Each (In a Tube of 40)
Aantal stuks
Male 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 39.14 x 18.57 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS-stocknr. 536-9685
Fabrikantnummer1-745492-9
FabrikantTE Connectivity
6,09 €
Each
Aantal stuks
Male 9 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel - 250 V ac 31.19 x 22.58 x 12.92mm AMPLIMITE HDE-20 - 12.92mm 31.19mm
RS-stocknr. 409-3371
Fabrikantnummer1658612-1
FabrikantTE Connectivity
11,21 €
Each
Aantal stuks
Female 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 69.39 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS-stocknr. 409-3264
Fabrikantnummer1658614-2
FabrikantTE Connectivity
7,35 €
Each
Aantal stuks
Female 25 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 53.08 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 53.08mm
RS-stocknr. 409-3236
Fabrikantnummer1658615-1
FabrikantTE Connectivity
7,97 €
Each
Aantal stuks
Male 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 69.39 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS-stocknr. 409-3359
Fabrikantnummer1658612-3
FabrikantTE Connectivity
7,26 €
Each
Aantal stuks
Female 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 39.14 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm