D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 749-4812
Fabrikantnummer8309-6003
Fabrikant3M
6,67 €
Each
Aantal stuks
9 - Right Angle Cable Mount 2.8mm - - - - IDC 1.0A - Steel -
RS-stocknr. 749-4856
Fabrikantnummer10226-6212PC
Fabrikant3M
5,56 €
Each
Aantal stuks
26 Female Straight Through Hole 1.27mm - - - - Solder 1.0A - Glass Fibre Reinforced PET -
RS-stocknr. 827-7532
Fabrikantnummer8215-6000
Fabrikant3M
7,10 €
Each
Aantal stuks
15 Male Right Angle Cable Mount 1.27mm - - - - IDC 1.0A - PBT -
RS-stocknr. 121-0078
Fabrikantnummer8225-6009
Fabrikant3M
7,98 €
Each
Aantal stuks
25 Male Right Angle Cable Mount 2.76mm - - - - IDC 1.0A - Steel -
RS-stocknr. 163-3291
Fabrikantnummer10126-6000EL
Fabrikant3M
8,04 €
Each
Aantal stuks
26 Male Right Angle Cable Mount 1.27mm - - - - IDC 1.0A - Steel 150.0 V, 200.0 V
RS-stocknr. 121-0107
Fabrikantnummer8309-6009
Fabrikant3M
6,14 €
Each
Aantal stuks
9 Female Right Angle Cable Mount 2.74mm - - - - IDC 1.0A - Steel -
RS-stocknr. 515-7476
Fabrikantnummer10120-3000PE
Fabrikant3M
5,99 €
Each
Aantal stuks
20 Male Straight Cable Mount 2.54mm - - - - Solder 1.0A - Steel -
RS-stocknr. 515-7498
Fabrikantnummer10126-3000PE
Fabrikant3M
6,19 €
Each
Aantal stuks
26 Male Straight Cable Mount 2.54mm - - - - Solder 1.0A - Steel -
RS-stocknr. 770-9161
Fabrikantnummer10236-6212PC
Fabrikant3M
5,65 €
Each
Aantal stuks
36 Female Straight Through Hole 1.27mm - - - - Solder 1.0A - Zinc Alloy -
RS-stocknr. 121-0157
Fabrikantnummer8350-6005
Fabrikant3M
22,82 €
Each
Aantal stuks
50 Female Right Angle Cable Mount 2.74mm - - - - IDC 1.0A - Steel -
RS-stocknr. 770-9063
Fabrikantnummer10126-52B2PC
Fabrikant3M
14,57 €
Each
Aantal stuks
26 Male Right Angle Through Hole 1.27mm - - - - Solder 1.0A - Zinc Alloy -
RS-stocknr. 121-0141
Fabrikantnummer8337-6009
Fabrikant3M
10,80 €
Each
Aantal stuks
37 Female Right Angle Cable Mount 2.74mm - - - - IDC 1.0A - Steel -
RS-stocknr. 749-4907
FabrikantnummerN10226-52B2PC
Fabrikant3M
7,74 €
Each
Aantal stuks
26 Female Right Angle Through Hole 1.27mm - - - - Solder 1.0A - Glass Fibre Reinforced PET -
RS-stocknr. 827-7227
Fabrikantnummer8309-8000
Fabrikant3M
5,20 €
Each
Aantal stuks
9 Female Right Angle Cable Mount 1.27mm - - - - IDC 1.0A - PBT -
RS-stocknr. 749-4847
Fabrikantnummer10214-6212PC
Fabrikant3M
5,60 €
Each
Aantal stuks
14 Female Straight Through Hole 1.27mm - - - - Solder 1.0A - Glass Fibre Reinforced PET -
RS-stocknr. 827-7508
Fabrikantnummer3564-1002
Fabrikant3M
27,83 €
Each
Aantal stuks
50 Female Straight Cable Mount 1.27mm - - - - IDC 1.0A - PBT -
RS-stocknr. 749-4871
Fabrikantnummer10214-55G3PC
Fabrikant3M
5,09 €
Each
Aantal stuks
14 Female Right Angle Through Hole 1.27mm - - - - Solder 1.0A - Glass Fibre Reinforced PET -
RS-stocknr. 749-4806
Fabrikantnummer8209-6003
Fabrikant3M
6,28 €
Each
Aantal stuks
9 Male Right Angle Cable Mount 1.27mm - - - - IDC 1.0A - Steel -
RS-stocknr. 827-7431
Fabrikantnummer8R09-N001
Fabrikant3M
1,72 €
Each
Aantal stuks
9 Female - Panel Mount 2.77mm - Standard D-Sub E - Solder 3.0A - Thermoplastic 250.0 V
RS-stocknr. 163-3285
Fabrikantnummer10120-6000EL
Fabrikant3M
5,00 €
Each
Aantal stuks
20 Male Right Angle Cable Mount 1.27mm - - - - IDC 1.0A - Steel 150.0 V, 200.0 V