D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 163-3364
Fabrikantnummer10326-A200-00
Fabrikant3M
13,76 €
Each
Aantal stuks
26 - Die Cast Aluminium Straight - Natural - Yes - 103
RS-stocknr. 163-1475
Fabrikantnummer3357-9237
Fabrikant3M
11,09 €
Each
Aantal stuks
37 C Steel Straight - - - - - 3357
RS-stocknr. 542-7797
Fabrikantnummer3357-6537-1C
Fabrikant3M
11,02 €
Each
Aantal stuks
37 C ABS Angled - - - - - -
RS-stocknr. 299-4648
Fabrikantnummer10350-52F0-008
Fabrikant3M
8,47 €
Each
Aantal stuks
50 D PBT Straight - Black - Yes - 103
RS-stocknr. 163-3392
Fabrikantnummer10350-A200-00
Fabrikant3M
16,43 €
Each
Aantal stuks
50 D Aluminium Straight - Natural - Yes - 103
RS-stocknr. 163-1469
Fabrikantnummer3357-9225
Fabrikant3M
5,95 €
Each
Aantal stuks
25 B Steel Straight - - - - - 3357
RS-stocknr. 163-1431
Fabrikantnummer3357-9209
Fabrikant3M
5,09 €
Each
Aantal stuks
9 E Steel Straight - Silver - Yes - 3357
RS-stocknr. 542-7775
Fabrikantnummer3357-6525-1C
Fabrikant3M
4,19 €
Each
Aantal stuks
25 B ABS Angled - - - - - -
RS-stocknr. 176-2002
Fabrikantnummer10320-52A0-008
Fabrikant3M
7,24 €
Each
Aantal stuks
20 - Polymer Straight - Black - Yes - 103
RS-stocknr. 299-4626
Fabrikantnummer10326-52F0-008
Fabrikant3M
7,50 €
Each
Aantal stuks
26 - PBT Straight - Black - Yes - 103
RS-stocknr. 448-4531
Fabrikantnummer10326-52A0-008
Fabrikant3M
6,84 €
Each
Aantal stuks
26 - Polymer Straight - Black - Yes - 103
RS-stocknr. 163-1605
Fabrikantnummer3357-9250
Fabrikant3M
19,31 €
Each
Aantal stuks
50 D Aluminium Alloy Straight - - - - - 3357
RS-stocknr. 299-4604
Fabrikantnummer10314-52F0-008
Fabrikant3M
8,57 €
Each
Aantal stuks
14 - PBT Straight - Black - Yes - 103
RS-stocknr. 120-8110
Fabrikantnummer3485-2200F
Fabrikant3M
6,55 €
Each
Aantal stuks
15 - PBT Straight - - - - - 3485
RS-stocknr. 120-8132
Fabrikantnummer3485-2400F
Fabrikant3M
9,81 €
Each
Aantal stuks
37 C PBT Straight - - - - - 3485
RS-stocknr. 770-9243
Fabrikantnummer10340-3210-000
Fabrikant3M
4,64 €
Each
Aantal stuks
40 - ABS Straight - Beige - Yes - 103
RS-stocknr. 448-4503
Fabrikantnummer10314-3210-000
Fabrikant3M
5,08 €
Each
Aantal stuks
14 - ABS Straight - Beige - Yes - 103
RS-stocknr. 163-3358
Fabrikantnummer10320-A200-00
Fabrikant3M
13,76 €
Each
Aantal stuks
20 - Die Cast Aluminium Straight - Natural - Yes - 103
RS-stocknr. 194-2961
Fabrikantnummer10336-3210-000
Fabrikant3M
5,66 €
Each
Aantal stuks
36 - ABS Straight - Beige - Yes - 103
RS-stocknr. 163-1447
Fabrikantnummer3357-9215
Fabrikant3M
5,09 €
Each
Aantal stuks
15 - Steel Straight - - - - - 3357