D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 692-5946
Fabrikantnummer09670250538
FabrikantHARTING
27,35 €
Each
Aantal stuks
25 B Polymer Straight - - - - IP67 D-sub Waterproof
RS-stocknr. 692-5942
Fabrikantnummer09670150538
FabrikantHARTING
25,73 €
Each
Aantal stuks
15 A Polymer Straight - - - - IP67 D-sub Waterproof
RS-stocknr. 692-5949
Fabrikantnummer09670090538
FabrikantHARTING
25,16 €
Each
Aantal stuks
9 E Polymer Straight - - - - IP67 D-sub Waterproof
RS-stocknr. 692-5936
Fabrikantnummer09670150438
FabrikantHARTING
20,90 €
Each
Aantal stuks
15 A Polymer Straight - Black - - IP67 D-sub Waterproof
RS-stocknr. 692-5933
Fabrikantnummer09670090438
FabrikantHARTING
18,22 €
Each
Aantal stuks
9 E Polymer Straight - Black - - IP67 D-sub Waterproof
RS-stocknr. 692-5930
Fabrikantnummer09670250438
FabrikantHARTING
23,38 €
Each
Aantal stuks
25 B Polymer Straight - Black - - IP67 D-sub Waterproof