D Sub Backshells

D-Sub Backshells play a pivotal role in maximising EMI/RFI shielding to create reliable protection and optimal performance of your applications.




They complement each other with D-Sub Connectors which can change the orientation of the Connector that comes in a range of different sizes, materials (plastic, metal) and colours to support your project.




What are D-Sub Connector Backshells used for?




The D-Sub Backshells have a direct impact on the stability of the Connector and prevents potential damage from straining on the cables to which the Connector is attached. It is not uncommon that Backshells are colour-coded or labelled for easy identification, especially when there is a connection with large modular boards.




Our comprehensive D-Sub Backshells, including our own branded RS PRO, offers a variety of options to make a difference in terms of stability while keeping maximum cable strain relief to make sure no damage to wires and contacts is in place.




The standard D-Sub Backshell part is the screw type Connector responsible for providing a reliable and safe connection system. One of their characteristics lies in their ability to change the orientation for the connection. This in turn allows the Connectors to be tailored to the application in which they will be used. This process enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 163-3364
Fabrikantnummer10326-A200-00
Fabrikant3M
11,09 €
Each
Aantal stuks
26 D Die Cast Aluminium Straight - Natural - Yes - 103
RS-stocknr. 163-1475
Fabrikantnummer3357-9237
Fabrikant3M
11,69 €
Each
Aantal stuks
37 C Steel Straight - - - - - 3357
RS-stocknr. 299-4648
Fabrikantnummer10350-52F0-008
Fabrikant3M
8,93 €
Each
Aantal stuks
50 D PBT Straight - Black - Yes - 103
RS-stocknr. 542-7797
Fabrikantnummer3357-6537-1C
Fabrikant3M
6,02 €
Each
Aantal stuks
37 C ABS Angled - - - - - -
RS-stocknr. 163-3392
Fabrikantnummer10350-A200-00
Fabrikant3M
12,25 €
Each
Aantal stuks
50 D Aluminium Straight - Natural - Yes - 103
RS-stocknr. 299-4626
Fabrikantnummer10326-52F0-008
Fabrikant3M
7,63 €
Each
Aantal stuks
26 D PBT Straight - Black - Yes - 103
RS-stocknr. 163-1431
Fabrikantnummer3357-9209
Fabrikant3M
4,22 €
Each
Aantal stuks
9 E Steel Straight - Silver - Yes - 3357
RS-stocknr. 542-7775
Fabrikantnummer3357-6525-1C
Fabrikant3M
4,62 €
Each
Aantal stuks
25 B ABS Angled - - - - - -
RS-stocknr. 163-1469
Fabrikantnummer3357-9225
Fabrikant3M
6,54 €
Each
Aantal stuks
25 B Steel Straight - - - - - 3357
RS-stocknr. 448-4531
Fabrikantnummer10326-52A0-008
Fabrikant3M
6,97 €
Each
Aantal stuks
26 - Polymer Straight - Black - Yes - 103
RS-stocknr. 176-2002
Fabrikantnummer10320-52A0-008
Fabrikant3M
7,03 €
Each
Aantal stuks
20 - Polymer Straight - Black - Yes - 103
RS-stocknr. 770-9265
Fabrikantnummer10340-C200-00
Fabrikant3M
11,41 €
Each
Aantal stuks
40 D Zinc Straight - Natural - Yes - 103
RS-stocknr. 542-7753
Fabrikantnummer3357-6509-1C
Fabrikant3M
3,51 €
Each
Aantal stuks
9 E ABS Angled - - - - - -
RS-stocknr. 828-2073
Fabrikantnummer10336-1230-00
Fabrikant3M
18,166 €
Each (In a Pack of 100)
Aantal stuks
36 D Metal Straight - - - - - 103
RS-stocknr. 120-8126
Fabrikantnummer3485-2300F
Fabrikant3M
6,88 €
Each
Aantal stuks
25 B PBT Straight - - - - - 3485
RS-stocknr. 542-7769
Fabrikantnummer3357-6515-1C
Fabrikant3M
3,93 €
Each
Aantal stuks
15 A ABS Angled - - - - - -
RS-stocknr. 194-2949
Fabrikantnummer10320-3210-000
Fabrikant3M
5,45 €
Each
Aantal stuks
20 D ABS Straight - Beige - Yes - 103
RS-stocknr. 120-8132
Fabrikantnummer3485-2400F
Fabrikant3M
10,03 €
Each
Aantal stuks
37 C PBT Straight - - - - - 3485
RS-stocknr. 299-4632
Fabrikantnummer10336-52F0-008
Fabrikant3M
7,99 €
Each
Aantal stuks
36 - PBT Straight - Black - Yes - 103
RS-stocknr. 163-3409
Fabrikantnummer10368-A200-00
Fabrikant3M
12,64 €
Each
Aantal stuks
68 D Die Cast Aluminium Straight - Natural - Yes - 103