D Sub Backshells

D-Sub Backshells play a pivotal role in maximising EMI/RFI shielding to create reliable protection and optimal performance of your applications.




They complement each other with D-Sub Connectors which can change the orientation of the Connector that comes in a range of different sizes, materials (plastic, metal) and colours to support your project.




What are D-Sub Connector Backshells used for?




The D-Sub Backshells have a direct impact on the stability of the Connector and prevents potential damage from straining on the cables to which the Connector is attached. It is not uncommon that Backshells are colour-coded or labelled for easy identification, especially when there is a connection with large modular boards.




Our comprehensive D-Sub Backshells, including our own branded RS PRO, offers a variety of options to make a difference in terms of stability while keeping maximum cable strain relief to make sure no damage to wires and contacts is in place.




The standard D-Sub Backshell part is the screw type Connector responsible for providing a reliable and safe connection system. One of their characteristics lies in their ability to change the orientation for the connection. This in turn allows the Connectors to be tailored to the application in which they will be used. This process enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

1 - 20 van 64 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 291-6187
FabrikantnummerFMK1G / 1727040096
FabrikantFCT
6,34 €
Each
Aantal stuks
9 E Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 291-6301
FabrikantnummerFMK2 / 1727040097
FabrikantFCT
7,64 €
Each
Aantal stuks
15 A Die Cast Zinc Angled - Silver Nickel Yes - FMK
RS-stocknr. 291-6200
FabrikantnummerFMK2G-K201 / 1731110060
FabrikantFCT
6,45 €
Each
Aantal stuks
15 A Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 291-6294
FabrikantnummerFMK1 / 1727040095
FabrikantFCT
5,83 €
Each
Aantal stuks
9 E Die Cast Zinc Angled - Silver Nickel Yes - FMK
RS-stocknr. 291-6339
FabrikantnummerFMK3-K201 / 1731110062
FabrikantFCT
7,90 €
Each
Aantal stuks
25 B Die Cast Zinc Angled - Silver Nickel Yes - FMK
RS-stocknr. 291-6317
FabrikantnummerFMK2-K201 / 1731110061
FabrikantFCT
6,20 €
Each
Aantal stuks
15 A Die Cast Zinc Angled - Silver Nickel Yes - FMK
RS-stocknr. 195-7216
FabrikantnummerFWH1A / 1731100248
FabrikantFCT
15,09 €
Each
Aantal stuks
9 E ABS Straight - Silver Nickel Yes IP67 FWH
RS-stocknr. 291-6216
FabrikantnummerFMK3G / 1727040100
FabrikantFCT
8,44 €
Each
Aantal stuks
25 B Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 291-6244
FabrikantnummerFMK4G / 1727040102
FabrikantFCT
8,55 €
Each
Aantal stuks
37 C Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 291-6238
FabrikantnummerFMK3G-K201 / 1731110058
FabrikantFCT
7,58 €
Each
Aantal stuks
25 B Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 812-6324
FabrikantnummerFKH3AE / 1727040118
FabrikantFCT
5,19 €
Each
Aantal stuks
25 B ABS Straight - Silver Nickel Yes - FKH
RS-stocknr. 812-6315
FabrikantnummerFKH2AE / 1727040114
FabrikantFCT
5,13 €
Each
Aantal stuks
15 A ABS Straight - Silver Nickel Yes - FKH
RS-stocknr. 291-6193
FabrikantnummerFMK2G / 1727040098
FabrikantFCT
7,35 €
Each
Aantal stuks
15 A Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 291-6288
FabrikantnummerFMK5GL-K201 / 1731110218
FabrikantFCT
14,70 €
Each
Aantal stuks
50 D Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 764-9655
FabrikantnummerFMR3G / 1727040094
FabrikantFCT
10,42 €
Each
Aantal stuks
25 B Die Cast Zinc Straight - Silver Nickel Yes - FMR
RS-stocknr. 291-6373
FabrikantnummerFMK5-K201 / 1731110064
FabrikantFCT
10,08 €
Each
Aantal stuks
50 D Die Cast Zinc Angled - Silver Nickel Yes - FMK
RS-stocknr. 195-7222
FabrikantnummerFWH2AE / 1727040107
FabrikantFCT
17,47 €
Each
Aantal stuks
15 A ABS Straight - Silver Nickel Yes IP67 FWH
RS-stocknr. 812-6267
FabrikantnummerFKC2GAE / 1727040116
FabrikantFCT
6,79 €
Each
Aantal stuks
15 A ABS Straight - Silver Nickel Yes - FKC
RS-stocknr. 291-6266
FabrikantnummerFMK5G / 1727040104
FabrikantFCT
11,17 €
Each
Aantal stuks
50 D Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 812-6305
FabrikantnummerFKC5GA / 1731110287
FabrikantFCT
7,39 €
Each
Aantal stuks
50 D ABS Straight - Silver Nickel Yes - FKC