Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Lees meer Lees minder

Filters

81 - 88 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS-stocknr. 2508941864
Fabrikantnummer307-PCM/04-3.022-6.3
FabrikantWECO
2,83 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508830089
Fabrikantnummer1287-ST
FabrikantKeystone
0,07 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2509053019
Fabrikantnummer900-SUN-7.5/06
FabrikantWECO
1,60 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2509683443
Fabrikantnummer900-SUN-5/12
FabrikantWECO
2,53 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508940704
Fabrikantnummer900-SUN-5/04
FabrikantWECO
0,90 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508829972
Fabrikantnummer1285
FabrikantKeystone
0,07 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508829837
Fabrikantnummer3534
FabrikantKeystone
0,14 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508940710
Fabrikantnummer900-SUN-5/06
FabrikantWECO
1,34 €
Each
Aantal stuks
- - - - - - - - - - - - -
Related Products
FASTON 250 series piggyback crimp receptacle tab combination ...
Description:
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of ...
Easy On 52435, 52745, 52746 and 54104 series ...
Description:
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On ...
From TE Connectivity, this range of tab and ...
Description:
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and ...
Push grip insulated wire splice connectors for use ...
Description:
Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for ...