Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS-stocknr. 680-5905
Fabrikantnummer725963-2
FabrikantTE Connectivity
0,304 €
Each (In a Pack of 100)
Aantal stuks
FASTON .110 2.8 x 0.8mm Right Angle - - Uninsulated 13.4mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 2.8mm
RS-stocknr. 680-6019
Fabrikantnummer928814-1
FabrikantTE Connectivity
0,168 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.35 x 0.81mm - - - Uninsulated 16mm Brass Tin - - - -
RS-stocknr. 164-0141
Fabrikantnummer928814-1
FabrikantTE Connectivity
882,35 €
1 Box of 10000
Box(es)
FASTON .250 6.35 x 0.81mm - - - Uninsulated 16mm Brass Tin - - - -
RS-stocknr. 164-0090
Fabrikantnummer725963-2
FabrikantTE Connectivity
1.934,92 €
1 Box of 10000
Box(es)
FASTON .110 2.8 x 0.8mm Right Angle - - Uninsulated 13.4mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 2.8mm
RS-stocknr. 164-8668
Fabrikantnummer62409-1
FabrikantTE Connectivity
796,56 €
1 Bag of 20000
Bag(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS-stocknr. 284-8466
Fabrikantnummer62409-1
FabrikantTE Connectivity
0,101 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS-stocknr. 162-1730
Fabrikantnummer62650-1
FabrikantTE Connectivity
451,48 €
1 Reel of 6000
Reel(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 12.37mm Brass Tin over Copper - 1 0.83mm 6.35mm
RS-stocknr. 718-7987
Fabrikantnummer63862-1
FabrikantTE Connectivity
0,129 €
Each (In a Pack of 50)
Aantal stuks
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Nickel - 1 0.83mm 6.35mm
RS-stocknr. 136-2025
Fabrikantnummer63951-1
FabrikantTE Connectivity
763,22 €
1 Box of 10000
Box(es)
FASTON .250 6.35 x 0.83mm - - - Uninsulated 20.32mm Brass Tin over Nickel - - 0.83mm 6.35mm
RS-stocknr. 683-1560
Fabrikantnummer63849-1
FabrikantTE Connectivity
0,111 €
Each (In a Pack of 50)
Aantal stuks
FASTON .250 6.35 x 0.84mm Straight - - Uninsulated 14.02mm Brass Tin over Nickel over Copper - 1 0.84mm 6.35mm
RS-stocknr. 680-6087
Fabrikantnummer1-726389-2
FabrikantTE Connectivity
0,217 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.8mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper Silver 1 0.8mm 4.8mm
RS-stocknr. 163-9916
Fabrikantnummer1-725996-2
FabrikantTE Connectivity
1.543,16 €
1 Box of 10000
Box(es)
FASTON .110 2.79 x 0.79mm Right Angle - - Uninsulated 13.4mm Brass Tin - 1 0.79mm 2.79mm
RS-stocknr. 164-2765
Fabrikantnummer1217754-1
FabrikantTE Connectivity
264,54 €
1 Bag of 2000
Bag(s)
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel Silver 1 0.83mm 6.35mm
RS-stocknr. 136-1936
Fabrikantnummer726388-2
FabrikantTE Connectivity
429,98 €
1 Box of 5000
Box(es)
FASTON .187 4.8 x 0.5mm Straight - - Uninsulated 13.8mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS-stocknr. 681-1783
Fabrikantnummer216843-1
FabrikantTE Connectivity
0,421 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Phosphor Bronze Tin over Nickel - - - -
RS-stocknr. 683-1500
Fabrikantnummer63824-1
FabrikantTE Connectivity
0,053 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS-stocknr. 680-3114
Fabrikantnummer725964-2
FabrikantTE Connectivity
0,383 €
Each (In a Pack of 50)
Aantal stuks
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS-stocknr. 718-7930
Fabrikantnummer63951-1
FabrikantTE Connectivity
0,117 €
Each (In a Pack of 50)
Aantal stuks
FASTON .250 6.35 x 0.81mm - - - Uninsulated 20.32mm Brass Tin - - 0.81mm 6.35mm
RS-stocknr. 680-5924
Fabrikantnummer726388-2
FabrikantTE Connectivity
0,099 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.5mm Straight - - Uninsulated 13.8mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS-stocknr. 680-5927
Fabrikantnummer726389-2
FabrikantTE Connectivity
0,141 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.5mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm