Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS-stocknr. 534-929
FabrikantRS PRO
0,085 €
Each (In a Pack of 100)
Aantal stuks
- 7.3 x 6.4mm Right Angle - M5 Uninsulated 17.8mm Brass Tin Silver 1 1mm 6.4mm
RS-stocknr. 534-834
FabrikantRS PRO
0,069 €
Each (In a Pack of 100)
Aantal stuks
- 7.9 x 6.4mm - - - Uninsulated 16.5mm Brass Tin Grey 1 0.8mm 6.4mm
RS-stocknr. 680-5905
Fabrikantnummer725963-2
FabrikantTE Connectivity
0,304 €
Each (In a Pack of 100)
Aantal stuks
FASTON .110 2.8 x 0.8mm Right Angle - - Uninsulated 13.4mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 2.8mm
RS-stocknr. 164-0090
Fabrikantnummer725963-2
FabrikantTE Connectivity
1.934,92 €
1 Box of 10000
Box(es)
FASTON .110 2.8 x 0.8mm Right Angle - - Uninsulated 13.4mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 2.8mm
RS-stocknr. 680-6019
Fabrikantnummer928814-1
FabrikantTE Connectivity
0,168 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.35 x 0.81mm - - - Uninsulated 16mm Brass Tin - - - -
RS-stocknr. 164-0141
Fabrikantnummer928814-1
FabrikantTE Connectivity
882,35 €
1 Box of 10000
Box(es)
FASTON .250 6.35 x 0.81mm - - - Uninsulated 16mm Brass Tin - - - -
RS-stocknr. 164-8668
Fabrikantnummer62409-1
FabrikantTE Connectivity
796,56 €
1 Bag of 20000
Bag(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS-stocknr. 284-8466
Fabrikantnummer62409-1
FabrikantTE Connectivity
0,101 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS-stocknr. 117-7246
Fabrikantnummer1267
FabrikantKeystone
0,107 €
Each (In a Bag of 100)
Aantal stuks
1200 2.79 x 0.5mm Straight - - Uninsulated 13.77mm Brass Tin - 1 0.5mm 2.79mm
RS-stocknr. 160-3391
Fabrikantnummer1282
FabrikantKeystone
0,107 €
Each (In a Bag of 100)
Aantal stuks
1200 6.35 x 0.81mm Straight - - Uninsulated 14.02mm Brass Tin - 2 0.81mm 6.35mm
RS-stocknr. 160-3408
Fabrikantnummer1256
FabrikantKeystone
0,228 €
Each (In a Bag of 100)
Aantal stuks
- 6.4 x 0.81mm - - - Uninsulated 8.7mm Brass - - - 6.4mm 0.81mm
RS-stocknr. 681-1783
Fabrikantnummer216843-1
FabrikantTE Connectivity
0,421 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Phosphor Bronze Tin over Nickel - - - -
RS-stocknr. 178-8410
FabrikantRS PRO
0,051 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 16.8mm Brass Tin - - - -
RS-stocknr. 179-0813
Fabrikantnummer19705-4001
FabrikantMolex
0,132 €
Each (In a Pack of 50)
Aantal stuks
19705 6.35 x 0.81mm Straight PCB Mount - Uninsulated 14.22mm Brass Tin - 1 0.81mm 6.35mm
RS-stocknr. 184-1819
Fabrikantnummer7471282
FabrikantWurth Elektronik
259,80 €
1 Bag of 1000
Bag(s)
- - - - - - 7.9mm Brass - - - - -
RS-stocknr. 178-8403
FabrikantRS PRO
0,056 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 15.5mm Brass Tin - - - -
RS-stocknr. 178-8411
FabrikantRS PRO
0,051 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 16.8mm Brass Tin - - - -
RS-stocknr. 765-0794
Fabrikantnummer63951-1
FabrikantTE Connectivity
0,061 €
Each (On a Reel of 10000)
Aantal stuks
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel - 1 0.83mm 6.35mm
RS-stocknr. 164-0092
Fabrikantnummer726389-2
FabrikantTE Connectivity
2.083,67 €
1 Box of 10000
Box(es)
FASTON .187 4.8 x 0.5mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS-stocknr. 680-5927
Fabrikantnummer726389-2
FabrikantTE Connectivity
0,199 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.5mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
Related Products
FASTON 250 series piggyback crimp receptacle tab combination ...
Description:
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of ...
Easy On 52435, 52745, 52746 and 54104 series ...
Description:
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On ...
From TE Connectivity, this range of tab and ...
Description:
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and ...
Push grip insulated wire splice connectors for use ...
Description:
Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for ...