Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Lees meer Lees minder

Filters

41 - 60 van 387 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
Nieuw
RS-stocknr. 190-3627
Fabrikantnummer160691-2
FabrikantTE Connectivity
1.583,30 €
1 Pack of 10500
Pack(s)
FASTIN-FASTON .250 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 6.3 x 0.8mm 0.81mm 6.35mm - - - -
RS-stocknr. 164-7786
Fabrikantnummer42822-4
FabrikantTE Connectivity
95,47 €
1 Bag of 1000
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
Nieuw
RS-stocknr. 190-3676
Fabrikantnummer60465-2
FabrikantTE Connectivity
3.946,30 €
1 Pack of 16000
Pack(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 718-8191
Fabrikantnummer61365-1
FabrikantTE Connectivity
0,13 €
Each (In a Pack of 25)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 680-2215
Fabrikantnummer160691-2
FabrikantTE Connectivity
0,227 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 6.3 x 0.8mm 0.81mm 6.35mm - - - -
RS-stocknr. 135-4717
Fabrikantnummer61316-1
FabrikantTE Connectivity
333,56 €
1 Bag of 1000
Bag(s)
FASTIN-FASTON .250 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 719-7035
Fabrikantnummer61761-2
FabrikantTE Connectivity
0,108 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - 45° - -
RS-stocknr. 718-7851
Fabrikantnummer42822-4
FabrikantTE Connectivity
0,109 €
Each (In a Pack of 25)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 718-8047
Fabrikantnummer60465-2
FabrikantTE Connectivity
0,257 €
Each (In a Pack of 25)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 245-1725
Fabrikantnummer61316-1
FabrikantTE Connectivity
0,409 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm 3D CAD Model - - -
RS-stocknr. 613-9744
FabrikantRS PRO
0,107 €
Each (In a Pack of 100)
Aantal stuks
- Insulated PC 0.5mm² 1.5mm² 22AWG 16AWG 0.8 x 6.35mm 6.35mm 0.8mm - - Red Unshrouded
Nieuw
RS-stocknr. 190-3688
Fabrikantnummer42460-1
FabrikantTE Connectivity
1.133,70 €
1 Pack of 9000
Pack(s)
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 765-0851
Fabrikantnummer160691-2
FabrikantTE Connectivity
408,27 €
1 Reel of 3500
Reel(s)
FASTIN-FASTON .250 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 6.3 x 0.8mm 0.8mm 6.3mm - - - Unshrouded
RS-stocknr. 718-7744
Fabrikantnummer41482
FabrikantTE Connectivity
0,789 €
Each (In a Pack of 10)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS-stocknr. 164-2626
Fabrikantnummer41482
FabrikantTE Connectivity
0,645 €
Each (In a Bag of 500)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35 - 90° - -
RS-stocknr. 163-8732
Fabrikantnummer60006-2
FabrikantTE Connectivity
0,283 €
Each (In a Bag of 500)
Aantal stuks
FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.3 x 0.8mm 0.81mm 6.35mm - - - -
RS-stocknr. 246-6575
Fabrikantnummer60006-2
FabrikantTE Connectivity
0,30 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.3 x 0.8mm 0.81mm 6.35mm - - - -
RS-stocknr. 680-6021
Fabrikantnummer928906-2
FabrikantTE Connectivity
0,251 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .110 Uninsulated - 0.5mm² 1.5mm² 20AWG 15AWG 2.8mm - 2.8mm - - - Unshrouded
RS-stocknr. 719-7209
Fabrikantnummer42822-2
FabrikantTE Connectivity
0,122 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 136-1938
Fabrikantnummer928931-2
FabrikantTE Connectivity
156,67 €
1 Box of 1000
Box(es)
FASTIN-FASTON .110 Uninsulated - 0.5mm² 1mm² 20AWG 17AWG 2.79 x 0.81mm - - - - - -
Related Products
PIDG insulated Faston 250 quick disconnect tab wire ...
Description:
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum ...
FASTON 250 stud mount tab terminals designed specifically ...
Description:
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON ...
FASTON 110 PCB mount tab terminals designed specifically ...
Description:
FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...