Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Lees meer Lees minder

Filters

1 - 20 van 383 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS-stocknr. 267-4439
FabrikantRS PRO
0,11 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Nylon 0.5mm² 1.5mm² 22AWG 16AWG 4.75 x 0.8mm 0.8mm 4.8mm - - Red Unshrouded
RS-stocknr. 164-8857
Fabrikantnummer181948-2
FabrikantTE Connectivity
670,29 €
1 Bag of 5000
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 680-2912
Fabrikantnummer181948-2
FabrikantTE Connectivity
0,198 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 718-8031
Fabrikantnummer181949-1
FabrikantTE Connectivity
0,179 €
Each (In a Pack of 25)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 190-3147
Fabrikantnummer181949-1
FabrikantTE Connectivity
1.642,60 €
1 Pack of 12500
Pack(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 136-1931
Fabrikantnummer140814-2
FabrikantTE Connectivity
115,02 €
1 Box of 1000
Box(es)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 161-1904
Fabrikantnummer140814-1
FabrikantTE Connectivity
0,146 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 680-5700
Fabrikantnummer140814-2
FabrikantTE Connectivity
0,15 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 534-323
FabrikantRS PRO
0,074 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 0.5mm² 1.5mm² 22AWG 16AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Red Unshrouded
RS-stocknr. 534-323A
FabrikantRS PRO
51,12 €
1 Pack of 1000
Pack(s)
- Insulated Vinyl 0.5mm² 1.5mm² 22AWG 16AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Red Unshrouded
RS-stocknr. 136-1649
Fabrikantnummer140896-2
FabrikantTE Connectivity
542,56 €
1 Box of 1000
Box(es)
- Insulated - - - - - 5.14mm² - - - - Red -
RS-stocknr. 842-220
Fabrikantnummer140896-2
FabrikantTE Connectivity
0,602 €
Each (In a Pack of 100)
Aantal stuks
PIDG FASTON .250 Insulated Nylon 0.5mm² 1mm² 20AWG 17AWG 5.14mm² 0.81mm 6.35mm - - Red -
RS-stocknr. 135-4648
Fabrikantnummer142241-1
FabrikantTE Connectivity
778,04 €
1 Box of 5000
Box(es)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 161-1897
Fabrikantnummer142241-1
FabrikantTE Connectivity
0,203 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 488-1279
FabrikantRS PRO
0,072 €
Each (In a Pack of 100)
Aantal stuks
- Uninsulated - 0.5mm² 1mm² 16AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - - Unshrouded
RS-stocknr. 164-8483
Fabrikantnummer140971-2
FabrikantTE Connectivity
1.175,33 €
1 Bag of 4000
Bag(s)
PIDG FASTON .250 Insulated Nylon 1mm² 2.5mm² 17AWG 13AWG 5.14mm² 0.81mm 6.35mm - - Blue -
RS-stocknr. 534-547
FabrikantRS PRO
0,14 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 2.5mm² 6mm² 12AWG 10AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Yellow Unshrouded
RS-stocknr. 534-682A
FabrikantRS PRO
61,43 €
1 Pack of 1000
Pack(s)
- Insulated Vinyl 1.5mm² 2.5mm² 16AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Blue Unshrouded
RS-stocknr. 534-682
FabrikantRS PRO
0,072 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 1.5mm² 2.5mm² 16AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Blue Unshrouded
RS-stocknr. 842-264
Fabrikantnummer140971-2
FabrikantTE Connectivity
0,408 €
Each (In a Pack of 100)
Aantal stuks
PIDG FASTON .250 Insulated Nylon 1mm² 2.5mm² 17AWG 13AWG 5.14mm² 0.81mm 6.35mm - - Blue -
Related Products
FASTON 250 series quick connect crimp receptacle terminals ...
Description:
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These ...
FASTIN FASTON 250 series quick connect crimp tab ...
Description:
FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...
PIDG insulated Faston 250 quick disconnect tab wire ...
Description:
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum ...