Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Lees meer Lees minder

Filters

1 - 20 van 1214 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS-stocknr. 135-4647
Fabrikantnummer323683
FabrikantTE Connectivity
2,36 €
Each (In a Box of 500)
Aantal stuks
STRATO-THERM - Uninsulated - 6.35mm 2.6mm² 13.49mm 6.6mm² 10AWG 12AWG M6 - Nickel -
RS-stocknr. 161-1308
Fabrikantnummer323683
FabrikantTE Connectivity
3,428 €
Each (In a Pack of 10)
Aantal stuks
STRATO-THERM - Uninsulated - 6.35mm 2.6mm² 13.49mm 6.6mm² 10AWG 12AWG M6 - Nickel -
RS-stocknr. 163-9152
Fabrikantnummer322339
FabrikantTE Connectivity
939,66 €
1 Box of 1000
Box(es)
STRATO-THERM - - - 6.73mm 1mm² 11.89mm 2.6mm² 14AWG 16AWG M6 - Nickel -
RS-stocknr. 161-1263
Fabrikantnummer322339
FabrikantTE Connectivity
1,411 €
Each (In a Pack of 10)
Aantal stuks
STRATO-THERM - - - 6.73mm 1mm² 11.89mm 2.6mm² 14AWG 16AWG M6 - Nickel -
RS-stocknr. 795-2153
Fabrikantnummer35665
FabrikantTE Connectivity
2,20 €
Each (In a Pack of 5)
Aantal stuks
SOLISTRAND - Uninsulated - 16.66mm 6.6mm² 31.75mm 10.5mm² 8AWG 8AWG M16 (5/8) - Copper Tin
RS-stocknr. 164-8927
Fabrikantnummer35665
FabrikantTE Connectivity
1,114 €
Each (In a Box of 100)
Aantal stuks
SOLISTRAND - Uninsulated - 16.66mm 6.6mm² 31.75mm 10.5mm² 8AWG 8AWG M16 (5/8) - Copper Tin
RS-stocknr. 373-342
Fabrikantnummer160056
FabrikantTE Connectivity
0,787 €
Each (In a Pack of 50)
Aantal stuks
SOLISTRAND - Uninsulated - 10.49mm 6.6mm² 15.09mm 10.5mm² 8AWG 8AWG M10 - Copper Tin
RS-stocknr. 164-8506
Fabrikantnummer160056
FabrikantTE Connectivity
0,591 €
Each (In a Box of 500)
Aantal stuks
SOLISTRAND - Uninsulated - 10.49mm 6.6mm² 15.09mm 10.5mm² 8AWG 8AWG M10 - Copper Tin
RS-stocknr. 373-336
Fabrikantnummer33462
FabrikantTE Connectivity
0,545 €
Each (In a Pack of 50)
Aantal stuks
SOLISTRAND - Uninsulated - 7.94mm 6.6mm² 15.09mm 10.5mm² 8AWG 8AWG M8 - Copper Tin
RS-stocknr. 135-4469
Fabrikantnummer33462
FabrikantTE Connectivity
0,491 €
Each (In a Box of 100)
Aantal stuks
SOLISTRAND - Uninsulated - - - - - - - 8mm - Copper Tin
RS-stocknr. 161-1796
Fabrikantnummer31890
FabrikantTE Connectivity
20,99 €
1 Box of 100
Box(es)
PIDG - Insulated Nylon 4.34mm 0.26mm² 7.92mm 1.65mm² 16AWG 22AWG M4 Red Copper Tin
RS-stocknr. 136-1646
Fabrikantnummer130102
FabrikantTE Connectivity
74,85 €
1 Box of 1000
Box(es)
PLASTI-GRIP - Insulated Vinyl 5mm 1mm² 8.7mm 2.6mm² 14AWG 16AWG M5 Blue Copper Tin
RS-stocknr. 842-040
Fabrikantnummer130102
FabrikantTE Connectivity
0,145 €
Each (In a Pack of 100)
Aantal stuks
PLASTI-GRIP - Insulated Vinyl 5mm 1mm² 8.7mm 2.6mm² 14AWG 16AWG M5 Blue Copper Tin
RS-stocknr. 170-9397
Fabrikantnummer34148
FabrikantTE Connectivity
84,00 €
1 Box of 1000
Box(es)
PLASTI-GRIP - Insulated Vinyl 4.17mm 0.26mm² 7.92mm 1.65mm² 16AWG 22AWG M4 Red Copper Tin
RS-stocknr. 373-314
Fabrikantnummer160013
FabrikantTE Connectivity
0,827 €
Each (In a Pack of 50)
Aantal stuks
SOLISTRAND - Uninsulated - 5mm 6.6mm² 11.9mm 10.5mm² 8AWG 8AWG M5 - Copper Tin
RS-stocknr. 135-4468
Fabrikantnummer160013
FabrikantTE Connectivity
0,672 €
Each (In a Bag of 500)
Aantal stuks
SOLISTRAND - Uninsulated - 5mm 6.6mm² 11.9mm 10.5mm² 8AWG 8AWG M5 - Copper Tin
RS-stocknr. 795-1775
Fabrikantnummer321201
FabrikantTE Connectivity
16,14 €
Each
Aantal stuks
SOLISTRAND - Uninsulated - 6.73mm 26.7mm² 18.11mm 42.4mm² 2AWG 2AWG M6 (1/4) - Copper Tin
RS-stocknr. 164-3221
Fabrikantnummer321201
FabrikantTE Connectivity
14,671 €
Each (In a Box of 50)
Aantal stuks
SOLISTRAND - Uninsulated - 6.73mm 26.7mm² 18.11mm 42.4mm² 2AWG 2AWG M6 (1/4) - Copper Tin
RS-stocknr. 161-3929
Fabrikantnummer34142
FabrikantTE Connectivity
117,70 €
1 Box of 1000
Box(es)
PLASTI-GRIP - Insulated Vinyl 3.68mm 0.26mm² 5.54mm 1.65mm² 16AWG 22AWG M3.5 Red Copper Tin
RS-stocknr. 135-4691
Fabrikantnummer130191
FabrikantTE Connectivity
251,11 €
1 Bag of 1000
Bag(s)
SOLISTRAND - Uninsulated - 5.26mm 2.6mm² 9.53mm 6.6mm² 10AWG 12AWG M5 - Copper Tin