Crimp Quick Disconnect Terminals

Crimp quick disconnect terminals are a kind of terminal block which help you to quickly disconnect electrical and electronic components and devices. This method allows the use to disconnect electronic components from circuits quickly and reliably. They provide tensile strength, thermal conductivity, and resistance to vibration and corrosion. Remember to use the correct crimp tool positioners for easy application.

What are crimp quick disconnect terminals used for?

They're widely used in machinery, electrical equipment, home appliances, computers, cars and audio connection/fast disconnect systems. Other applications include computer and peripheral equipment, industrial controllers and telecommunications equipment.

Types of crimp quick disconnect terminals

There are two main types of crimp quick disconnect terminals. There are

insulated crimp quick disconnect terminals, useful for preventing electric shock. They also help you to keep liquids and contaminants away from the electrical connection. Uninsulated crimp quick disconnect terminals allow easy inspection of your connections. They are ideal for quick-disconnecting the most common electrical and electronic components.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Tab Size Insulation Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Insulation Material Contact Plating Contact Material Overall Length Colour Series
RS-stocknr. 178-9792
Fabrikantnummer19002-0001
FabrikantMolex
213,30 €
1 Bag of 1000
Bag(s)
- 22 18 AWG - 6.35 x 0.81mm Insulated 22AWG 18AWG - Nylon Tin Brass 22.6mm Red -
Nieuw
RS-stocknr. 190-3491
Fabrikantnummer94512-0200
FabrikantMolex
226,71 €
1 Pack of 6000
Pack(s)
1mm² 1 2.5 mm² 2.5mm² 6.3 x 0.8mm Uninsulated 18AWG 10AWG Unshrouded - - Brass 21.3mm - 94512
RS-stocknr. 841-1846
Fabrikantnummer94512-0200
FabrikantMolex
0,058 €
Each (In a Pack of 100)
Aantal stuks
1mm² 1 2.5 mm² 2.5mm² 6.3 x 0.8mm Uninsulated 18AWG 10AWG Unshrouded - - Brass 21.3mm - 94512
RS-stocknr. 179-0794
Fabrikantnummer19002-0001
FabrikantMolex
0,29 €
Each (In a Pack of 10)
Aantal stuks
- 22 18 AWG - 6.35 x 0.81mm Insulated 22AWG 18AWG - Nylon Tin Brass 22.6mm Red -