Crimp Quick Disconnect Terminals

Crimp quick disconnect terminals are a kind of terminal block which help you to quickly disconnect electrical and electronic components and devices. This method allows the use to disconnect electronic components from circuits quickly and reliably. They provide tensile strength, thermal conductivity, and resistance to vibration and corrosion. Remember to use the correct crimp tool positioners for easy application.

What are crimp quick disconnect terminals used for?

They're widely used in machinery, electrical equipment, home appliances, computers, cars and audio connection/fast disconnect systems. Other applications include computer and peripheral equipment, industrial controllers and telecommunications equipment.

Types of crimp quick disconnect terminals

There are two main types of crimp quick disconnect terminals. There are

insulated crimp quick disconnect terminals, useful for preventing electric shock. They also help you to keep liquids and contaminants away from the electrical connection. Uninsulated crimp quick disconnect terminals allow easy inspection of your connections. They are ideal for quick-disconnecting the most common electrical and electronic components.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Tab Size Insulation Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Insulation Material Contact Plating Contact Material Overall Length Colour Series
RS-stocknr. 173-5256
Fabrikantnummer1-160305-6
FabrikantTE Connectivity
0,126 €
Each (In a Box of 500)
Aantal stuks
4mm² 11.5 10 AWG 6mm² 6.35 x 0.81mm Uninsulated - - - - Tin Brass 20.6mm - FASTON .250
RS-stocknr. 680-5696
Fabrikantnummer1-160305-6
FabrikantTE Connectivity
0,201 €
Each (In a Pack of 100)
Aantal stuks
4mm² 11.5 10 AWG 6mm² 6.35 x 0.81mm Uninsulated - - - - Tin Brass 20.6mm - FASTON .250
RS-stocknr. 683-1447
Fabrikantnummer170037-2
FabrikantTE Connectivity
0,058 €
Each (In a Pack of 100)
Aantal stuks
0.5mm² 20 16 AWG 1.4mm² 4.75 x 4.75mm Uninsulated 20AWG 16AWG - - - - - - FASTON .187
RS-stocknr. 164-0960
Fabrikantnummer170037-2
FabrikantTE Connectivity
386,98 €
1 Reel of 9000
Reel(s)
0.5mm² 20 16 AWG 1.4mm² 4.75 x 4.75mm Uninsulated 20AWG 16AWG - - - - - - FASTON .187
RS-stocknr. 669-2428
Fabrikantnummer280050-2
FabrikantTE Connectivity
0,146 €
Each (In a Pack of 100)
Aantal stuks
0.5mm² 20 15 AWG 1.5mm² 5.14mm² - 20AWG 15AWG - - Tin Brass - - FASTON .250
RS-stocknr. 164-7987
Fabrikantnummer60196-2
FabrikantTE Connectivity
632,58 €
1 Reel of 20000
Reel(s)
0.5mm² 20 16 AWG 1.3mm² 4.75 x 0.81mm Uninsulated 20AWG 16AWG - - Tin Brass 14.98mm - FASTON .187
RS-stocknr. 173-5240
Fabrikantnummer280050-2
FabrikantTE Connectivity
0,081 €
Each (On a Reel of 4000)
Aantal stuks
0.5mm² 20 15 AWG 1.5mm² 5.14mm² - 20AWG 15AWG - - Tin Brass - - FASTON .250
RS-stocknr. 719-6928
Fabrikantnummer60196-2
FabrikantTE Connectivity
0,055 €
Each (In a Pack of 100)
Aantal stuks
0.5mm² 20 16 AWG 1.3mm² 4.75 x 0.81mm Uninsulated 20AWG 16AWG - - Tin Brass 14.98mm - FASTON .187