Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS-stocknr. 161-0197
FabrikantnummerSCOTCHLOK 314
Fabrikant3M
1,031 €
Each (In a Pack of 50)
Aantal stuks
- - - - - 3.8mm - - - Blue - Scotchlok - Brass
RS-stocknr. 837-7046
Fabrikantnummer952X
Fabrikant3M
0,284 €
Each (In a Pack of 50)
Aantal stuks
T-Tap - 0.8 2 mm², 18 14 AWG - 36.58mm - - Insulated - Blue Nylon 952 Shrouded Brass
RS-stocknr. 842-0269
Fabrikantnummer952K-BULK
Fabrikant3M
0,258 €
Each (In a Pack of 1000)
Aantal stuks
T-Tap - 18 14 AWG - 18.54mm - - Insulated - Blue Nylon - Shrouded Brass
RS-stocknr. 837-7086
FabrikantnummerBSV10Q
Fabrikant3M
0,38 €
Each (In a Pack of 25)
Aantal stuks
Butt - 12 10 AWG - 25.91mm - - Insulated - Yellow Vinyl BSV Shrouded ETP Copper
RS-stocknr. 837-7080
FabrikantnummerBSV14Q
Fabrikant3M
0,299 €
Each (In a Pack of 25)
Aantal stuks
Butt - 16 14 AWG - 25.4mm - - Insulated - Blue Vinyl BSV Shrouded ETP Copper
RS-stocknr. 837-7099
FabrikantnummerBSV18Q
Fabrikant3M
0,359 €
Each (In a Pack of 25)
Aantal stuks
Butt - 22 18 AWG - 25.4mm - - Insulated - Red Vinyl BSV Shrouded ETP Copper
RS-stocknr. 101-7582
Fabrikantnummer560B
Fabrikant3M
0,179 €
Each (In a Box of 10)
Aantal stuks
Tap - 18 16 AWG - 20.32mm 13.46mm - Insulated - Blue PP - Shrouded Brass
RS-stocknr. 2508566126
FabrikantnummerUAL BOXED
Fabrikant3M
51,36 €
1 Box of 100
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 2508566132
FabrikantnummerUR (BOXED)
Fabrikant3M
18,80 €
1 Box of 100
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 2509603396
FabrikantnummerT/R+
Fabrikant3M
24,90 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 2508565268
Fabrikantnummer953X
Fabrikant3M
18,53 €
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -