Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS-stocknr. 822-1356
Fabrikantnummer19164-0013
FabrikantMolex
0,636 €
Each (In a Pack of 50)
Aantal stuks
Butt - 22 18 AWG - 39.4mm 7.11mm - Insulated - Red NiAc 19164 Shrouded Copper
RS-stocknr. 822-1407
Fabrikantnummer19164-0077
FabrikantMolex
1,24 €
Each
Aantal stuks
Step Down Butt - 12-10 16-14 AWG - 45.7mm - - Insulated - Yellow NiAc 19164 Shrouded Copper
RS-stocknr. 822-1384
Fabrikantnummer19164-0043
FabrikantMolex
1,40 €
Each
Aantal stuks
Step Down Butt - 16 14 AWG - 39.4mm - - Insulated - Blue NiAc 19164 Shrouded Copper
RS-stocknr. 186-0284
Fabrikantnummer19216-0005
FabrikantMolex
0,156 €
Each (In a Bag of 500)
Aantal stuks
- - 22 18 AWG - 20.1mm - 22AWG Insulated 18AWG Red PP 19216 - Copper
RS-stocknr. 186-0316
Fabrikantnummer19216-0005
FabrikantMolex
0,20 €
Each
Aantal stuks
- - 22 18 AWG - 20.1mm - 22AWG Insulated 18AWG Red PP 19216 - Copper
RS-stocknr. 822-1432
Fabrikantnummer19202-0013
FabrikantMolex
0,113 €
Each (In a Pack of 100)
Aantal stuks
Butt - 22 18 AWG - 26.29mm - - Insulated - Red Nylon 19202 Shrouded Copper
RS-stocknr. 822-1387
Fabrikantnummer19164-0044
FabrikantMolex
0,426 €
Each (In a Pack of 50)
Aantal stuks
Butt - 16 14 AWG - 39.4mm 7.82mm - Insulated - Blue NiAc 19164 Shrouded Copper
RS-stocknr. 822-1466
Fabrikantnummer19215-0037
FabrikantMolex
1,34 €
Each
Aantal stuks
Step Down Butt - 12 8 AWG - 21.69mm 7.39mm - Uninsulated - - - 19215 Unshrouded Copper
RS-stocknr. 822-1435
Fabrikantnummer19199-0009
FabrikantMolex
0,497 €
Each (In a Pack of 50)
Aantal stuks
Butt - 16 14 AWG - 33.02mm 6.6mm - Insulated - Blue Nylon 19199 Shrouded Copper
RS-stocknr. 822-1450
Fabrikantnummer19207-0001
FabrikantMolex
0,047 €
Each (In a Pack of 100)
Aantal stuks
Parallel - 22 18 AWG - 8.26mm 3.3mm - Uninsulated - - - 19207 Unshrouded Copper
RS-stocknr. 822-1400
Fabrikantnummer19164-0079
FabrikantMolex
1,28 €
Each
Aantal stuks
Butt - 8 AWG - 52.4mm 11.38mm - Insulated - Red NiAc 19164 Shrouded Copper
RS-stocknr. 822-1463
Fabrikantnummer19215-0018
FabrikantMolex
0,105 €
Each (In a Pack of 100)
Aantal stuks
Butt - 16 14 AWG - 17.1mm 4.06mm - Uninsulated - - - 19215 Unshrouded Copper
RS-stocknr. 822-1315
Fabrikantnummer19154-0023
FabrikantMolex
0,156 €
Each (In a Pack of 100)
Aantal stuks
Butt - 16 14 AWG - 27.56mm - - Insulated - Blue Vinyl 19154 Shrouded Copper
RS-stocknr. 822-1390
Fabrikantnummer19164-0056
FabrikantMolex
0,626 €
Each (In a Pack of 50)
Aantal stuks
Butt - 12 10 AWG - 45.7mm 9.73mm - Insulated - Yellow NiAc 19164 Shrouded Copper
RS-stocknr. 822-1328
Fabrikantnummer19154-0044
FabrikantMolex
1,31 €
Each
Aantal stuks
Step Down Butt - 12 8 AWG - 38.1mm - - Insulated - Red PVC 19154 Shrouded Copper
RS-stocknr. 822-1312
Fabrikantnummer19154-0015
FabrikantMolex
0,171 €
Each (In a Pack of 100)
Aantal stuks
Butt - 16 14 AWG - 24.9mm 6.9mm - Insulated - Blue PVC 19154 Shrouded Copper
RS-stocknr. 822-1309
Fabrikantnummer19154-0004
FabrikantMolex
0,136 €
Each (In a Pack of 100)
Aantal stuks
Butt - 22 18 AWG - 24.6mm 6.1mm - Insulated - Red PVC 19154 Shrouded Copper
RS-stocknr. 822-1321
Fabrikantnummer19154-0047
FabrikantMolex
2,01 €
Each
Aantal stuks
Step Down Butt - 8 6 AWG - 46.7mm - - Insulated - Blue PVC 19154 Shrouded Copper