Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Lees meer Lees minder

Filters

1 - 20 van 459 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS-stocknr. 533-673
FabrikantnummerDS-18-22-RS
FabrikantTE Connectivity
0,417 €
Each (In a Pack of 50)
Aantal stuks
Butt - 22 → 18 AWG - 36mm 3.7mm - Insulated - Red - DuraSeal - Copper
RS-stocknr. 534-288A
FabrikantRS PRO
63,89 €
1 Pack of 1000
Pack(s)
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.5mm 4mm 22AWG Insulated 16AWG Red PVC - Shrouded Copper
RS-stocknr. 534-288
FabrikantRS PRO
0,113 €
Each (In a Pack of 100)
Aantal stuks
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.5mm 4mm 22AWG Insulated 16AWG Red PVC - Shrouded Copper
RS-stocknr. 267-3997
FabrikantRS PRO
0,13 €
Each (In a Pack of 100)
Aantal stuks
Butt 0.5mm² 22 → 16 AWG 1.5mm² 31mm 4mm 22AWG Insulated 16AWG Red Nylon - Shrouded Copper
RS-stocknr. 533-667
FabrikantnummerDS-14-16-RS
FabrikantTE Connectivity
0,458 €
Each (In a Pack of 50)
Aantal stuks
Butt - 16 → 14 AWG - 36mm 4.6mm - Insulated - Blue - DuraSeal - Copper
RS-stocknr. 170-9442
Fabrikantnummer320559
FabrikantTE Connectivity
0,551 €
Each (In a Bag of 50)
Aantal stuks
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - Red Nylon PIDG Shrouded Copper
RS-stocknr. 528-9264
Fabrikantnummer320559
FabrikantTE Connectivity
0,524 €
Each (In a Pack of 100)
Aantal stuks
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - Red Nylon PIDG Shrouded Copper
RS-stocknr. 534-648
FabrikantRS PRO
0,135 €
Each (In a Pack of 100)
Aantal stuks
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.5mm 4.8mm 16AWG Insulated 14AWG Blue PVC - Shrouded Copper
RS-stocknr. 534-648A
FabrikantRS PRO
61,43 €
1 Pack of 1000
Pack(s)
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.5mm 4.8mm 16AWG Insulated 14AWG Blue PVC - Shrouded Copper
RS-stocknr. 444-5659
FabrikantnummerD-436-36
FabrikantTE Connectivity
1,56 €
Each (In a Pack of 25)
Aantal stuks
Butt - 0.15 → 0.75 mm² - 12.95mm 2.03mm - Insulated - Red - MiniSeal - -
RS-stocknr. 239-3988
FabrikantRS PRO
19,43 €
1 Box of 100
Box(es)
Butt - 26 → 19 AWG - - 2.08mm - Insulated - Yellow PP UY2 - -
RS-stocknr. 161-0197
FabrikantnummerSCOTCHLOK 314
Fabrikant3M
1,031 €
Each (In a Pack of 50)
Aantal stuks
- - - - - 3.8mm - - - Blue - Scotchlok - Brass
RS-stocknr. 531-368
FabrikantRS PRO
0,176 €
Each (In a Pack of 25)
Aantal stuks
T-Tap 0.75mm² 18 → 14 AWG 2.5mm² 37mm 9.8mm 18AWG Insulated 14AWG Blue Nylon - Shrouded Phosphor Bronze
RS-stocknr. 510-5346
FabrikantRS PRO
6,24 €
1 Bag of 50
Bag(s)
T-Tap 0.75mm² 18 → 14 AWG 2.5mm² 37mm 9.8mm 18AWG Insulated 14AWG Blue Nylon - Shrouded Phosphor Bronze
RS-stocknr. 837-7046
Fabrikantnummer952X
Fabrikant3M
0,284 €
Each (In a Pack of 50)
Aantal stuks
T-Tap - 0.8 → 2 mm², 18 → 14 AWG - 36.58mm - - Insulated - Blue Nylon 952 Shrouded Brass
RS-stocknr. 246-6452
Fabrikantnummer323796
FabrikantTE Connectivity
0,54 €
Each (In a Pack of 10)
Aantal stuks
Butt - 22 → 16 AWG - 14.68mm 3.58mm - Uninsulated - - - STRATO-THERM - Copper
RS-stocknr. 163-8701
Fabrikantnummer323796
FabrikantTE Connectivity
339,89 €
1 Box of 1000
Box(es)
Butt - 22 → 16 AWG - 14.68mm 3.58mm - Uninsulated - - - STRATO-THERM - Copper
RS-stocknr. 613-9794
FabrikantRS PRO
0,148 €
Each (In a Pack of 100)
Aantal stuks
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.2mm 4mm 22AWG Insulated 16AWG Red Vinyl - Shrouded Copper
RS-stocknr. 165-7946
FabrikantnummerP1.25
FabrikantJST
60,46 €
1 Box of 1000
Box(es)
Parallel - 0.25 → 1.65 mm², 22 → 16 AWG - 8mm 3.3mm - Uninsulated - - - P Unshrouded -
RS-stocknr. 510-4810
FabrikantRS PRO
1,61 €
1 Bag of 50
Bag(s)
Tap 0.5mm² 20 → 18 AWG 0.75mm² 27mm 20mm 22AWG Insulated 18AWG Red PP - Shrouded Brass
Related Products
Quick Splice IDC wire splice connectors made from ...
Description:
Quick Splice IDC wire splice connectors made from brass with a colour coded nylon insulation. These Quick Splices provide a simple and time saving wire connection method. The splice is simply placed over the existing wire, the additional wire inserted ...
MiniSeal high performance immersion-resistant crimp splices designed to ...
Description:
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is ...
DuraSeal heat-shrinkable nylon insulated crimp splices with environmental ...
Description:
DuraSeal heat-shrinkable nylon insulated crimp splices with environmental sealing that protects the splices against water, condensation, salt and corrosion. These DuraSeal heat-shrinkable crimp splices also provide strain relief, electrical insulation and offer protection against vibration in rugged environments. ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...