Terminal Block Accessories

Terminal block accessories are components used to install, repair or enhance the function of terminal blocks. These are a type of electrical connector where the wires are clamped to the metal by a screw.

What are terminal block accessories used for?

Terminal block accessories come in an array of options with varying functions. Terminal end brackets, for example, provide a secure mechanical stop on the DIN rail. End covers are typically placed at the end of an assembly to enclose the open side of the terminal block. Both end brackets and end covers are custom designed to work with specific terminal blocks.

Wire ferrules encase the strands of flexible conductors, making them easier to introduce into terminals. They’re typically made of a copper tube with a moulded isolating collar at the end. You can use a crimp tool die to crimp the copper tube for better contact between the wire strands and the contact point.

Types of terminal block accessories

There are numerous terminal block accessories including:

  • End brackets
  • End stops
  • Flange covers
  • Insertion bridges
  • Marker labels
  • Zack strips
  • Terminal block markers
  • Terminal screwdrivers

...
Lees meer Lees minder

Filters

61 - 80 van 1110 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series CAD Drawing Hazardous Area Certification Voltage Rating Termination Method Fixing Centre Depth Colour Screw Size Maximum Operating Temperature Number of Contacts Wire Size
RS-stocknr. 820-8366
FabrikantnummerCS3NT
FabrikantHellermannTyton
0,398 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - Natural - +80°C - -
RS-stocknr. 858-4127
Fabrikantnummer0809382
FabrikantPhoenix Contact
65,20 €
1 Box of 100
Box(es)
Marker Carrier - KLM 1 + ESL 24X4 - - - - - - - - - - -
RS-stocknr. 307-7306
FabrikantnummerDZ5CA062
22,09 €
1 Bag of 100
Bag(s)
Cable End - - - - - - - - - - - - -
RS-stocknr. 884-2350
FabrikantnummerDKKH02
FabrikantHENSEL
0,50 €
Each
Aantal stuks
Terminal Support Terminal DK KL 02 ENYCASE DK - - - - - - - - - - -
RS-stocknr. 801-7680
Fabrikantnummer2836492
FabrikantPhoenix Contact
15,858 €
Each (In a Pack of 10)
Aantal stuks
Jumper INTERBUS-ST Modules IB ST LBC - - - - - - - - - - -
RS-stocknr. 804-0627
Fabrikantnummer2303187
FabrikantPhoenix Contact
6,25 €
Each (In a Pack of 10)
Aantal stuks
Fixed Bridge Terminal Block FBR 10-5 - - - - - - - - - - -
RS-stocknr. 101-5407
Fabrikantnummer1727049
FabrikantPhoenix Contact
2,698 €
Each (In a Pack of 5)
Aantal stuks
- - MKDS 1/ 5-3.81 - - - - - - - - - - -
RS-stocknr. 655-8858
FabrikantnummerTW KST5-12 RE/NO 160/HM -1718530000
FabrikantWeidmuller
4,43 €
Each (In a Pack of 5)
Aantal stuks
Partition Plate Terminal Block TW KST - - - - - - - - - - -
RS-stocknr. 307-7362
FabrikantnummerDZ5CA502
0,976 €
Each (In a Bag of 20)
Aantal stuks
Cable End - - - - - - - - - - - - -
RS-stocknr. 854-0581
Fabrikantnummer0803948
FabrikantPhoenix Contact
6,28 €
1 Box of 10
Box(es)
Zack Strip - ZB 7.5:UNBEDRUCKT - - - - - - - - - - -
RS-stocknr. 101-5384
Fabrikantnummer1727010
FabrikantPhoenix Contact
1,108 €
Each (In a Pack of 5)
Aantal stuks
- - MKDS 1/ 2-3.81 - - - - - - - - - - -
RS-stocknr. 818-8404
Fabrikantnummer0 375 50
FabrikantLegrand
0,592 €
Each (In a Pack of 10)
Aantal stuks
End Flange Terminal Block 0375 - - - - - - - - - - -
RS-stocknr. 851-1422
FabrikantnummerOJ2-J
FabrikantCooper Bussmann
0,215 €
Each (In a Pack of 100)
Aantal stuks
Jumper Bar A2000, CB2000, LP2000 - - - - - - - - - - - -
RS-stocknr. 123-7866
FabrikantnummerXW5S-S4.0-4
FabrikantOmron
1,38 €
Each (In a Pack of 10)
Aantal stuks
Short Bar XW5T-S4.0-1.1-1 Feed Through Terminal Block, XW5T-S4.0-1.1-2 Feed Through Terminal Block, XW5T-S4.0-1.1-2V Feed Through Terminal Block, XW5T-S4.0-1.2-1 Feed Through Terminal Block, XW5T-S4.0-2.2-1 Feed Through Terminal Block, XW5T-S4.0-KD Disconnect Terminal Blocks XW5S - - - - - - - - - - -
RS-stocknr. 307-7312
FabrikantnummerDZ5CA102
34,40 €
1 Bag of 100
Bag(s)
Cable End - - - - - - - - - - - - -
RS-stocknr. 220-5140
Fabrikantnummer5030172
FabrikantPhoenix Contact
0,248 €
Each (In a Pack of 50)
Aantal stuks
Latch - - - - - - - - - - - - -
RS-stocknr. 123-7824
FabrikantnummerXW5S-P1.5-2RD
FabrikantOmron
0,74 €
Each (In a Pack of 10)
Aantal stuks
Short Bar XW5G-P1.5-2 Grounding Terminal Block, XW5T-P1.5-2 Feed Through Terminal Block XW5S - - - - - - - - - - -
RS-stocknr. 290-1220
Fabrikantnummer3025189
FabrikantPhoenix Contact
5,56 €
Each
Aantal stuks
Shield - SK - - - - - - - - - - -
RS-stocknr. 307-7328
FabrikantnummerDZ5CA162
31,13 €
1 Bag of 100
Bag(s)
Cable End - - - - - - - - - - - - -
RS-stocknr. 891-9882
Fabrikantnummer209-188
FabrikantWago
0,65 €
Each
Aantal stuks
Mounting Foot Terminal Block - - - - - - - - - - - -
Related Products
Black or white connection bars, made up of ...
Description:
Black or white connection bars, made up of 12 elements with captive screws.Delivered with the screws unscrewed.
Easily snapped to required numbered of polesNo remaining ...
Description:
Easily snapped to required numbered of polesNo remaining burrsNo tools needed to cut to lengthMoulded in blackUL94-V2 self-extinguishing PA6Supplied with screws in raised position12 polesHalogen-free.
Terminal strips for connecting electrical cables. The terminal ...
Description:
Terminal strips for connecting electrical cables. The terminal strips are made of Polyethylene and resist a temperature of up to 80C°. The Terminal connectors are available in 3, 5, 15, 30 and 60 amp. Polyethylene (80°C)Packed 10 strips of 12 ...
Weidmuller MK Series multipin terminal strips for direct ...
Description:
Weidmuller MK Series multipin terminal strips for direct mounting. Termination type: screw connectionDirect mountingCable area and number of terminals/connections detailed below:829-6616 - 4mm²; 2 Terminals; 4 Connections829-6650 - 2.5mm²; 3 Terminals; 6 Connections829-6688 - 2.5mm²; 3 Terminals; 6 ...