Interface Modules

Interface Modules


Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.


What are interface modules used for?


The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.


Types of interface modules


Interface module categories include:



  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.

  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Model Number Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length
RS-stocknr. 184-9993
FabrikantnummerFI40B-2015S(50)
FabrikantHirose
5,293 €
Each (In a Tray of 50)
Aantal stuks
Female - - 15 - Straight - 500 (1 min)V ac 250 V ac 1A - 19.2 x 19.8 x 9.2mm 9.2mm 19.2mm
RS-stocknr. 184-9995
FabrikantnummerFX2B-32SA-1.27R
FabrikantHirose
4,571 €
Each (In a Tray of 80)
Aantal stuks
Female - 28 AWG 32 - Straight - - 125 V ac, 300 V 500mA - 35.45 x 7 x 19.1mm 19.1mm 35.45mm
RS-stocknr. 185-0359
FabrikantnummerDX30AM-20P
FabrikantHirose
6,58 €
Each
Aantal stuks
Male - 28 AWG 20 - Straight - - 250 V ac, 500 V 500mA - 20.9 x 12.6 x 9.1mm 9.1mm 20.9mm
RS-stocknr. 185-0192
FabrikantnummerFX2B-32SA-1.27R
FabrikantHirose
5,90 €
Each
Aantal stuks
Female - 28 AWG 32 - Straight - - 125 V ac, 300 V 500mA - 35.45 x 7 x 19.1mm 19.1mm 35.45mm
RS-stocknr. 184-9996
FabrikantnummerFX2B-40SA-1.27R
FabrikantHirose
5,091 €
Each (In a Tray of 60)
Aantal stuks
Female - 28 AWG 40 - Straight - - 125 V ac, 300 V 500mA - 40.53 x 7 x 19.1mm 19.1mm 40.53mm
RS-stocknr. 185-0213
FabrikantnummerFX2B-40SA-1.27R
FabrikantHirose
6,58 €
Each
Aantal stuks
Female - 28 AWG 40 - Straight - - 125 V ac, 300 V 500mA - 40.53 x 7 x 19.1mm 19.1mm 40.53mm
RS-stocknr. 184-9997
FabrikantnummerFX8C-100S-SV5(71)
FabrikantHirose
3,363 €
Each (In a Tray of 108)
Aantal stuks
Female - - 100 - Straight Surface Mount 300 (1 min)V ac 100 V ac, 300 V 400mA - 36.6 x 7 x 8.95mm 8.95mm 36.6mm
RS-stocknr. 185-0432
FabrikantnummerFI40B-2015S(50)
FabrikantHirose
6,50 €
Each
Aantal stuks
Female - - 15 - Straight - 500 (1 min)V ac 250 V ac 1A - 19.2 x 19.8 x 9.2mm 9.2mm 19.2mm
RS-stocknr. 185-0350
FabrikantnummerDX20M-20S(50)
FabrikantHirose
7,40 €
Each
Aantal stuks
Female - - 20 - Straight PCB Mount - 250 V ac, 500 V 500mA - 33.35 x 9 x 10.9mm 10.9mm 33.35mm
RS-stocknr. 184-9989
FabrikantnummerDX30AM-20P
FabrikantHirose
5,091 €
Each (In a Tray of 105)
Aantal stuks
Male - 28 AWG 20 - Straight - - 250 V ac, 500 V 500mA - 20.9 x 12.6 x 9.1mm 9.1mm 20.9mm
RS-stocknr. 184-9988
FabrikantnummerDX20M-20S(50)
FabrikantHirose
5,727 €
Each (In a Tray of 60)
Aantal stuks
Female - - 20 - Straight PCB Mount - 250 V ac, 500 V 500mA - 33.35 x 9 x 10.9mm 10.9mm 33.35mm
RS-stocknr. 185-0460
FabrikantnummerFI40B-20S(50)
FabrikantHirose
6,38 €
Each
Aantal stuks
Female - - 20 - Vertical - 500 (1 min)V ac 250 V ac 1A - 22.15 x 19.5 x 9.2mm 9.2mm 22.15mm