Earth Terminal Blocks

Earth terminal blocks, also referred to as ground terminal blocks and earth terminals are used for grounding and earthing cables. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.

What is an earth terminal block?

Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.

These types of terminal blocks can be inserted into a block and are usually interchangeable with standard terminal blocks.

How to identify an Earth terminal block

Earth terminal blocks are easily identifiable with a green and yellow housing as per international standards and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.

These earth terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.

Applications for earth terminal blocks

Earth type terminal blocks are used worldwide in providing protection in a variety of applications such as

  • Distribution boards
  • Control centres and machine control systems such as ships and power stations

...
Lees meer Lees minder

Filters

1 - 20 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material Current Rating Voltage Rating Length Width Height Maximum Operating Temperature Hazardous Area Certification
RS-stocknr. 462-9188
Fabrikantnummer0441504
FabrikantPhoenix Contact
3,727 €
Each (In a Pack of 10)
Aantal stuks
DIN Rail 24 → 10 AWG - Green/Yellow 2 Screw Down Polyamide 41A 750 V 42.5mm 6.2mm 54.5mm +130°C ATEX
RS-stocknr. 624-7104
Fabrikantnummer3044597
FabrikantPhoenix Contact
4,088 €
Each (In a Pack of 5)
Aantal stuks
UT 4-QUATTRO-PE 26 → 10 AWG - Green/Yellow 4 Screw Down Polyamide - - 65.4mm 6.2mm 55mm +130°C -
RS-stocknr. 462-9172
Fabrikantnummer0441119
FabrikantPhoenix Contact
3,632 €
Each (In a Pack of 10)
Aantal stuks
DIN Rail 24 → 12 AWG - Green/Yellow 2 Screw Down Polyamide 24A 750 V 42.5mm 5.2mm 49.5mm +130°C ATEX
RS-stocknr. 708-1680
Fabrikantnummer3211854
FabrikantPhoenix Contact
5,81 €
Each
Aantal stuks
PTTB 4-PE 24 → 10 AWG - Green/Yellow 4 Push In Polyamide - - 83.5mm 6.2mm 55mm +130°C -
RS-stocknr. 708-1646
Fabrikantnummer3211766
FabrikantPhoenix Contact
2,404 €
Each (In a Pack of 5)
Aantal stuks
PT 4-PE 24 → 10 AWG - Green/Yellow 2 Push In Polyamide - - 56mm 6.2mm 44mm +130°C -
RS-stocknr. 869-095
Fabrikantnummer3100318
FabrikantPhoenix Contact
3,436 €
Each (In a Pack of 5)
Aantal stuks
MT1.5-PE 26 → 16 AWG - - 2 Screw Down Polyamide - - 22mm 4.2mm 23.5mm +130°C -
RS-stocknr. 201-4940
Fabrikantnummer3050060
FabrikantPhoenix Contact
9,506 €
Each (In a Pack of 50)
Aantal stuks
- 24 → 16 AWG 1.5mm² Green/Yellow 3 Quick Connect - - - - - - - ATEX, IECEx
RS-stocknr. 201-4077
Fabrikantnummer3040052
FabrikantPhoenix Contact
8,512 €
Each (In a Pack of 50)
Aantal stuks
- 26 → 12 AWG 4mm² Green/Yellow 6 Push In - - - - - - - -
Nieuw
RS-stocknr. 217-6435
Fabrikantnummer3045606
FabrikantPhoenix Contact
2,774 €
Each (In a Pack of 50)
Aantal stuks
- 10 AWG 6mm² Green/Yellow 2 Screw - - - - - - - -
Nieuw
RS-stocknr. 212-7443
Fabrikantnummer3042748
FabrikantPhoenix Contact
3,471 €
Each (In a Pack of 50)
Aantal stuks
- 28 - 10 AWG 0.08 - 6mm² Green/Yellow 2 Plug In, Spring Cage - - - - - - - -
Nieuw
RS-stocknr. 220-5318
Fabrikantnummer3213946
FabrikantPhoenix Contact
3,87 €
Each (In a Pack of 50)
Aantal stuks
- 12 AWG - Grey 5 Push In - - - - - - - -
RS-stocknr. 208-7693
Fabrikantnummer3076039
FabrikantPhoenix Contact
9,342 €
Each (In a Pack of 50)
Aantal stuks
DIN Rail 24 - 8 AWG 0.2 - 10mm² Grey 4 Screw - - - - - - - -
RS-stocknr. 201-5588
Fabrikantnummer3001372
FabrikantPhoenix Contact
6,452 €
Each (In a Pack of 50)
Aantal stuks
- 26 → 10 AWG 6mm² Green/Yellow 2 - - - - - - - - -
RS-stocknr. 446-1730
Fabrikantnummer0442079
FabrikantPhoenix Contact
3,904 €
Each (In a Pack of 10)
Aantal stuks
USLKG 6 N 24 → 8 AWG - Green/Yellow 2 Screw Down Polyamide 57A 750 V 42.5mm 8.2mm 54.5mm +130°C ATEX
RS-stocknr. 207-2880
Fabrikantnummer3209595
FabrikantPhoenix Contact
7,248 €
Each (In a Pack of 50)
Aantal stuks
- 12 AWG 4mm² Black 4 Push In - - - - - - - -
RS-stocknr. 204-7834
Fabrikantnummer3214275
FabrikantPhoenix Contact
11,493 €
Each (In a Pack of 50)
Aantal stuks
- 26 → 12 AWG 4mm² Green/Yellow 6 Screw - - - - - - - -
RS-stocknr. 204-7692
Fabrikantnummer3060319
FabrikantPhoenix Contact
6,766 €
Each (In a Pack of 50)
Aantal stuks
- 26 → 10 AWG 6mm² Green/Yellow 4 Plug In, Screw - - - - - - - -
Nieuw
RS-stocknr. 213-0245
Fabrikantnummer3209109
FabrikantPhoenix Contact
5,965 €
Each (In a Pack of 25)
Aantal stuks
- 12 → 28 AWG 0.08 - 4mm² Orange 5 Spring Cage - - - - - - - -
RS-stocknr. 201-6368
Fabrikantnummer3211862
FabrikantPhoenix Contact
7,676 €
Each (In a Pack of 50)
Aantal stuks
- 24 → 12 AWG 6mm² Green/Yellow 3 Push In - - - - - - - -
RS-stocknr. 204-7764
Fabrikantnummer3212154
FabrikantPhoenix Contact
10,387 €
Each (In a Pack of 50)
Aantal stuks
- 24 → 10 AWG 6mm² Green/Yellow 2 Push In - - - - - - - -