Earth Terminal Blocks

Earth terminal blocks, also referred to as ground terminal blocks and earth terminals are used for grounding and earthing cables. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.

What is an earth terminal block?

Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.

These types of terminal blocks can be inserted into a block and are usually interchangeable with standard terminal blocks.

How to identify an Earth terminal block

Earth terminal blocks are easily identifiable with a green and yellow housing as per international standards and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.

These earth terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.

Applications for earth terminal blocks

Earth type terminal blocks are used worldwide in providing protection in a variety of applications such as

  • Distribution boards
  • Control centres and machine control systems such as ships and power stations

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material Current Rating Voltage Rating Length Width Height Maximum Operating Temperature Hazardous Area Certification
RS-stocknr. 864-8376
Fabrikantnummer280-837
FabrikantWago
4,37 €
Each
Aantal stuks
- 28 → 12 AWG - - 4 Cage Clamp - - - 75mm 5mm 28mm - -
RS-stocknr. 864-8354
Fabrikantnummer261-337
FabrikantWago
0,615 €
Each (In a Pack of 10)
Aantal stuks
- 28 → 14 AWG - - 4 Cage Clamp - - - 28mm 10mm 18mm - -
RS-stocknr. 864-8414
Fabrikantnummer281-657
FabrikantWago
4,40 €
Each
Aantal stuks
- 28 → 12 AWG - - 4 Cage Clamp - - - 86mm 6mm 29mm - -
RS-stocknr. 864-8502
Fabrikantnummer769-237
FabrikantWago
1,464 €
Each (In a Pack of 5)
Aantal stuks
- 28 → 12 AWG - - 1 Cage Clamp - - - 52.5mm 5mm 28.5mm - -
RS-stocknr. 864-8515
Fabrikantnummer769-101/000-016
FabrikantWago
1,008 €
Each (In a Pack of 5)
Aantal stuks
- 28 → 12 AWG - - 1 Cage Clamp - - - 18.3mm 5mm 45.2mm - -
RS-stocknr. 842-8516
Fabrikantnummer280-107
FabrikantWago
2,876 €
Each (In a Pack of 5)
Aantal stuks
- 28 → 12 AWG - - 2 Cage Clamp - - - 45mm 5mm 30.5mm - -