DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 20 van 112 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 668-3897
Fabrikantnummer8WA1011-1BF23
FabrikantSiemens
1,21 €
Each (In a Pack of 10)
Aantal stuks
8WA 2.5 mm² 2.5mm² - Blue 24A Single Screw 800 V 6mm -25°C +55°C - -
RS-stocknr. 668-3888
Fabrikantnummer8WA1011-1DF11
FabrikantSiemens
1,17 €
Each (In a Pack of 10)
Aantal stuks
8WA 2.5 mm² 2.5mm² - Brown 24A Single Screw 800 V 6mm -25°C +55°C - -
RS-stocknr. 668-3819
Fabrikantnummer8WH2000-0AE00
FabrikantSiemens
1,01 €
Each (In a Pack of 10)
Aantal stuks
8WH 1.5 mm² 1.5mm² - Grey 17.5A Single Spring 500 V 4.2mm -25°C +55°C - -
RS-stocknr. 668-3913
Fabrikantnummer8WA1011-1PH00
FabrikantSiemens
4,45 €
Each (In a Pack of 10)
Aantal stuks
8WA 6 mm² 6mm² - Green/Yellow - Double Screw - 8mm -25°C +55°C - -
RS-stocknr. 203-3240
Fabrikantnummer8WA1011-3JF17
FabrikantSiemens
4,98 €
Each (In a Pack of 50)
Aantal stuks
8WA - - - - - - - - - - - - -
RS-stocknr. 187-5213
Fabrikantnummer5ST3760
FabrikantSiemens
5,20 €
Each
Aantal stuks
5ST37 - 10mm² - Grey - - - - - - - - -
RS-stocknr. 187-5224
Fabrikantnummer5ST3770-8
FabrikantSiemens
25,02 €
Each
Aantal stuks
5ST - 16mm² Yes - - - - - - - - - -
RS-stocknr. 668-3894
Fabrikantnummer8WA1011-1DG11
FabrikantSiemens
1,34 €
Each (In a Pack of 10)
Aantal stuks
8WA 4 mm² 4mm² - Brown 32A Single Screw Down 800 V 6.5mm -25°C +55°C - -
RS-stocknr. 203-8786
Fabrikantnummer8WH3004-0AE00
FabrikantSiemens
2,01 €
Each (In a Pack of 50)
Aantal stuks
8WH 16 AWG 1.5mm² - Grey 17.5A - Spring Clamp 800 V - - - - -
RS-stocknr. 203-8767
Fabrikantnummer8WH6001-0CG07
FabrikantSiemens
3,72 €
Each (In a Pack of 50)
Aantal stuks
8WH - - - - - - - - - - - - -
RS-stocknr. 203-3243
Fabrikantnummer8WA1501
FabrikantSiemens
3,85 €
Each (In a Pack of 10)
Aantal stuks
8WA 14 AWG - - Grey 10A - Screw 300 V - - - - -
RS-stocknr. 187-5225
Fabrikantnummer5ST3771-0
FabrikantSiemens
104,40 €
Each
Aantal stuks
5ST - 16mm² Yes - - - - - - - - - -
Nieuw
RS-stocknr. 211-9139
Fabrikantnummer8WH6001-0AF00
FabrikantSiemens
1,02 €
Each (In a Pack of 50)
Aantal stuks
8WH - 2.5mm² - Grey 24A - - 800 V - - - - -
Nieuw
RS-stocknr. 216-6470
Fabrikantnummer8WH6020-0AF00
FabrikantSiemens
2,65 €
Each (In a Pack of 50)
Aantal stuks
8WH - - - Grey 26A - - 500 V - - - - -
RS-stocknr. 203-3209
Fabrikantnummer8WA1011-1BM11
FabrikantSiemens
6,54 €
Each (In a Pack of 10)
Aantal stuks
8WA 2 AWG - - Blue 125A - Screw 800 V - - - - -
Nieuw
RS-stocknr. 211-9134
Fabrikantnummer8WH6000-0AK00
FabrikantSiemens
3,50 €
Each (In a Pack of 50)
Aantal stuks
8WH - 16mm² - Grey 90A - - 1 kV - - - - -
Nieuw
RS-stocknr. 211-9101
Fabrikantnummer8WA1011-2BG11
FabrikantSiemens
3,17 €
Each (In a Pack of 50)
Aantal stuks
8WA - 4mm² - Blue 32A - Screw 690 V - - - - -
RS-stocknr. 127-1497
Fabrikantnummer3RV2915-5B
FabrikantSiemens
14,58 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 187-5214
Fabrikantnummer5ST3761
FabrikantSiemens
5,20 €
Each
Aantal stuks
5ST37 - 10mm² - Blue - - - - - - - - -
RS-stocknr. 203-3363
Fabrikantnummer8WA1305
FabrikantSiemens
16,00 €
Each (In a Pack of 20)
Aantal stuks
8WA 2 AWG - - Beige 125A - Screw 800 V - - - - -