DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 20 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 811-3772
Fabrikantnummer58.504.0055.0 - WT 4
FabrikantWieland
0,851 €
Each (In a Pack of 10)
Aantal stuks
WT 4 26 → 10 AWG - - Grey 32A Single Screw 1 kV 6mm - +120°C ATEX CSA, GL, VDE
RS-stocknr. 777-0260
Fabrikantnummer57.504.9055.0 - WK 4 SL / U /V0
FabrikantWieland
2,893 €
Each (In a Pack of 10)
Aantal stuks
WK 20 → 10 AWG, 22 → 10 AWG - - Green/Yellow - Single Screw 800 V 6mm - - - -
RS-stocknr. 777-0258
Fabrikantnummer57.504.0055.0 - WK 4 / U /V0
FabrikantWieland
0,924 €
Each (In a Pack of 10)
Aantal stuks
WK 20 → 10 AWG, 22 → 10 AWG - - Grey 32A Single Screw 800 V 5mm - - - -
RS-stocknr. 811-3735
Fabrikantnummer58.503.0055.0 - WT 2,5
FabrikantWieland
0,818 €
Each (In a Pack of 10)
Aantal stuks
WT 2.5 26 → 12 AWG 2.5mm² - Grey 24A Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE
RS-stocknr. 865-1331
Fabrikantnummer57.404.7055.0 - WK 4E/U /V0
FabrikantWieland
2,25 €
Each (In a Pack of 10)
Aantal stuks
WK 4 E / U 20 → 12 (CSA) AWG, 22 → 10 (UL) AWG - - Grey 32A Double Screw 400 V 6mm - - - -
RS-stocknr. 811-3753
Fabrikantnummer58.503.0055.6 - WT 2,5 BL
FabrikantWieland
0,826 €
Each (In a Pack of 10)
Aantal stuks
WT 2.5 26 → 12 AWG 2.5mm² - Blue 24A Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE
RS-stocknr. 777-0270
Fabrikantnummer56.703.0055.0
FabrikantWieland
0,733 €
Each (In a Pack of 10)
Aantal stuks
WKFN 22 → 12 AWG, 24 → 12 AWG 2.5mm² - Grey 24A Single Spring Clamp 800 V 5mm - - - -
RS-stocknr. 865-1334
Fabrikantnummer57.404.6955.1 - WK 4E/UVB SW/V0
FabrikantWieland
3,066 €
Each (In a Pack of 5)
Aantal stuks
WK 4 E / U / VB 20 → 12 (CSA) AWG, 22 → 10 (UL) AWG - - Black 32A Double Screw 400 V 6mm - - - -
RS-stocknr. 832-9028
Fabrikantnummer56.170.1055.0 - WRT 70 / M8
FabrikantWieland
13,27 €
Each
Aantal stuks
WRT 14 → 00 AWG - - Grey 192A Single Bolt 1 kV 32mm - - - -
RS-stocknr. 832-9090
Fabrikantnummer57.510.0555.0
FabrikantWieland
4,40 €
Each (In a Pack of 2)
Aantal stuks
WKN 1.5 → 16 mm² - - Grey 57A Single Screw 800 V 10mm - - - -
RS-stocknr. 865-1325
Fabrikantnummer57.403.7055.0 - WKN2,5E / U V0
FabrikantWieland
2,364 €
Each (In a Pack of 10)
Aantal stuks
5 E / U, WKN 2 22 → 12 (UL) AWG, 24 → 12 (CSA) AWG - - Grey 25A Double Screw 600 V 5mm - - - -
RS-stocknr. 777-0264
Fabrikantnummer57.904.5355.0
FabrikantWieland
5,624 €
Each (In a Pack of 10)
Aantal stuks
WK 22 → 10 AWG - Yes Grey 6.3A Single Screw 800 V 10mm - - - -
RS-stocknr. 865-1340
Fabrikantnummer57.503.8855.0 - WWK 2,5-3 D/U /V0
FabrikantWieland
5,29 €
Each
Aantal stuks
5-3 D / U, WK 2 22 → 12 AWG - - Grey 25A Triple Screw 400 V 6mm - - - -
RS-stocknr. 832-9025
Fabrikantnummer56.198.1055.0 - WRT 185 / M12
FabrikantWieland
23,68 €
Each
Aantal stuks
WRT 10 AWG → 500 kcmil - - Grey 353A Single Bolt 1 kV 55mm - - - -
RS-stocknr. 811-3750
Fabrikantnummer58.503.0055.5 - WT 2,5 RT
FabrikantWieland
0,828 €
Each (In a Pack of 10)
Aantal stuks
WT 2.5 26 → 12 AWG 2.5mm² - Red 24A Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE
RS-stocknr. 777-0273
Fabrikantnummer57.504.2055.0
FabrikantWieland
2,505 €
Each (In a Pack of 10)
Aantal stuks
WK 22 → 10 AWG - - Grey 20A Single Screw 800 V 6mm - - - -
RS-stocknr. 267-0320
Fabrikantnummer57.535.0155.0 - WKN 35 / U /V0
FabrikantWieland
5,16 €
Each
Aantal stuks
WKN 10 → 2 AWG 35mm² - Grey 124A Single Screw 1 kV 16mm - +120°C ATEX CSA, CSA Ex, GL, VDE
RS-stocknr. 832-8836
Fabrikantnummer56.106.0055.0 - WKN 6 TK
FabrikantWieland
3,158 €
Each (In a Pack of 5)
Aantal stuks
WKN 0.5 → 10 mm² - - Grey 57A Single Screw 500 V 8mm - +120°C ATEX CSA, GL, VDE
RS-stocknr. 832-8977
FabrikantnummerZ2.803.4210.0 - WST 20 / C
FabrikantWieland
7,965 €
Each (In a Pack of 2)
Aantal stuks
WST - - - - - Single Spring Clamp - 24mm - - - -
RS-stocknr. 811-3747
Fabrikantnummer58.503.0055.2 - WT 2,5 WS
FabrikantWieland
0,892 €
Each (In a Pack of 10)
Aantal stuks
WT 2.5 26 → 12 AWG 2.5mm² - White 24A Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE