Terminal Block Accessories

Terminal block accessories are components used to install, repair or enhance the function of terminal blocks. These are a type of electrical connector where the wires are clamped to the metal by a screw.

What are terminal block accessories used for?

Terminal block accessories come in an array of options with varying functions. Terminal end brackets, for example, provide a secure mechanical stop on the DIN rail. End covers are typically placed at the end of an assembly to enclose the open side of the terminal block. Both end brackets and end covers are custom designed to work with specific terminal blocks.

Wire ferrules encase the strands of flexible conductors, making them easier to introduce into terminals. They’re typically made of a copper tube with a moulded isolating collar at the end. You can use a crimp tool die to crimp the copper tube for better contact between the wire strands and the contact point.

Types of terminal block accessories

There are numerous terminal block accessories including:

  • End brackets
  • End stops
  • Flange covers
  • Insertion bridges
  • Marker labels
  • Zack strips
  • Terminal block markers
  • Terminal screwdrivers

...
Lees meer Lees minder

Filters

1 - 20 van 908 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series CAD Drawing Hazardous Area Certification Voltage Rating Current Rating Material Termination Method Mounting Type Minimum Operating Temperature Pitch Maximum Operating Temperature Wire Size
RS-stocknr. 878-7544
FabrikantRS PRO
0,258 €
Each (In a Pack of 5)
Aantal stuks
End Plate CDU CEP - - - - - - - - - - -
RS-stocknr. 878-7540
FabrikantRS PRO
0,31 €
Each (In a Pack of 5)
Aantal stuks
End Plate CDU, CTR CEP - - - - - - - - - - -
RS-stocknr. 878-7553
FabrikantRS PRO
0,464 €
Each (In a Pack of 5)
Aantal stuks
End Bracket CDK, CDU, CPE, CTR CEW - - - - - - - - - - -
RS-stocknr. 878-7556
FabrikantRS PRO
0,394 €
Each (In a Pack of 10)
Aantal stuks
End Bracket CDK, CDU, CPE, CTR CEW - - - - - - - - - - -
RS-stocknr. 464-9801
FabrikantRS PRO
1,798 €
Each (In a Pack of 5)
Aantal stuks
Shroud Kit Terminal Block - - - - - - - - - - - -
RS-stocknr. 464-9794
FabrikantRS PRO
1,98 €
1 Bag of 4
Bag(s)
Terminal Block Cover Terminal Block - - - - - - - - - - - -
RS-stocknr. 794-8619
FabrikantRS PRO
3,73 €
1 Pack of 10
Pack(s)
End Fix Modular Terminal Strip P44 - - - - - - - - - - -
RS-stocknr. 425-437
FabrikantRS PRO
0,862 €
Each (In a Pack of 5)
Aantal stuks
End Cover Terminal Block Polyamide - - - - - - - - - - -
RS-stocknr. 475-1566
Fabrikantnummer790-145
FabrikantWago
9,68 €
Each
Aantal stuks
Carrier Rail Terminal Block 790 - - - - - - - - - - -
RS-stocknr. 307-7261
FabrikantnummerAZ5DE007
8,63 €
1 Box of 100
Box(es)
Cable End - - - - - - - - - - - - -
RS-stocknr. 675-8957
Fabrikantnummer0 375 50
FabrikantLegrand
0,924 €
Each (In a Pack of 5)
Aantal stuks
End Cover Terminal Block 0375 - - - - - - - - - - -
RS-stocknr. 193-0586
Fabrikantnummer1729128
FabrikantPhoenix Contact
0,94 €
Each (In a Pack of 5)
Aantal stuks
- - MKDSN 3D CAD Model - 630 V 13.5A Nylon Solder Through Hole -40°C 5.08mm +120°C 30 → 14 AWG
RS-stocknr. 758-1654
Fabrikantnummer222-500
FabrikantWago
0,528 €
Each (In a Pack of 10)
Aantal stuks
Fixing Carrier Compact Connector 222 - - - - - - - - - - -
RS-stocknr. 818-0369
Fabrikantnummer0 375 86
FabrikantLegrand
0,576 €
Each (In a Pack of 5)
Aantal stuks
End Cover Terminal Block 375 Series - - - - - - - - - - -
RS-stocknr. 290-1214
Fabrikantnummer3025176
FabrikantPhoenix Contact
4,16 €
Each
Aantal stuks
Shield - SK - - - - - - - - - - -
RS-stocknr. 123-7911
FabrikantnummerXW5Z-S2.5PT
FabrikantOmron
0,55 €
Each (In a Pack of 10)
Aantal stuks
Label XW5G-S10-1.1-1 Grounding Terminal Block, XW5G-S2.5-1.1-1 Grounding Terminal Block, XW5G-S4.0-1.1-1 Grounding Terminal Block, XW5G-S4.0-1.1-2 Grounding Terminal Block, XW5G-S4.0-1.2-1 Grounding Terminal Block, XW5G-S4.0-2.2-1 Grounding Terminal Block, XW5G-S6.0-1.1-1 Grounding Terminal Block, XW5T-S10-1.1-1 Feed Through Terminal Block, XW5T-S2.5-1.1-1 Feed Through Terminal Block, XW5T-S2.5-1.1-2 Feed Through Terminal Block, XW5T-S2.5-1.1-2V Feed Through Terminal Block, XW5T-S4.0-1.1-1 Feed Through Terminal Block, XW5T-S4.0-1.1-2 Feed Through Terminal Block, XW5T-S4.0-1.1-2V Feed Through Terminal Block, XW5T-S4.0-1.2-1 Feed Through Terminal Block, XW5T-S4.0-2.2-1 Feed Through Terminal Block, XW5T-S6.0-1.1-1 Feed Through Terminal Block XW5Z - - - - - - - - - - -
RS-stocknr. 307-7283
FabrikantnummerAZ5DE025
10,17 €
1 Box of 50
Box(es)
Cable End - - - - - - - - - - - - -
RS-stocknr. 437-3598
Fabrikantnummer0804293:0001
FabrikantPhoenix Contact
5,89 €
Each (In a Pack of 5)
Aantal stuks
Marker Label - - - - - - - - - - - - -
RS-stocknr. 818-0381
Fabrikantnummer0 375 10
FabrikantLegrand
1,104 €
Each (In a Pack of 5)
Aantal stuks
End Stop Terminal Block 375 Series - - - - - - - - - - -
RS-stocknr. 675-8941
Fabrikantnummer0 375 04
FabrikantLegrand
4,20 €
Each (In a Pack of 5)
Aantal stuks
Bridge Bar Terminal Block 0375 - - - - - - - - - - -
Related Products
Zinc-plated and passivated steel inserts All contacts on ...
Description:
Zinc-plated and passivated steel inserts All contacts on any one pole are commoned. Nylon body materialMounts direct to flat surface (including metal base) or to miniature DIN rail (stock no. 467-349)The tab/tab type has three 6.3 mm ( in.) tabs ...
Standard:  NF C 63-023. Cable ends comprising a tinned ...
Description:
Standard:  NF C 63-023. Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.These ends are available for conductors with cross-sections from ...
W series stud terminals available in single or ...
Description:
W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer. • Double studs with integral partitions• Easily cross ...
The body is moulded in beige polyamide and ...
Description:
The body is moulded in beige polyamide and the steel studs come complete with 2 nuts, 2 washers and a spring washer. The terminals being suited for mounting onto an asymmetric rail (G-profile) to BS5825:1980. EN50035.,Phenolic laminated partitions are available ...