Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
Lees meer Lees minder

Filters

121 - 140 van 1289 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS-stocknr. 189-6492
Fabrikantnummer1792252
FabrikantPhoenix Contact
2,072 €
Each (In a Pack of 5)
Aantal stuks
CLASSIC COMBICON MVSTBR 3 Cable Mount 5.08mm 12A Screw Down - - - 30 → 12 AWG Nylon - 630 V -
RS-stocknr. 866-6712
Fabrikantnummer3210317
FabrikantPhoenix Contact
0,786 €
Each (In a Pack of 5)
Aantal stuks
PT 1.5/S-TWIN-MTD 3 NS 35/15, NS 35/7,5 - 17.5A Push In - - - 26 → 14 AWG Polyamide Grey 400 V -60°C
RS-stocknr. 220-5027
Fabrikantnummer0707251
FabrikantPhoenix Contact
2,392 €
Each (In a Pack of 5)
Aantal stuks
CLASSIC COMBICON DFK-MTSB 3 Panel Mount 5.08mm 12A Solder - - - - Nylon - 320 V -
RS-stocknr. 172-2598
Fabrikantnummer1716470000
FabrikantWeidmuller
0,75 €
Each (In a Box of 100)
Aantal stuks
BL 2 Cable Mount 5.08mm 14A Screw Down - - - 26 → 14 AWG Nylon Black 400 V -25°C
RS-stocknr. 171-691
FabrikantnummerBL 3.50/08/180 SN OR BX - 1597420000
FabrikantWeidmüller
8,80 €
Each (In a Pack of 5)
Aantal stuks
BL 8 Cable Mount 3.5mm 17A Screw Down - - - 28 → 14 AWG PBT Orange 320 V -25°C
RS-stocknr. 294-7541
FabrikantnummerBLZF 5.08/12 -1707560000
FabrikantWeidmuller
6,588 €
Each (In a Pack of 5)
Aantal stuks
BL 12 Cable Mount 5.08mm 17A Crimp - - - 26 → 12 AWG PBT Orange 400 V -25°C
RS-stocknr. 885-6808
Fabrikantnummer18-141
FabrikantCinch Connectors
6,55 €
Each
Aantal stuks
- 18 Screw 11.13mm 20A Screw - - - 14 AWG Phenolic - 250 V ac -48°C
RS-stocknr. 648-2307
Fabrikantnummer1989845
FabrikantPhoenix Contact
2,24 €
Each
Aantal stuks
- 12 Through Hole 2.5mm 2A Solder - - - 24 → 20 AWG Nylon Green 160 V -
RS-stocknr. 868-0792
FabrikantRS PRO
3,93 €
Each
Aantal stuks
- 6 Panel Mount - - Screw - - - 6 mm² PC - 750 V -
RS-stocknr. 101-3192
Fabrikantnummer256-746
FabrikantWago
0,27 €
Each (In a Pack of 10)
Aantal stuks
- 1 Through Hole - 15A Solder - Female - 28 → 12 AWG - - 300 V -
RS-stocknr. 703-3858
FabrikantRS PRO
2,198 €
Each (In a Pack of 5)
Aantal stuks
- 2 - - 15 → 57A Screw Down 10mm² - - 8 AWG Ceramic White 450 V -40°C
RS-stocknr. 548-7250
Fabrikantnummer1935187
FabrikantPhoenix Contact
0,716 €
Each (In a Pack of 5)
Aantal stuks
PT 1.5/4-5.0-H 4 Through Hole 5mm 16A Screw - - - 26 → 14 AWG Nylon Green 250 V -
RS-stocknr. 164-1796
Fabrikantnummer1-1986370-2
FabrikantTE Connectivity
5,498 €
Each (In a Bag of 100)
Aantal stuks
- 12 Cable Mount 3.5mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS-stocknr. 698-8076
Fabrikantnummer2716305
FabrikantPhoenix Contact
2,29 €
Each
Aantal stuks
G5/ 2 B 2 Free Hanging - 32A Screw Down - - - 24 → 12 AWG Nylon Orange 500 V -
RS-stocknr. 489-5228
FabrikantnummerBK 6/E -7906090000
FabrikantWeidmuller
5,808 €
Each (In a Pack of 5)
Aantal stuks
SAK 6 Screw - 32A Screw - - - 22 → 12 AWG Melamine Beige 400 V -60°C
RS-stocknr. 840-7935
FabrikantRS PRO
0,998 €
Each (In a Pack of 5)
Aantal stuks
- 12 Cable Mount - 3 → 24A Screw 4mm² - - 12 AWG Polyamide Natural 450 V -40°C
RS-stocknr. 475-1471
Fabrikantnummer862-1552
FabrikantWago
1,244 €
Each (In a Pack of 5)
Aantal stuks
- 2 - - 32A Spring Cage - - - 20 → 12 AWG - - 500 V -
RS-stocknr. 866-6771
Fabrikantnummer3210251
FabrikantPhoenix Contact
5,04 €
Each
Aantal stuks
PTT 2.5-L/MT 4 NS 35/15, NS 35/7,5 - 16A Push In - - - 26 → 12 AWG Polyamide Grey 400 V -60°C
RS-stocknr. 189-5843
Fabrikantnummer1711725
FabrikantPhoenix Contact
1,16 €
Each (In a Pack of 5)
Aantal stuks
MKDS 3/ 2-5.08 2 Through Hole 5.08mm 28A Solder - - - 24 → 12 AWG Nylon - 250 V -
RS-stocknr. 181-4664
Fabrikantnummer233-512
FabrikantWago
6,362 €
Each (In a Pack of 5)
Aantal stuks
- 12 Through Hole 2.54mm 4A Solder - - - 28 → 20 AWG - - 150 V ac -
Related Products
Terminal blocks moulded in high grade melamine. Each ...
Description:
Terminal blocks moulded in high grade melamine. Each termination consists of a nickel plated brass yoke, two zinc plated steel screws and two stainless steel leaf springs. The leaf springs protect conductors when the screw termination is tightened. • Multi-pin ...
TWIN-BLOCK terminals can be used to junction flexible ...
Description:
TWIN-BLOCK terminals can be used to junction flexible copper wires between 10 and 120mm², perfect for use in conduit or cable tray. They offer a high grade of mechanical and dielectric strength, IP20 protection and are easy to install.,Their original ...
From RS PRO, this ceramic bodied non-fused terminal ...
Description:
From RS PRO, this ceramic bodied non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections in high-temperature environments. The terminal block is direct-mount and so does not require the use of a DIN Rail. Instead, it features ...
From RS PRO, this non-fused terminal block presents ...
Description:
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This lightweight and robust terminal block is designed for free hanging or panel mount applications.This polyamide terminal block can be cut down to shorten ...