Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
Lees meer Lees minder

Filters

101 - 120 van 1290 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS-stocknr. 707-5051
Fabrikantnummer20020004-C071B01LF
FabrikantAmphenol FCI
1,83 €
Each (In a Pack of 5)
Aantal stuks
- 7 Cable Mount 3.5mm 10A Screw Down - - - 26 → 16 AWG Nylon - 300 V -40°C
RS-stocknr. 868-0812
FabrikantRS PRO
0,51 €
Each (In a Pack of 10)
Aantal stuks
- 3 Panel Mount 21.5mm - Screw - - - 2.5 mm² Polyamide - 450 V -
RS-stocknr. 124-2528
Fabrikantnummer148-90039 HCPM-5-PC-BU/CL (75)
FabrikantHellermannTyton
18,57 €
1 Box of 75
Box(es)
HelaCon Plus Mini 5 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 495-6187
FabrikantRS PRO
1,034 €
Each (In a Pack of 5)
Aantal stuks
- 2 Cable Mount - 16A Screw Down - Male - 2.5 mm² Nylon Brown 400 V -
RS-stocknr. 164-1801
Fabrikantnummer1-1986374-2
FabrikantTE Connectivity
9,152 €
Each (In a Bag of 100)
Aantal stuks
- 12 Cable Mount 3.81mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS-stocknr. 710-9195
Fabrikantnummer1-1986374-2
FabrikantTE Connectivity
11,16 €
Each
Aantal stuks
- 12 Cable Mount 3.81mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS-stocknr. 782-2882
Fabrikantnummer1776293-6
FabrikantTE Connectivity
5,50 €
Each
Aantal stuks
- 6 Screw 8mm 30A Screw - - - 26 → 12 AWG - - 250 V -
RS-stocknr. 292-9155
Fabrikantnummer1786242
FabrikantPhoenix Contact
10,38 €
Each (In a Pack of 5)
Aantal stuks
CLASSIC COMBICON IC 9 Cable Mount 5.08mm 12A Screw Down - Male - - Nylon Green 320 V -
RS-stocknr. 475-1500
Fabrikantnummer862-1505
FabrikantWago
3,038 €
Each (In a Pack of 5)
Aantal stuks
- 5 - - 32A Spring Cage - - - 20 → 12 AWG - - 500 V -
RS-stocknr. 710-0438
Fabrikantnummer796640-4
FabrikantTE Connectivity
2,868 €
Each (In a Pack of 5)
Aantal stuks
- 4 Cable Mount 5mm 15A Screw Down - - - 30 → 12 AWG Nylon - 300 V -40°C
RS-stocknr. 189-6442
Fabrikantnummer733-102
FabrikantWago
1,43 €
Each (In a Pack of 5)
Aantal stuks
- 2 - 2.5mm 4A - - - - 28 → 20 AWG - - 250 V ac -
RS-stocknr. 707-5272
Fabrikantnummer20020006-G031B01LF
FabrikantAmphenol FCI
0,932 €
Each (In a Pack of 5)
Aantal stuks
- 3 Cable Mount 5mm 12A Screw Down - - - 24 → 12 AWG Nylon - 300 V -40°C
RS-stocknr. 181-4658
Fabrikantnummer233-506
FabrikantWago
3,212 €
Each (In a Pack of 5)
Aantal stuks
- 6 Through Hole 2.54mm 4A Solder - - - 28 → 20 AWG - - 150 V ac -
RS-stocknr. 164-1907
Fabrikantnummer1986371-4
FabrikantTE Connectivity
2,669 €
Each (In a Bag of 150)
Aantal stuks
- 4 Cable Mount 3.5mm 11A Screw Down - - - 30 → 14 AWG Nylon - 300 V -40°C
RS-stocknr. 885-6817
Fabrikantnummer7-142
FabrikantCinch Connectors
7,03 €
Each
Aantal stuks
- 7 Screw 14.3mm 30A Screw - - - 10 AWG Phenolic - 250 V ac -48°C
RS-stocknr. 486-599
FabrikantnummerBL 5.08/14/180 SN OR BX - 1716440000
FabrikantWeidmuller
5,148 €
Each (In a Pack of 5)
Aantal stuks
BL 14 Cable Mount 5.08mm 14A Screw Down - - - 26 → 14 AWG Nylon Orange 400 V -25°C
RS-stocknr. 762-6139
FabrikantnummerBL 3.50/04/90 SN BK BX - 1638800000
FabrikantWeidmüller
5,546 €
Each (In a Pack of 5)
Aantal stuks
BL 4 Cable Mount 3.5mm 12A Screw - - - 28 → 14 AWG PBT Black 320 V -25°C
RS-stocknr. 220-5027
Fabrikantnummer0707251
FabrikantPhoenix Contact
2,392 €
Each (In a Pack of 5)
Aantal stuks
CLASSIC COMBICON DFK-MTSB 3 Panel Mount 5.08mm 12A Solder - - - - Nylon - 320 V -
RS-stocknr. 648-8490
Fabrikantnummer1984769
FabrikantPhoenix Contact
2,47 €
Each
Aantal stuks
PT 1.5/ 2-3.5-V 2 Through Hole 3.5mm 17.5A Solder - - - 26 → 16 AWG Nylon Green 160 V -
RS-stocknr. 172-2721
FabrikantnummerLM2N 3.50/04/90 3.2SN OR BX - 1703700000
FabrikantWeidmüller
2,675 €
Each (In a Box of 100)
Aantal stuks
LM 4 Through Hole 3.5mm 13A Solder - - - 28 → 14 AWG Nylon Orange 320 V -20°C
Related Products
Terminal blocks moulded in high grade melamine. Each ...
Description:
Terminal blocks moulded in high grade melamine. Each termination consists of a nickel plated brass yoke, two zinc plated steel screws and two stainless steel leaf springs. The leaf springs protect conductors when the screw termination is tightened. • Multi-pin ...
TWIN-BLOCK terminals can be used to junction flexible ...
Description:
TWIN-BLOCK terminals can be used to junction flexible copper wires between 10 and 120mm², perfect for use in conduit or cable tray. They offer a high grade of mechanical and dielectric strength, IP20 protection and are easy to install.,Their original ...
From RS PRO, this ceramic bodied non-fused terminal ...
Description:
From RS PRO, this ceramic bodied non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections in high-temperature environments. The terminal block is direct-mount and so does not require the use of a DIN Rail. Instead, it features ...
From RS PRO, this non-fused terminal block presents ...
Description:
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This lightweight and robust terminal block is designed for free hanging or panel mount applications.This polyamide terminal block can be cut down to shorten ...