Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

61 - 80 van 2715 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 463-3834
Fabrikantnummer2771010
FabrikantPhoenix Contact
3,014 €
Each (In a Pack of 5)
Aantal stuks
UKKB3 24 → 12 AWG 0.2 → 2.5mm² Grey 24A Double Screw Down 500 V - - - - -
RS-stocknr. 872-5628
FabrikantRS PRO
1,702 €
Each (In a Pack of 10)
Aantal stuks
1056.2 22 → 12 AWG - Green, Yellow - Single Screw - - -40°C +105°C - -
RS-stocknr. 750-8517
Fabrikantnummer3208197
FabrikantPhoenix Contact
0,758 €
Each (In a Pack of 5)
Aantal stuks
PT 1.5/S-QUATTRO 26 → 16 AWG 0.14 → 1.5mm² Grey 17.5A Single Push In 500 V - - - ATEX -
RS-stocknr. 784-0476
Fabrikantnummer2003-7641
FabrikantWago
2,64 €
Each (In a Pack of 5)
Aantal stuks
2003 22 → 12 AWG - Grey 32A - Clamp 400 V 5.2mm - - - -
RS-stocknr. 776-7823
Fabrikantnummer3001035
FabrikantPhoenix Contact
2,13 €
Each (In a Pack of 5)
Aantal stuks
UK 2.5 B 24 → 12 AWG - Grey 24A Single Screw 800 V - - - - -
RS-stocknr. 818-8401
Fabrikantnummer0 371 62
FabrikantLegrand
1,80 €
Each (In a Pack of 10)
Aantal stuks
Viking 3 8 AWG - Grey 48A Single Screw 800 V 8mm -30°C +55°C - -
RS-stocknr. 776-7882
Fabrikantnummer3002225
FabrikantPhoenix Contact
1,856 €
Each (In a Pack of 5)
Aantal stuks
UK 3-TWIN 24 → 14 AWG - Grey 24A Double Screw 400 V - - - - -
RS-stocknr. 297-5956
Fabrikantnummer260-106
FabrikantWago
1,814 €
Each (In a Pack of 5)
Aantal stuks
260 28 → 16 AWG 0.08 → 1.5mm² Grey 18A Double Clamp 400 V 5mm - - - -
RS-stocknr. 857-9854
Fabrikantnummer3005841
FabrikantPhoenix Contact
48,16 €
1 Box of 50
Box(es)
UK 1.5 N VT 0.14 → 1.5 mm² - Violet 17.5A Single Screw 500 V - - - - -
RS-stocknr. 742-7275
Fabrikantnummer3036398
FabrikantPhoenix Contact
0,72 €
Each
Aantal stuks
STS 2.5 28 → 12 AWG 0.08 → 4mm² Grey 24A Single Clamp 800 V - - - - -
RS-stocknr. 648-3366
Fabrikantnummer3031856
FabrikantPhoenix Contact
1,83 €
Each
Aantal stuks
STI 2.5-L/L 28 → 12 AWG 0.08 → 4mm² Grey 24A Triple Spring 400 V - - - - -
RS-stocknr. 648-3394
Fabrikantnummer3031843
FabrikantPhoenix Contact
2,39 €
Each
Aantal stuks
STI 2.5-PE/L/N 28 → 12 AWG 0.08 → 4mm² Grey 24A Triple Spring 400 V - - - - -
RS-stocknr. 869-051
Fabrikantnummer3100305
FabrikantPhoenix Contact
1,02 €
Each (In a Pack of 5)
Aantal stuks
MT 1.5 26 → 16 AWG 0.14 → 1.5mm² Grey 17.5A Single Screw Down 400 V - - - - -
RS-stocknr. 627-4617
Fabrikantnummer3044089
FabrikantPhoenix Contact
0,665 €
Each (In a Pack of 10)
Aantal stuks
UT 2.5 BU 26 → 12 AWG 0.14 → 4mm² Blue 24A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS-stocknr. 815-8860
Fabrikantnummer3248100
FabrikantPhoenix Contact
0,486 €
Each (In a Pack of 5)
Aantal stuks
MPT 1.5/S 26 → 14 AWG 1.5mm² Grey 17.5A Single Push In 500 V - - - - -
RS-stocknr. 777-0260
Fabrikantnummer57.504.9055.0 - WK 4 SL / U /V0
FabrikantWieland
2,836 €
Each (In a Pack of 10)
Aantal stuks
WK 20 → 10 AWG, 22 → 10 AWG - Green/Yellow - Single Screw 800 V 6mm - - - -
RS-stocknr. 388-7377
Fabrikantnummer869-327
FabrikantWago
0,69 €
Each (In a Pack of 10)
Aantal stuks
869 0.08 → 4 mm² 0.08 → 2.5mm² Green, Yellow 24A - Clamp 500 V 5mm - - - -
RS-stocknr. 507-6579
Fabrikantnummer2002-1307
FabrikantWago
3,013 €
Each (In a Pack of 10)
Aantal stuks
2002 22 → 12 AWG 2.5mm² Green/Yellow 24A - Push In 800 V - - - - -
RS-stocknr. 763-7422
FabrikantRS PRO
0,834 €
Each (In a Pack of 10)
Aantal stuks
ZRK 20 → 12 AWG 2.5mm² Blue 27A Double Spring 600 V - -40°C +120°C - -
RS-stocknr. 813-3230
Fabrikantnummer249-117
FabrikantWago
2,66 €
1 Bag of 5
Bag(s)
249 - - Grey - - - - - - - - -
Related Products
An additional selection of 2.5 and 4mm² terminals ...
Description:
An additional selection of 2.5 and 4mm² terminals in useful colours including the newphase colours black, brown and grey, as well as white, orange, yellow and red. Identify signals or voltages easilyTerminal colours match incoming cables, reducing wiring errorThree phase ...
An additional selection of 2.5 and 4mm² terminals ...
Description:
An additional selection of 2.5 and 4mm² terminals in useful colours including the newphase colours black, brown and grey, as well as white, orange, yellow and red. Identify signals or voltages easilyTerminal colours match incoming cables, reducing wiring errorThree phase ...
The innovative PUSH IN technology reduces the amount ...
Description:
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
Terminal blocks for TS 35 DIN Rails use ...
Description:
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks. • 2 Conductors• Direct plug-in of rigid and flexible conductors with end tips, no tools required• Simple and quick bridging and ...