Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 829-4537
Fabrikantnummer2CSM110000R0711
FabrikantABB
12,32 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 829-4559
Fabrikantnummer2CSM210000R0721
FabrikantABB
14,82 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 829-4562
Fabrikantnummer2CSM211000R0721
FabrikantABB
16,82 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 829-4525
Fabrikantnummer2CSM110000R0701
FabrikantABB
13,61 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 136-3858
Fabrikantnummer1SNA205396R0300
FabrikantABB
3,28 €
Each
Aantal stuks
HD10/12.F5 - 0.5 → 10mm² Yellow 57A 1 Stud 750 V ac/dc 12mm -55°C +110°C - -
RS-stocknr. 136-3843
Fabrikantnummer1SNA205392R0700
FabrikantABB
1,716 €
Each (In a Pack of 5)
Aantal stuks
HD4/9.F4.2 - 0.5 → 4mm² Yellow 32A 1 Stud 500 V ac/dc 9.5mm -55°C +110°C - -