Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block.
How do barrier strips work?
Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.
Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term contact refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.
Applications of Barrier strips
Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. Theyre also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.
Description:
A range of single row tri-barrier barrier strips
with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.
Description:
Double-row, dual barrier strips for wire-to-wire applications. These
parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.Materials used:Insulator Body: UL 94 V-0 thermoplastic, blackTerminal: Brass, tin platedScrew: ...
Description:
Individual or bundled cables with a diameter of
up to 14 mm can be installed safely and easilyThe halogen-free plastic troughs have been designed to be perfectly secure while simultaneously protecting the conductorsThe cable clamps provide strain relief.