Smart Circular Connectors

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Pole Format Body Orientation Chip Part Number Contact Gender Contact Material Contact Plating Current Rating Gender IP Rating Maximum Operating Temperature Minimum Operating Temperature Mounting Type Plug/Socket
RS-stocknr. 180-9039
FabrikantnummerPXS410/02/04S
FabrikantBulgin
65,75 €
Each
Aantal stuks
4 4P Straight 0S2431 Female Copper Alloy Gold 5A Male IP68, IP69K +60°C -20°C Panel Mount Socket
RS-stocknr. 180-9041
FabrikantnummerPXS410/02/06S
FabrikantBulgin
66,45 €
Each
Aantal stuks
6 6P Straight 0S2431 Female Copper Alloy Gold 5A Male IP68, IP69K +60°C -20°C Panel Mount Socket
Related Products
From Molex, a series of compact IP65 wire-to-wire ...
Description:
From Molex, a series of compact IP65 wire-to-wire connectors designed to provide a reliable sealed low-cost solution for consumer, non-automotive and industrial applications. These sealed connectors feature a one piece housing design simplifying the assembly process saving valuable time and ...
IEEE 1394, also named 'Firewire' and 'I-Link', is ...
Description:
IEEE 1394, also named 'Firewire' and 'I-Link', is a standard I/O interface designed to service the demands of multimedia bus requirements. 1394 is unique in its ability to carry video and audio, and has the high bandwidth that assures quality ...
IEEE 1394, also named 'Firewire' and 'I-Link', is ...
Description:
IEEE 1394, also named 'Firewire' and 'I-Link', is a standard I/O interface designed to service the demands of multimedia bus requirements. 1394 is unique in its ability to carry video and audio, and has the high bandwidth that assures quality ...
M12 A-code Male Straight to Female Straight Assemblies ...
Description:
M12 A-code Male Straight to Female Straight Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length. Dust and waterproofOvermolded PVC or PUR cable assemblies/Shielded & non shielded versions Key options: A codedM12 ...