UHF Connectors

UHF connectors (Ultra High Frequency) connectors were invented in the 1930s when the 300MHz frequency was considered high frequency. Nowadays 300 MHz would be thought as low frequency. UHF connectors were designed as a video connector for radar and military applications. The UHF connector has a 5/8 inch 24tpi UNEF thread.What does it do?The UHF connector is a large, low-cost connector primarily used in low frequency non-demanding radio and UHF applications. UHF connectors are simple to terminate, with a screw thread and solder contact they require no specialist tooling. Solder are the most popular although crimp versions are available. UHF connectors have a variable impedance.Uses: Low frequency applications Antennas Military CB (Citizens Band) / UHF 447 MHz Amateur radio Marine VHF radioTypesUHF connectors are sometimes quoted as PL259 (Male UHF) or SO239 (Female UHF) are references to their original military part numbers.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 164-1418
Fabrikantnummer1-1337473-0
FabrikantTE Connectivity
9,34 €
Each (In a Box of 25)
Aantal stuks
Male Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - - - -65 °C +165 °C 0 → 500MHz Silver
RS-stocknr. 420-8264
Fabrikantnummer1-1337473-0
FabrikantTE Connectivity
10,54 €
Each
Aantal stuks
Male Straight Solder Cable Mount - Silver RG141 A/U, RG58 C/U - - - -65 °C +165 °C 0 → 500MHz Silver
RS-stocknr. 782-7815
Fabrikantnummer5226600-1
FabrikantTE Connectivity
1,35 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Miniature - Coaxial - - Threaded - - 200MHz Tin
RS-stocknr. 616-3214
Fabrikantnummer5-1814816-1
FabrikantTE Connectivity
3,59 €
Each
Aantal stuks
Female Straight Solder Cup Panel Mount - Nickel Coaxial 50Ω - Threaded Coupling -65 °C +85 °C 0 → 500MHz Gold
RS-stocknr. 164-1419
Fabrikantnummer1-1337474-0
FabrikantTE Connectivity
6,115 €
Each (In a Bag of 25)
Aantal stuks
Male Straight Solder Cable Mount - Silver RG213/U, RG214/U, RG8 A/U, RG9 B/U - - Screw Coupling -65 °C +165 °C 0 → 500MHz Silver
RS-stocknr. 164-0852
Fabrikantnummer5226279-1
FabrikantTE Connectivity
11,206 €
Each (In a Box of 100)
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG58 A/U, RG58 B/U, RG58 C/U, RG58/U - - - -55 °C +85 °C 0 → 0.5GHz Tin
RS-stocknr. 713-1145
Fabrikantnummer5226279-1
FabrikantTE Connectivity
15,70 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG58 A/U, RG58 B/U, RG58 C/U, RG58/U - - - -55 °C +85 °C 0 → 0.5GHz Tin
RS-stocknr. 420-8270
Fabrikantnummer1-1337474-0
FabrikantTE Connectivity
6,99 €
Each
Aantal stuks
Male Straight Solder Cable Mount - Silver RG213/U, RG214/U, RG8 A/U, RG9 B/U - - Screw Coupling -65 °C +165 °C 0 → 500MHz Silver
RS-stocknr. 161-8502
Fabrikantnummer5-1814816-1
FabrikantTE Connectivity
3,018 €
Each (In a Bag of 50)
Aantal stuks
Female Straight Solder Cup Panel Mount - Nickel Coaxial 50Ω - Threaded Coupling -65 °C +85 °C 0 → 500MHz Gold