Twinax Connectors

Twinax connectors, also called twin Bayonet Neill-Concelman (BNC) connectors, are used in balanced low level and high level sensitivity circuits to prevent signals from being mixed. These connectors ensure system integrity through a feature called keyway polarisation. Twinax connectors have a bayonet latching shell and contain male and female contact points. The bayonet design allows for quick and easy coupling. Twinax connectors have crimp contacts to ensure lower installation costs.

What are twinax connectors used for?

Twinax connectors are used for 78, 95 or 100 Ohm twinaxial conductor cables. These connectors can operate in a range of 0-200 MHz. Twinax connectors are standard in the broadband internet, military and instrumentation fields.

Types of twinax connectors

Twinax connectors are suitable for either cable attachment or panel mount configurations. They come in bulkhead and cable mount styles. They're available in standard (BNC), miniature and subminiature sizes.

Twinax connectors come in various solder / clamp and crimp assembly versions. The interface models are 2-, 3- and 4-lug bayonet as well threaded. Unique features like pin and socket, keying and polarisation are also available.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Operating Frequency Contact Plating Contact Material Series
RS-stocknr. 713-0811
Fabrikantnummer5228686-1
FabrikantTE Connectivity
8,66 €
Each
Aantal stuks
Female Right Angle Solder Through Hole - Nickel - - - Gold - AMP
RS-stocknr. 656-3787
FabrikantRS PRO
5,92 €
Each
Aantal stuks
Male Straight Solder Cable Mount - Nickel - 100Ω 250MHz Silver Brass R21
RS-stocknr. 782-7811
Fabrikantnummer5332225-5
FabrikantTE Connectivity
20,92 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Standard - RG/U - - Silver - AMP
RS-stocknr. 196-2836
FabrikantnummerJ010040009
FabrikantTelegartner
22,03 €
Each
Aantal stuks
Female Straight Crimp Cable Mount - - RG174, RG179, RG223, RG58, RG589RG 62, RGF1/3 50Ω 0 → 4GHz Gold Brass -
RS-stocknr. 2508699557
Fabrikantnummer82-5589-RFX
FabrikantAmphenol
9,97 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2508699579
Fabrikantnummer82-5590-RFX
FabrikantAmphenol
14,00 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2508699563
Fabrikantnummer82-5588-RFX
FabrikantAmphenol
37,09 €
Each
Aantal stuks
- - - - - - - - - - - -
Related Products
RF coaxial SHV solder jack connectors with nickel ...
Description:
RF coaxial SHV solder jack connectors with nickel body plating, gold plated centre contact and solder coaxial cable terminations. Stock number 745-5731 has a square panel mounting flange with 4 x mounting holes.Stock number 713-1019 is bulkhead mounting and supplied ...
RF Coaxial SHV crimp jack connectors with a ...
Description:
RF Coaxial SHV crimp jack connectors with a nickel plated body and gold plated centre contact.Stock number 821-5754 is bulkhead mounting and supplied with a jam nut, lockwasher and gasket.
RF Connector, TNC Straight Crimp Plug for RG-58, ...
Description:
RF Connector, TNC Straight Crimp Plug for RG-58, LMR-195, 50 Ohm. Threaded coupling interface ensures connector with not de-couple in vibration-intense applicationsDurable constructionPerformance from DC - 11 GHz operations in many applications.
The increased rigidity of this screw coupling range ...
Description:
The increased rigidity of this screw coupling range allows for a more consistent performance under adverse conditions. Incorporating pressure sleeve clamps and captive contactsFor use in both RF and data transmission applications.