SSMB Connectors

SSMB connectors are smaller versions of standard SMB (SubMiniature version B) connectors with a 'slide-on' coupling or 'snap-on' latching action for ease of connection. They are available for both RF (Radio Frequency) cables and PCB (Printed Circuit Board) types.

What are SSMB connectors used for?

SSMB connectors have a broad range of applications, from process controls and base stations to instrumentation and cable assemblies. You will also find SSMB connectors in satellite radio receivers and 3G Wireless access cards.

SSMB connectors provide great electrical performance in a microminiature footprint. The snap-on mating allows for dense packing and quick installation, which makes it a great alternative to larger connectors like SMA (SubMiniature version A) connectors or SMBs.

Types of SSMB connectors

SSMB connectors are manufactured in both plug (female) and jack (male) types. They are available in straight or right-angle versions as well as mountless or 4-hole panel options. These SSMB connector designs come in a wide range of termination methods including clamp, crimp solder, crimp, among others.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Mating Type Operating Frequency Contact Plating Contact Material Impedance Size
RS-stocknr. 738-5822
FabrikantRS PRO
7,02 €
Each
Aantal stuks
Female Right Angle - PCB Mount Gold - - 0 → 4GHz Gold Brass 50Ω Subminiature
RS-stocknr. 738-7446
FabrikantnummerJ01190A0031
FabrikantTelegartner
5,23 €
Each
Aantal stuks
Male Straight Solder Through Hole - - Snap-On 0 → 3GHz Gold Beryllium Copper 50Ω Subminiature
RS-stocknr. 738-7455
FabrikantnummerJ01190A0041
FabrikantTelegartner
8,80 €
Each
Aantal stuks
Male Right Angle Solder Through Hole - - Snap-On 0 → 3GHz Gold Beryllium Copper 50Ω Subminiature
RS-stocknr. 711-2298
Fabrikantnummer31.2410.011
FabrikantIMS
8,42 €
Each
Aantal stuks
Female Straight Crimp, Solder Cable Mount - RG178, RG196 - 12.4GHz - - 50Ω Subminiature
RS-stocknr. 738-5831
FabrikantRS PRO
4,28 €
Each
Aantal stuks
Female Straight Solder PCB Mount Gold - - 0 → 4GHz Gold Brass 50Ω Subminiature
Related Products
1·6/5·6 series designed specifically for instrumentation within telecommunication ...
Description:
1·6/5·6 series designed specifically for instrumentation within telecommunication systemsFully meets IEC 169-13 (DIN 47295)Screw coupling types give reliability in performancePCB sockets availableSocket to socket adaptor also available.
4.3- 10 RF coaxial cable plug connectors with ...
Description:
4.3- 10 RF coaxial cable plug connectors with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 connectors is 40% smaller than 7-16 connectors making them ideal for use in applications where space ...
The interface is based on the SMA dimensions, ...
Description:
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and ...
The QN series is based on the inner ...
Description:
The QN series is based on the inner dimensions and performance of the N connector; however, instead of a threaded coupling mechanism, a SNAP-ON mechanism is used, offering a time-saving and fail-safe mounting. The QN series also allows increased packaging ...