SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Lees meer Lees minder

Filters

61 - 73 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS-stocknr. 846-3840
FabrikantnummerR222M00740W
FabrikantRadiall
6,83 €
Each
Aantal stuks
Male - Straight Surface Mount Surface Mount - NPGR - 50Ω - - Slide On - 0 → 6GHz
RS-stocknr. 878-2422
FabrikantRS PRO
3,52 €
Each
Aantal stuks
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold Coaxial 50Ω - - Snap-On - 18GHz
RS-stocknr. 122-2156
Fabrikantnummer18K101-270L5
FabrikantRosenberger
6,38 €
Each
Aantal stuks
Female - Straight Crimp Cable Mount Subminiature Gold Semi Rigid 50Ω Yes - - - DC to 65GHz
RS-stocknr. 547-849
FabrikantnummerR222252301W
FabrikantRadiall
35,91 €
Each
Aantal stuks
Male Limited Detent Straight Solder Panel Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 40GHz
RS-stocknr. 819-4229
Fabrikantnummer19K107-271L5
FabrikantRosenberger
7,25 €
Each
Aantal stuks
Female Full Detent Straight Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS-stocknr. 885-9598
Fabrikantnummer127-2711-601
FabrikantCinch Connectors
33,222 €
Each (In a Pack of 25)
Aantal stuks
Male Smooth Bore Straight Solder Feed Through - Gold over Nickel - 50Ω - - Quick Connect - 0 → 18GHz
RS-stocknr. 885-9566
Fabrikantnummer127-1701-602
FabrikantCinch Connectors
8,23 €
Each
Aantal stuks
Male Limited Detent Straight - Flange Mount - - - 50Ω - - Quick Connect - 0 → 18GHz
RS-stocknr. 170-6974
FabrikantRS PRO
3,80 €
Each
Aantal stuks
Female, Male Limited Detent Straight Solder Surface Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS-stocknr. 179-0743
Fabrikantnummer73415-6180
FabrikantMolex
4,428 €
Each (In a Pack of 5)
Aantal stuks
Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - 50Ω - - - - 40GHz
RS-stocknr. 885-9594
Fabrikantnummer127-1711-601
FabrikantCinch Connectors
33,222 €
Each (In a Pack of 25)
Aantal stuks
Male Limited Detent Straight Solder Feed Through - Gold over Nickel - 50Ω - - Quick Connect - 0 → 18GHz
RS-stocknr. 878-2416
FabrikantRS PRO
5,78 €
Each
Aantal stuks
Female - Straight Solder Cable Mount Standard Gold Coaxial (RG405) 50Ω - - Snap-On - 18GHz
RS-stocknr. 123-6874
FabrikantnummerSMP-J-C-GF-RA-CS5
FabrikantSamtec
14,22 €
Each
Aantal stuks
Female - Right Angle Crimp Cable Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 20GHz
RS-stocknr. 123-6872
FabrikantnummerSMP-J-C-GF-RA-CA7
FabrikantSamtec
15,54 €
Each
Aantal stuks
Female - Right Angle Crimp Cable Mount Standard Gold Flash Flexible 50Ω - - Snap-On - 40GHz
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω mini SMP cable mount jacks. This range of SMP jacks have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. ...
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω mini SMP PCB mount plugs. This range of SMP plugs have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. ...
From Samtec, a series of 50 Ω SMP ...
Description:
From Samtec, a series of 50 Ω SMP cable mount jacks. The SMP jacks have gold plated centre contacts and a PTFE insulator. The SMP jacks feature a push on snap together coupling providing a secure and reliable connection. This ...
The RS PRO cable mount SMP connector is ...
Description:
The RS PRO cable mount SMP connector is a 50ohm male snap-on mating jack adapter. It is a straight SMPM plug to 1.85mm adapter with a push-on connection. Its size is about 70% smaller than the standard SMP connectors. The ...