SMA Connectors

The SMA Connector is a coaxial RF connector with a 50 Ohm impedance. The Sub Miniature version A connector is commonly used in WiFi antenna systems, but has also been used in hand held radio antennas.SMA Connectors are equipped with a threaded barrel and hex nut that screws the plug and socket together, ensuring the centre pin of the female connection is held steady and the mating is secure. Our range of SMA Connectors accommodate for cable, panel and PCB mounting, and has gold-plated options for a long-term quality connection.

...
Lees meer Lees minder

Filters

1 - 20 van 671 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type Body Orientation Cable Type Termination Method Polarity Bulkhead IP Rating Impedance Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Mating Type
RS-stocknr. 526-5791
FabrikantRS PRO
5,42 €
Each
Aantal stuks
Female Edge Mount Straight - Solder Normal No - 50Ω 0 → 18GHz Gold - - Screw On
RS-stocknr. 526-5785
FabrikantRS PRO
2,68 €
Each
Aantal stuks
Female Edge Mount Straight - Solder Normal No - 50Ω 0 → 18GHz Gold - - -
RS-stocknr. 546-3248
FabrikantRS PRO
7,23 €
Each
Aantal stuks
Male Cable Mount Right Angle RG174 Crimp Normal No - 50Ω 6GHz Gold - - -
RS-stocknr. 526-5763
FabrikantRS PRO
7,22 €
Each
Aantal stuks
Female Edge Mount Straight - Solder Normal No - 50Ω 0 → 18GHz Gold - - -
RS-stocknr. 885-8762
Fabrikantnummer142-0711-821
FabrikantCinch Connectors
4,24 €
Each
Aantal stuks
Female Edge Mount Straight - Solder Normal No - 50Ω 0 → 18GHz Gold over Nickel - - Quick Connect
RS-stocknr. 164-8659
Fabrikantnummer5-1814400-1
FabrikantTE Connectivity
1,911 €
Each (In a Bag of 50)
Aantal stuks
Female PCB Mount Right Angle - Solder - No - 50Ω 0 → 3GHz Gold - - -
RS-stocknr. 616-3400
Fabrikantnummer5-1814400-1
FabrikantTE Connectivity
2,28 €
Each
Aantal stuks
Female PCB Mount Right Angle - Solder - No - 50Ω 0 → 3GHz Gold - - -
RS-stocknr. 616-3422
Fabrikantnummer5-1814832-1
FabrikantTE Connectivity
2,15 €
Each
Aantal stuks
Female PCB Mount Straight - Solder - No - 50Ω 0 → 3GHz Gold - - -
RS-stocknr. 135-5074
Fabrikantnummer5-1814832-1
FabrikantTE Connectivity
1,666 €
Each (In a Box of 50)
Aantal stuks
Female PCB Mount Straight - Solder - No - 50Ω 0 → 3GHz Gold - - -
RS-stocknr. 886-1058
Fabrikantnummer142-0701-881
FabrikantCinch Connectors
5,34 €
Each
Aantal stuks
Female Edge Mount Straight - Solder Normal No - 50Ω 0 → 18GHz Gold over Nickel - - Threaded
RS-stocknr. 295-5946
FabrikantnummerR125075000
FabrikantRadiall
9,32 €
Each
Aantal stuks
Male Cable Mount Straight RG141, RG58 Crimp - - - 50Ω 0 → 12.4GHz Gold -65 °C +165 °C -
RS-stocknr. 170-2458
FabrikantnummerR125075000
FabrikantRadiall
7,954 €
Each (In a Box of 100)
Aantal stuks
Male Cable Mount Straight RG141, RG58 Crimp - - - 50Ω 0 → 12.4GHz Gold -65 °C +165 °C -
RS-stocknr. 546-3210
FabrikantRS PRO
7,14 €
Each
Aantal stuks
Male Cable Mount Straight RG174U Crimp Normal No - 50Ω 6GHz Gold - - -
RS-stocknr. 193-8978
FabrikantnummerJ01150A0039
FabrikantTelegartner
3,37 €
Each
Aantal stuks
Male Cable Mount Straight RG142 B/U, RG223/U, RG400/U Crimp - No - 50Ω 0 → 12.4GHz Nickel -65 °C +165 °C -
RS-stocknr. 738-7427
FabrikantnummerJ01151A0821
FabrikantTelegartner
10,41 €
Each
Aantal stuks
Female PCB Mount Right Angle - Solder Normal Yes - 50Ω 0 → 4GHz Gold - - Screw On
RS-stocknr. 819-4083
Fabrikantnummer32S102-272L5
FabrikantRosenberger
3,44 €
Each
Aantal stuks
Male Cable Mount Straight Semi Rigid Solder - No - 50Ω 0 → 18GHz Gold - - Screw On
RS-stocknr. 886-1070
Fabrikantnummer142-0701-801
FabrikantCinch Connectors
3,40 €
Each
Aantal stuks
Female Edge Mount Straight - Solder Normal No - 50Ω 0 → 18GHz Gold over Nickel - - Threaded
RS-stocknr. 546-2790
FabrikantRS PRO
8,33 €
Each
Aantal stuks
Male Cable Mount Right Angle RG402/U, RG405/U Crimp Reverse No - - 0 → 12.4 GHz, 0 → 18 GHz Gold - - -
RS-stocknr. 517-7672
FabrikantnummerJ01150R0011
FabrikantTelegartner
4,90 €
Each
Aantal stuks
Male Cable Mount Straight RG174/U, RG188 A/U, RG316/U Crimp Reverse No - 50Ω 0 → 6GHz Gold -65 °C +165 °C -
RS-stocknr. 546-3204
FabrikantRS PRO
9,48 €
Each
Aantal stuks
Male Cable Mount Straight RG58A Crimp Normal No - 50Ω 0 → 12.4GHz Gold - - -
Related Products
50 Ohm SMA RF coaxial PCB mount Jack ...
Description:
50 Ohm SMA RF coaxial PCB mount Jack Receptacles with a teflon dielectric, gold plated centre contact and brass body with Gold plating except 800-6918 and 800-6936 which have Nickel plated bodies.These SMA RF coaxial PCB mount Jack Receptacles features ...
A range of gold plated Female SMA cable ...
Description:
A range of gold plated Female SMA cable connectors for use with various types of RF cables.- Impedance: 50 Ω- Operating Frequency: 0 GHz to 6 GHz- Panel Mount, Straight Body- Gold plated Beryllium Copper (solder version is gold plate ...
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency ...
Description:
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, ...
This is a 27GHz SMA jack feed through ...
Description:
This is a 27GHz SMA jack feed through connector with probe contact. These products are designed to mate with standard SMA connectors and maintains the same mechanical characteristics. This series includes passivated or gold plated stainless steel bodies, Teflon insulators, ...