SHV Connectors

SHV(Safe High Voltage) connectors are types of RF (Radio Frequency) connectors designed to terminate a coaxial cable. They use a bayonet-locking mechanism, similar to MHV (Miniature High Voltage)and BNC (Bayonet Neill–Concelman)connectors and are often attached with a metal nut or some other coupling.

SHV connectors are easily recognisable due to their protruding insulator design. This makes them safer then MHV connectors, especially when handling high voltages.

How do SHV connectors work?

SHV connectors have extra insulation for handling high-voltage connections. The centre contacts are recessed to prevent accidental contact with the live conductor in unmated conditions.

What are SHV Connectors used for?

You will find SHV connectors in conventional coaxial cables used for cable television hook-ups. They may also come with sturdy features such as metal mounts for wall or panel mounting. Connectors may come with an open-wire lead on one end or double-end terminal.

SHV connectors are particularly useful for testing and measuring devices as well as for nuclear devices.


...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Impedance Bulkhead Mating Type Operating Frequency Contact Plating Contact Material
RS-stocknr. 713-1019
Fabrikantnummer51494-2
FabrikantTE Connectivity
13,85 €
Each
Aantal stuks
Female Straight Solder Panel Mount Nickel - - - - - Gold -
RS-stocknr. 212-7438
FabrikantnummerR317072000
FabrikantRadiall
39,70 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Nickel KX15, RG141, RG58 50Ω - Bayonet 2GHz Gold Brass
RS-stocknr. 212-7444
FabrikantnummerR317580000
FabrikantRadiall
14,71 €
Each
Aantal stuks
Female Straight - Panel Mount - - 50Ω - - 0 → 2GHz Gold Beryllium Copper
RS-stocknr. 745-5731
Fabrikantnummer51421-2
FabrikantTE Connectivity
45,49 €
Each
Aantal stuks
Female Straight Solder Panel Mount - - - - - - Gold Brass
RS-stocknr. 713-1013
Fabrikantnummer5051494-1
FabrikantTE Connectivity
25,85 €
Each
Aantal stuks
Female Straight Solder Panel Mount Silver - - - - - Gold -
RS-stocknr. 713-1007
Fabrikantnummer5051426-2
FabrikantTE Connectivity
36,38 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Silver RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - - - - Gold -
RS-stocknr. 713-1003
Fabrikantnummer5051426-4
FabrikantTE Connectivity
37,52 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Nickel RG58 A/U, RG58 C/U - - - - Gold -
RS-stocknr. 821-8754
Fabrikantnummer225059-3
FabrikantTE Connectivity
91,60 €
Each
Aantal stuks
Female Straight Crimp Cable Mount - BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - Yes - - Gold -
RS-stocknr. 821-2475
Fabrikantnummer51426-1
FabrikantTE Connectivity
45,63 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - RG58 A/U, RG58 C/U - - - - Gold -
RS-stocknr. 821-8726
Fabrikantnummer225087-5
FabrikantTE Connectivity
57,01 €
Each
Aantal stuks
Female Straight Crimp Cable Mount - BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - - - - Gold -
RS-stocknr. 713-1016
Fabrikantnummer5051426-5
FabrikantTE Connectivity
34,23 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Nickel RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U - No - - Gold -
RS-stocknr. 2509184668
Fabrikantnummer1705-14
33,29 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2509184652
Fabrikantnummer1705-1
20,58 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2509184674
Fabrikantnummer1705-2
22,99 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2509184646
Fabrikantnummer1704-2
30,02 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2508126490
Fabrikantnummer1704-1 QD
9,13 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2508126484
Fabrikantnummer1065-1 QD
18,16 €
Each
Aantal stuks
- - - - - - - - - - - -
Related Products
50 Ohm ZDC BNC RF coaxial insulated bulkhead ...
Description:
50 Ohm ZDC BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and ground tab. These 50 Ohm BNC RF coax insulated bulkhead socket connectors are front panel mounting with a PBT insulator, thermoplastic dielectric, a nickel ...
50 Ohm BNC RF coaxial insulated bulkhead socket ...
Description:
50 Ohm BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and coloured insulation flange. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, nickel plated body, gold plated centre contact and are ...
75 Ohm BNC RF coaxial bulkhead jack receptacle ...
Description:
75 Ohm BNC RF coaxial bulkhead jack receptacle connectors with bayonet coupling, solder termination and grounding tab. These 75 Ohm BNC RF coax bulkhead jack sockets have a nickel plated brass and body, nut, washers and gold plated centre contact. ...
50 Ohm and 75 Ohm front bulkhead mounting ...
Description:
50 Ohm and 75 Ohm front bulkhead mounting BNC RF coaxial solder jacks with a nickel plated brass body and gold centre contact.Stock numbers 700-9445 and 700-9446 have a delrin insulator and solder tagsStock numbers 700-9461 and 700-9740 are isolated ...