QMA Connectors

A QMA connector is a coaxial radio frequency connector, which operates in the multi-megahertz range. QMA connectors maintain the shielding barrier in electrical applications. The interface or communication link happens via snap lock mechanisms.

QMA connectors offer easier, faster and safer coupling operations resulting in significant time savings during system production. The snap lock function of a QMA connector makes it easier to mate and de-mate connections, and allows for connector coupling in tight spaces. The packaging density is higher than in SubMiniature version A (SMA connectors) because no torque spanner is necessary when fastening the coupling nut.

What are QMA connectors used for?

QMA connectors are used in outdoor applications such as wireless communications, transmission systems, portable radio systems, air traffic control, and assemblies for mobile radio base stations. They have a high vibration and impact tolerance and can also be used in defence and the industrial sector.

Types of QMA connectors

Standard QMA connectors include:

  • Cable connectors, which are used for flexible as well as semi-rigid cables
  • Panel connectors with straight flange, bulkhead, screw-in or press-count receptacles
  • Printed circuit board connectors, which offer through-hole and surface-mount technology for antenna applications

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Mating Type Operating Frequency Contact Plating Contact Material
RS-stocknr. 816-9346
Fabrikantnummer930-150P-51A
FabrikantAmphenol
5,91 €
Each
Aantal stuks
Male Right Angle Crimp, Solder Cable Mount Standard - RG142 50Ω Snap-On 0 → 18GHz Bronze -
RS-stocknr. 612-7044
Fabrikantnummer11_QMA-50-3-1/133_NE
FabrikantHuber & Suhner
15,11 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Copper Alloy RG400/U 50Ω - 0 → 11GHz Gold Brass
RS-stocknr. 612-7000
Fabrikantnummer11_QMA-50-2-1/133_NE
FabrikantHuber & Suhner
13,21 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Copper Alloy K 02252 D 50Ω - 0 → 11GHz Gold Brass
RS-stocknr. 819-4207
Fabrikantnummer28S208-272N5
FabrikantRosenberger
3,08 €
Each
Aantal stuks
Male Right Angle Solder Cable Mount - - RG402, UT141 50Ω - 0 → 18GHz White Bronze Bronze
RS-stocknr. 612-7117
Fabrikantnummer24_QMA-50-2-1/111_NE
FabrikantHuber & Suhner
14,98 €
Each
Aantal stuks
Female Straight Solder Panel Mount - Gold Sucoform 86 50Ω - 0 → 11GHz Gold Bronze
RS-stocknr. 819-4194
Fabrikantnummer28S107-302N5
FabrikantRosenberger
4,59 €
Each
Aantal stuks
Male Straight Crimp, Solder Cable Mount - - RG174 A/U, RG188 A/U, RG316/U 50Ω Quick Lock 0 → 18GHz White Bronze Copper Zinc Alloy
RS-stocknr. 819-4201
Fabrikantnummer28S207-302N5
FabrikantRosenberger
4,95 €
Each
Aantal stuks
Male Right Angle Crimp, Solder Cable Mount - - RG174 A/U, RG188 A/U, RG316/U 50Ω Quick Lock 0 → 18GHz White Bronze Copper Zinc Alloy
RS-stocknr. 816-9337
Fabrikantnummer930-114P-51A
FabrikantAmphenol
14,69 €
Each
Aantal stuks
Male Right Angle Solder Cable Mount Standard - - 50Ω Snap-On 0 → 6GHz Gold Beryllium Copper
RS-stocknr. 612-1484
Fabrikantnummer1408336-1
FabrikantTE Connectivity
17,73 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Nickel RG174, RG188, RG316/U 50Ω - - Gold Brass
RS-stocknr. 816-9324
Fabrikantnummer930-104P-51A
FabrikantAmphenol
14,31 €
Each
Aantal stuks
Male Right Angle Solder Cable Mount Standard - RG405/U 50Ω Snap-On 0 → 18GHz Gold -
RS-stocknr. 612-7151
Fabrikantnummer24_QMA-50-2-3/133_NE
FabrikantHuber & Suhner
17,37 €
Each
Aantal stuks
Female Straight Solder Panel Mount - White Bronze RG316/U 50Ω - 0 → 11GHz Gold over Enickel Bronze
RS-stocknr. 819-4204
Fabrikantnummer28S206-271N5
FabrikantRosenberger
5,40 €
Each
Aantal stuks
Male Right Angle Solder Cable Mount - - RG405, UT85 50Ω Quick Lock 0 → 18GHz White Bronze Copper Zinc Alloy
RS-stocknr. 612-7072
Fabrikantnummer16_QMA-50-2-2/133_NE
FabrikantHuber & Suhner
15,11 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Copper Alloy RG316/U 50Ω - 0 → 11GHz Gold Brass
RS-stocknr. 168-0296
Fabrikantnummer1408336-1
FabrikantTE Connectivity
16,14 €
1 Bag of 1
Bag(s)
Male Right Angle Crimp Cable Mount - Nickel RG174, RG188, RG316/U 50Ω - - Gold Brass
RS-stocknr. 816-9318
FabrikantnummerQMA6252A1-001-3GT30G-50
FabrikantAmphenol
4,30 €
Each
Aantal stuks
Female Right Angle Solder PCB Mount - - - - Threaded - Gold over Nickel Beryllium Copper
RS-stocknr. 435-1627
FabrikantnummerR123071000W
FabrikantRadiall
5,98 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Bronze RG188, RG316 50Ω - 0 → 6GHz Enickel, Gold Alloy Brass
RS-stocknr. 612-7101
Fabrikantnummer16_QMA-50-3-2/133_NE
FabrikantHuber & Suhner
15,93 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Copper Alloy RG58 C/U 50Ω - 0 → 11GHz Gold Brass
RS-stocknr. 819-4190
Fabrikantnummer28K201-400N5
FabrikantRosenberger
7,32 €
Each
Aantal stuks
Female Right Angle Solder Pin PCB Mount - - RG174 A/U, RG188 A/U, RG316/U 50Ω Quick Lock 0 → 18GHz White Bronze Copper Zinc Alloy
RS-stocknr. 161-7213
FabrikantnummerQMA6252A1-001-3GT30G-50
FabrikantAmphenol
4,741 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 612-7016
Fabrikantnummer11_QMA-50-2-2/133_NE
FabrikantHuber & Suhner
13,21 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Copper Alloy RG316/U 50Ω - 0 → 11GHz Gold Brass
Related Products
This is a straight low PIM 7/16 plug ...
Description:
This is a straight low PIM 7/16 plug to plug adapter. Low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern to the design work. The connectors are designed with low-loss construction and waterproof protection. Impedance: ...
These 7//16 connectors are designed for 50 ohm ...
Description:
These 7//16 connectors are designed for 50 ohm impedance applications, featuring excellent power-handling capability and low VSWR up to 7.5GHz. These 7//16 connectors provide superior performance for return loss and intermodulation distortion and are ideal for those applications where vibration ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of 50 Ω MCX connectors. These MCX straight solder plugs have gold plated brass bodies and gold plated brass contacts. This high-quality range of MCX connectors are designed for use from DC ...
Providing the same high quality and performance found ...
Description:
Providing the same high quality and performance found in Tyco’s SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and the overall applied ...