N Connectors

What is it?N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz. What does it do?N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing. ApplicationsVersatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast. TypesN type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
Lees meer Lees minder

Filters

1 - 20 van 302 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS-stocknr. 295-6725
FabrikantnummerR161082000W
FabrikantRadiall
5,34 €
Each
Aantal stuks
Male RG141, RG58 Cable Mount Crimp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS-stocknr. 700-9534
FabrikantnummerN1112B1-001-NT3G-1-50
FabrikantAmphenol
4,40 €
Each
Aantal stuks
Male RG58 C/U, RG58/U Cable Mount Crimp Right Angle 50Ω - - 0 → 6GHz - - Nickel - Gold
RS-stocknr. 170-2545
FabrikantnummerN1112B1-001-NT3G-1-50
FabrikantAmphenol
3,752 €
Each (In a Bag of 100)
Aantal stuks
Male RG58 C/U, RG58/U Cable Mount Crimp Right Angle 50Ω - - 0 → 6GHz - - Nickel - Gold
RS-stocknr. 135-5012
Fabrikantnummer1-1478420-0
FabrikantTE Connectivity
9,369 €
Each (In a Bag of 25)
Aantal stuks
Male RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 → 11GHz - - Silver - Silver
RS-stocknr. 423-2100
Fabrikantnummer1-1478420-0
FabrikantTE Connectivity
11,09 €
Each
Aantal stuks
Male RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 → 11GHz - - Silver - Silver
RS-stocknr. 177-1674
FabrikantnummerJ01020A0113
FabrikantTelegartner
6,62 €
Each
Aantal stuks
Male RG223/U, RG400/U Cable Mount Crimp Straight 50Ω - - 0 → 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS-stocknr. 886-0380
Fabrikantnummer26-8011
FabrikantCinch Connectors
3,44 €
Each
Aantal stuks
Female - Flange Mount - Straight 50Ω - Quick Connect 0 → 4GHz - - Nickel - Nickel
RS-stocknr. 295-6696
FabrikantnummerR161075000W
FabrikantRadiall
10,57 €
Each
Aantal stuks
Male RG165, RG213 Cable Mount Crimp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS-stocknr. 886-0399
Fabrikantnummer26-8012
FabrikantCinch Connectors
7,22 €
Each
Aantal stuks
Female, Male - - - Right Angle 50Ω - Quick Connect - - - Nickel - Gold
RS-stocknr. 295-6630
FabrikantnummerR161022000W
FabrikantRadiall
18,19 €
Each
Aantal stuks
Male RG11, RG144, RG165, RG213, RG214, RG216, RG393 Cable Mount Clamp Straight 50Ω - - 0 → 11GHz -55 °C - - +155 °C Gold, Silver
RS-stocknr. 394-1702
Fabrikantnummer1-1337406-0
FabrikantTE Connectivity
5,10 €
Each
Aantal stuks
Female RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 → 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 136-1754
Fabrikantnummer1-1337406-0
FabrikantTE Connectivity
4,262 €
Each (In a Box of 25)
Aantal stuks
Female RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 → 11GHz -65°C - Silver +165°C Silver
RS-stocknr. 193-7650
FabrikantnummerJ01020A0036
FabrikantTelegartner
7,63 €
Each
Aantal stuks
Male RG142 B/U, RG223/U, RG400/U Cable Mount Solder Right Angle 50Ω - - 0 → 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS-stocknr. 112-2123
FabrikantnummerJ01021H1076
FabrikantTelegartner
14,30 €
Each
Aantal stuks
Female RG213/U, RG214/U, RG393/U Cable Mount Clamp Straight 50Ω - - 0 → 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS-stocknr. 295-6933
FabrikantnummerR161441000W
FabrikantRadiall
14,56 €
Each
Aantal stuks
Male - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS-stocknr. 295-6848
FabrikantnummerR161321000W
FabrikantRadiall
20,88 €
Each
Aantal stuks
Female RG179, RG187, RG188, RG316 Panel Mount Clamp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS-stocknr. 713-0984
Fabrikantnummer1057290-1
FabrikantTE Connectivity
23,52 €
Each
Aantal stuks
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -65 °C - Nickel +165 °C Gold
RS-stocknr. 125-0054
FabrikantnummerJ01020A0107
FabrikantTelegartner
8,55 €
Each
Aantal stuks
Male RG213/U Cable Mount Crimp Straight 50Ω - - 0 → 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS-stocknr. 164-1410
Fabrikantnummer1-1337418-0
FabrikantTE Connectivity
5,165 €
Each (In a Box of 25)
Aantal stuks
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -65 °C - Silver +165 °C Silver
RS-stocknr. 885-9456
Fabrikantnummer138-4449-007
FabrikantCinch Connectors
23,01 €
Each
Aantal stuks
Male Belden 9913, LMR 400 Cable Mount Crimp Straight 50Ω - Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
Related Products
Miniature RF Coaxial 1.0/2.3 panel / bulkhead mount ...
Description:
Miniature RF Coaxial 1.0/2.3 panel / bulkhead mount jack connectors with a vertical PCB termination and type A (screw), type C (slide-in) and type F (latching/quick lock) style couplings. These DIN coaxial 1.0/2.3 jack connectors are ideal for use in ...
The MK Electric Albany Plus range of F ...
Description:
The MK Electric Albany Plus range of F type outlets features stylish curved design, the satellite sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These F type satellite sockets provide the ...
FCI offers a wide range of SATA plug ...
Description:
FCI offers a wide range of SATA plug and receptacle connector configurations with vertical or right angle options.Most backplane connectors also feature stamped retention clips that provide additional mechanical strength for robust PCB attachment and different termination type namely, through-hole ...
The QN series is based on the inner ...
Description:
The QN series is based on the inner dimensions and performance of the N connector; however, instead of a threaded coupling mechanism, a SNAP-ON mechanism is used, offering a time-saving and fail-safe mounting. The QN series also allows increased packaging ...