MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
Nieuw
RS-stocknr. 184-6541
FabrikantnummerMMCX-R-PC(40)
FabrikantHirose
5,75 €
Each
Aantal stuks
Female Straight Solder Through Hole Miniature Gold - 50Ω - Snap-On -55°C +85°C 6GHz Gold
Nieuw
RS-stocknr. 184-6174
FabrikantnummerMMCX-R-PC(40)
FabrikantHirose
4,447 €
Each (In a Bag of 100)
Aantal stuks
Female Straight Solder Through Hole Miniature Gold - 50Ω - Snap-On -55°C +85°C 6GHz Gold