MMCX Connectors

What is it?MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.What does it do?The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.ApplicationsMMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are Wireless devices GPS receivers Telecommunication and consumer electronics WiFi PCMCIA Cards.

...
Lees meer Lees minder

Filters

1 - 20 van 149 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 167-6413
Fabrikantnummer73415-0961
FabrikantMolex
1,543 €
Each (In a Tray of 80)
Aantal stuks
Female Right Angle Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-stocknr. 896-7462
Fabrikantnummer73415-0961
FabrikantMolex
1,73 €
Each (In a Pack of 2)
Aantal stuks
Female Right Angle Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-stocknr. 885-9923
Fabrikantnummer135-3403-101
FabrikantCinch Connectors
5,83 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG179, RG187, RG188, RG316/U 50Ω - Quick Connect - - 0 6GHz Gold over Nickel over Copper
RS-stocknr. 896-7465
Fabrikantnummer73415-2061
FabrikantMolex
1,94 €
Each (In a Pack of 2)
Aantal stuks
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-stocknr. 161-9538
Fabrikantnummer73415-2061
FabrikantMolex
1,686 €
Each (In a Tray of 80)
Aantal stuks
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-stocknr. 738-5901
FabrikantRS PRO
7,67 €
Each
Aantal stuks
Female Straight Solder Surface Mount Micro Miniature Gold - 50Ω - - - - 0 3 GHz, 0 6 GHz Gold
RS-stocknr. 612-7426
Fabrikantnummer16_MMCX-50-2-2/111
FabrikantHuber & Suhner
8,12 €
Each
Aantal stuks
Male Right Angle Solder Cable Mount - Gold RG316 50Ω - - -55 °C +155 °C 0 6GHz Gold over Nickel
RS-stocknr. 712-3361
FabrikantnummerJ01340A0121
FabrikantTelegartner
7,15 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Nickel over Gold RG178 B/U, RG196 A/U 50Ω - - - - 0 6GHz Nickel Gold Alloy
RS-stocknr. 446-6454
Fabrikantnummer1-1634009-0
FabrikantTE Connectivity
5,34 €
Each
Aantal stuks
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 712-3368
FabrikantnummerJ01340A0051
FabrikantTelegartner
6,36 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Nickel over Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 6GHz Nickel Gold Alloy
RS-stocknr. 656-0148
FabrikantRS PRO
7,94 €
Each
Aantal stuks
Female Straight Solder PCB Mount Micro Miniature Gold - 50Ω - - - - 0 6GHz Gold
RS-stocknr. 164-1454
Fabrikantnummer1-1634009-0
FabrikantTE Connectivity
4,273 €
Each (In a Box of 100)
Aantal stuks
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 6GHz Gold
RS-stocknr. 759-5316
Fabrikantnummer73415-2063
FabrikantMolex
2,35 €
Each
Aantal stuks
Female Straight Solder Surface Mount Micro Miniature - - 50Ω - - - - - Gold
RS-stocknr. 158-7762
FabrikantnummerMMCX-J-P-H-ST-SM1
FabrikantSamtec
3,52 €
Each
Aantal stuks
Female Straight Solder Surface Mount Micro Miniature - Coaxial 50Ω - Threaded -65°C +125°C 0 6GHz Gold
RS-stocknr. 167-6451
Fabrikantnummer73415-1002
FabrikantMolex
3,396 €
Each (In a Tray of 80)
Aantal stuks
Female Right Angle Solder Through Hole Micro Miniature - - 50Ω - - - - - Gold
RS-stocknr. 215-671
FabrikantnummerR110172100
FabrikantRadiall
7,17 €
Each
Aantal stuks
Male Right Angle Crimp PCB Mount Micro Miniature - RG188, RG316 50Ω - Slide On - - 0 6GHz Gold
RS-stocknr. 178-9867
Fabrikantnummer73415-0951
FabrikantMolex
2,145 €
Each (In a Bag of 500)
Aantal stuks
Male Right Angle Crimp Cable Mount Micro Miniature Gold over Nickel - 50Ω - Snap-On - - 6GHz Gold over Nickel
RS-stocknr. 655-9952
FabrikantRS PRO
5,36 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Micro Miniature Gold RG174/U 50Ω - - - - 0 6GHz Gold
RS-stocknr. 612-7448
Fabrikantnummer24_MMCX-50-2-1/111_OE
FabrikantHuber & Suhner
15,19 €
Each
Aantal stuks
Female Straight Crimp Panel Mount - Gold - 50Ω - - -55 °C +155 °C 0 6GHz Gold over Nickel
RS-stocknr. 655-9996
FabrikantRS PRO
5,81 €
Each
Aantal stuks
Male Straight Crimp Cable Mount Micro Miniature Gold RG178/U 50Ω - - - - 0 6GHz Gold
Related Products
From Samtec, a series of ganged micro-mini MMCX ...
Description:
From Samtec, a series of ganged micro-mini MMCX PCB mount jacks. The 50ohm micro-miniature connectors are typically used in communication applications from DC to 6 GHz. Ideal for use where board space is restricted. They feature a Snaplock design allowing ...
The MMCX (Micro-Miniature Coaxial) connector series is a ...
Description:
The MMCX (Micro-Miniature Coaxial) connector series is a micro-miniature version of the MCX. It has the all features of the MCX series, including 50 Ω impedance with a broadband capability of DC to 6 GHz and secure, fast and easy ...
MMCX microminiature 50 Ohm RF Coaxial PCB jack ...
Description:
MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of ...
50 Ohm MMCX RF coaxial PCB jack connectors ...
Description:
50 Ohm MMCX RF coaxial PCB jack connectors with solder legs, TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax PCB mount jack receptacle connectors are available as vertical mount (700-9537) ...