MMBX Connectors

MMBX connectors are used to make board-to-board connections, providing a high degree of flexibility for radio module and communication applications. They ensure reliability by maintaining performance while coping with mechanical misalignment in both radial and axial directions. MMBX connectors make multiple connections and complex stack ups possible by working with adapters between series. 


Why use MMBX connectors?


New cellular technology demands miniaturisation and modularity. The MMBX series of connectors contain a range of board and cable connectors which only need a small amount of space. The robust connectors offer all the necessary characteristics to obtain a unified design of the various systems. They have very high frequencies, good return loss values and the smallest board-to-board distance. 


What are MMBX connectors used for?


MMBX connectors can maintain excellent electrical performance even when exposed to radial or axial misalignment. They are used for a wide range of applications that include multiple board-to-board connections and sophisticated stack-ups in radio module applications amongst others. MMBX connectors are durable with around 100 mating cycles and low engagement force.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Bulkhead Operating Frequency Contact Plating Contact Material Impedance
RS-stocknr. 612-7268
Fabrikantnummer16_MMBX-50-1-1/111_NE
FabrikantHuber & Suhner
15,51 €
Each
Aantal stuks
Male Right Angle Solder Cable Mount White Bronze RG178 B/U, RG196 A/U - 0 → 12.4GHz Gold over Nickel Brass 50Ω
RS-stocknr. 612-7230
Fabrikantnummer16_MMBX-50-2-1/111_NE
FabrikantHuber & Suhner
15,51 €
Each
Aantal stuks
Male Right Angle Solder Cable Mount Gold over Nickel RG174/U, RG188 A/U, RG316/U - 0 → 12.4GHz Gold over Nickel Beryllium Copper 50Ω
RS-stocknr. 741-7244
Fabrikantnummer82_MMBX-S50-0-1/111_NE
FabrikantHuber & Suhner
8,75 €
Each
Aantal stuks
Male Straight Solder Surface Mount Gold - - 0 → 12.4GHz Gold Brass 50Ω
RS-stocknr. 547-770
FabrikantnummerR223 424 000W
FabrikantRadiall
7,21 €
Each
Aantal stuks
Female Straight Solder Surface Mount Gold, Nickel - - 0 → 12.4GHz Gold over Nickel Brass 50Ω
RS-stocknr. 612-7218
Fabrikantnummer11_MMBX-50-2-1/111-NE
FabrikantHuber & Suhner
15,72 €
Each
Aantal stuks
Male Straight Crimp Cable Mount White Bronze RG174/U, RG188 A/U, RG316/U - 0 → 6GHz Gold over Nickel Beryllium Copper 50Ω
RS-stocknr. 741-7256
Fabrikantnummer82_MMBX-S50-0-13/111_NE
FabrikantHuber & Suhner
7,70 €
Each
Aantal stuks
Female Straight Solder PCB Mount - - - 12.4GHz Gold over Enickel Brass 50Ω
RS-stocknr. 741-7269
Fabrikantnummer82_MMBX-50-0-14/111_NE
FabrikantHuber & Suhner
9,55 €
Each
Aantal stuks
Female Straight Solder Through Hole - - - 12.4GHz Gold over Enickel Brass 50Ω
RS-stocknr. 612-7296
Fabrikantnummer81_MMBX-50-0-2/111_NE
FabrikantHuber & Suhner
18,39 €
Each
Aantal stuks
Male Straight Solder Through Hole Gold over Nickel - - 0 → 12.4GHz Gold over Enickel Beryllium Copper, Brass 50Ω
RS-stocknr. 741-7253
Fabrikantnummer82_MMBX-S50-0-3/111_NE
FabrikantHuber & Suhner
8,75 €
Each
Aantal stuks
Female Straight Solder Surface Mount - - - 12.4GHz Gold over Enickel Brass 50Ω
RS-stocknr. 741-7290
Fabrikantnummer22_MMBX-50-0-1/111_NE
FabrikantHuber & Suhner
9,66 €
Each
Aantal stuks
Female Straight - Panel Mount - - Yes 12.4GHz Gold Brass 50Ω
Related Products
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for ...
Description:
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available. Series of connectors designed for all types of SMB-SMB adaptations.Push-pull coupling system.Identical technical specifications to the female cable gland ...
50 Ohm BNC RF coaxial bulkhead jack to ...
Description:
50 Ohm BNC RF coaxial bulkhead jack to jack coupler with bayonet fixings. This 50 Ohm BNC straight RF coax bulkhead jack to jack coupler has a nickel plated body, nuts ands washers and a gold plated centre contact.
Brass -bodied connectors with PTFE insulators, and gold ...
Description:
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs ...
Hirose MS-151NB series RF connectors are designed for ...
Description:
Hirose MS-151NB series RF connectors are designed for end user applications requiring the re-direction of transmission from built in antenna to external antenna. These coax connectors offer high reliability and suitable for use in 2.4GHz band wireles LAN applications. Hirose ...