MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Lees meer Lees minder

Filters

141 - 160 van 198 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
Nieuw
RS-stocknr. 194-5998
Fabrikantnummer60646031210420
FabrikantWurth Elektronik
6,305 €
Each (In a Bag of 2)
Aantal stuks
Male Straight Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55°C +155°C 3GHz Gold over Nickel
RS-stocknr. 179-8867
FabrikantnummerMMCX7-J-P-GF-RA-TH1
FabrikantSamtec
6,693 €
Each (In a Tray of 100)
Aantal stuks
Female Right Angle Through Hole PCB Mount Micro Miniature Gold Coaxial 75Ω - - -65°C +125°C 0 → 6GHz Gold
RS-stocknr. 713-0959
Fabrikantnummer6061092-1
FabrikantTE Connectivity
3,06 €
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 245-5058
FabrikantnummerR113081000W
FabrikantRadiall
5,72 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-stocknr. 179-1776
Fabrikantnummer73366-0030
FabrikantMolex
1,876 €
Each (In a Pack of 5)
Aantal stuks
Female Right Angle - Through Hole Microminiature Nickel - 50Ω - - - - 6GHz Gold
RS-stocknr. 759-5312
Fabrikantnummer73415-1691
FabrikantMolex
1,82 €
Each
Aantal stuks
Female Straight Solder Surface Mount Subminiature - - 50Ω - - - - - Gold
RS-stocknr. 921-0234
FabrikantRS PRO
4,13 €
Each
Aantal stuks
Female Right Angle Solder PCB Mount Micro Miniature Gold - 50Ω - Push-Pull - - 0 → 6GHz Gold
RS-stocknr. 921-0225
FabrikantRS PRO
3,21 €
Each
Aantal stuks
Female Straight Solder PCB Mount Micro Miniature Gold - 50Ω - Push-Pull - - 0 → 6GHz Gold
Nieuw
RS-stocknr. 194-6004
Fabrikantnummer60636031210620
FabrikantWurth Elektronik
7,975 €
Each (In a Bag of 2)
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel RG316 50Ω - - -55°C +155°C 6GHz Gold over Nickel
Nieuw
RS-stocknr. 200-0361
FabrikantnummerMCX-J-P-H-ST-MT1
FabrikantSamtec
3,67 €
Each
Aantal stuks
Female Straight Through Hole Through Hole - - - 50Ω - - - - 50Hz -
RS-stocknr. 738-5812
FabrikantRS PRO
6,96 €
Each
Aantal stuks
Female Straight - Surface Mount - Gold - 50Ω - - - - 0 → 3 GHz, 0 → 6 GHz Gold
RS-stocknr. 885-8731
Fabrikantnummer133-8701-311
FabrikantCinch Connectors
13,165 €
Each (In a Pack of 25)
Aantal stuks
Female Right Angle Solder PCB Mount - Gold over Nickel RG179 75Ω - Quick Connect - - 0 → 6GHz Gold
Nieuw
RS-stocknr. 194-6037
Fabrikantnummer60612432111512
FabrikantWurth Elektronik
3,997 €
Each (In a Tray of 70)
Aantal stuks
Female Straight - Bulkhead Mount - Gold over Nickel - 50Ω Yes - -55°C +155°C 6GHz Gold over Nickel
Nieuw
RS-stocknr. 194-6007
Fabrikantnummer60626021110320
FabrikantWurth Elektronik
4,82 €
Each (In a Bag of 2)
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel RG174, RG188A, RG316 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 163-9370
Fabrikantnummer1-1337584-0
FabrikantTE Connectivity
5,58 €
Each (In a Bag of 100)
Aantal stuks
Male Right Angle Crimp, Solder Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
Nieuw
RS-stocknr. 194-6027
Fabrikantnummer60612202111309
FabrikantWurth Elektronik
4,08 €
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 512-0907
Fabrikantnummer1-1337585-0
FabrikantTE Connectivity
10,45 €
Each
Aantal stuks
Male Right Angle Crimp, Solder Cable Mount - Gold RG174A, RG188A, RG316 50Ω - - - - 0 → 6GHz Gold
RS-stocknr. 885-9706
Fabrikantnummer133-3701-626
FabrikantCinch Connectors
8,689 €
Each (In a Pack of 25)
Aantal stuks
Female Straight Solder Flange Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
Nieuw
RS-stocknr. 194-6023
Fabrikantnummer60612202111307
FabrikantWurth Elektronik
4,45 €
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 680-7447
Fabrikantnummer1-1337586-0
FabrikantTE Connectivity
4,47 €
Each
Aantal stuks
Female Right Angle Solder Through Hole - Gold - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
Related Products
50 Ohm Professional Grade MCX RF coax right ...
Description:
50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs with PTFE dielectric, hex cable crimp cable connection and gold plated brass body. These 50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs are for use with ...
75Ω MCX connectors ideal for use in broadcasting ...
Description:
75Ω MCX connectors ideal for use in broadcasting and communication applicationsRapid push-pull snap on mating actionFrequency performance to 6GHzRecommended crimp tool 252-2473For use with RG179 cable.
The Straight MCX Jack Coaxial Adapter for Flexible ...
Description:
The Straight MCX Jack Coaxial Adapter for Flexible Cable RG316 Double Braid is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up ...
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types ...