Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 607-9557
FabrikantnummerHRMP-U.FLJ(40)
FabrikantHirose
19,39 €
Each
Aantal stuks
SMA Plug to UFL Socket SMA U.FL Male Female 50Ω Straight 0 → 6GHz - Gold 10.7mm - - Copper Alloy
RS-stocknr. 607-9541
FabrikantnummerHRMJ-U.FLP(40)
FabrikantHirose
23,55 €
Each
Aantal stuks
- SMA UFL Female Male 50Ω Straight 0 → 6GHz - Gold 14.05mm Silver - Copper Alloy
RS-stocknr. 656-2807
FabrikantnummerHRMP-H.FLJ(40)
FabrikantHirose
26,15 €
Each
Aantal stuks
- SMA HFL Male Female 50Ω Straight 0 → 3GHz - Gold 11.7mm - - Copper Alloy
RS-stocknr. 619-6422
FabrikantnummerMS-147-HRMJ-1
FabrikantHirose
19,69 €
Each
Aantal stuks
MS-147 Plug-SMA Jack SMA MS-147 Male Female 50Ω Straight 0 → 6GHz - Gold 24.29mm Gold - Copper Alloy
RS-stocknr. 686-7834
FabrikantnummerMS-156-HRMJ-9
FabrikantHirose
90,52 €
Each
Aantal stuks
MS-156 Plug-SMA Jack SMA MS-156 Male Female 50Ω Straight 0 → 6GHz - Gold 31.06mm Gold - Copper Alloy
RS-stocknr. 656-2790
FabrikantnummerHRMJ-H.FLP-3(40)
FabrikantHirose
30,23 €
Each
Aantal stuks
- SMA HFL Female Male 50Ω Straight 0 → 3GHz - Gold 14.2mm - - Copper Alloy
RS-stocknr. 686-7830
FabrikantnummerMS-156-HRMJ-3
FabrikantHirose
59,00 €
Each
Aantal stuks
MS-156 Plug-SMA Jack SMA MS-156 Male Female 50Ω Straight 0 → 6GHz - Gold 28.13mm Gold - Copper Alloy
RS-stocknr. 686-7846
FabrikantnummerMS-162-HRMJ-1
FabrikantHirose
17,64 €
Each
Aantal stuks
MS-162 Plug-SMA Jack SMA MS-162 Male Female 50Ω Straight 0 → 10GHz - Gold 24.29mm Gold - Copper Alloy
RS-stocknr. 733-0386
FabrikantnummerMS-156-HRMJ-H1
FabrikantHirose
55,39 €
Each
Aantal stuks
MS-156 Plug-SMA Jack SMA MS-156 Male Female 50Ω Straight 0 → 6GHz - Gold 21.98mm - - Copper Alloy