Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS-stocknr. 494-4342
FabrikantnummerPX0414/0M50
FabrikantBulgin
26,24 €
Each
Aantal stuks
SMB Connector Female Panel Mount - Pre-Wired - Coaxial Standard - - - -20°C +80°C -
RS-stocknr. 494-4364
FabrikantnummerPX0414/1M50
FabrikantBulgin
29,33 €
Each
Aantal stuks
SMB Connector Female Panel Mount - Pre-Wired - RG174 - - - - -20°C +80°C -
RS-stocknr. 494-4358
FabrikantnummerPX0414/1M00
FabrikantBulgin
26,77 €
Each
Aantal stuks
SMB Connector Female Panel Mount - Pre-Wired - RG174 - - - - -20°C +80°C -
RS-stocknr. 494-4308
FabrikantnummerPX0416/1M00
FabrikantBulgin
20,39 €
Each
Aantal stuks
SMB Connector Male Cable Mount - Pre-Wired - RG174 - - - - -20°C +80°C -
RS-stocknr. 494-4314
FabrikantnummerPX0416/3M00
FabrikantBulgin
24,80 €
Each
Aantal stuks
SMB Connector Male Cable Mount - Pre-Wired - RG174 - - - - -20°C +80°C -
RS-stocknr. 494-4320
FabrikantnummerPX0416/5M00
FabrikantBulgin
25,45 €
Each
Aantal stuks
SMB Connector Male Cable Mount - Pre-Wired - RG174 - - - - -20°C +80°C -
RS-stocknr. 494-4291
FabrikantnummerPX0415/1
FabrikantBulgin
17,33 €
Each
Aantal stuks
SMB Connector Male Cable Mount 50Ω Crimp Straight RG174 - - 0 to 4GHz Gold -20°C +80°C -