Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 20 van 192 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS-stocknr. 896-7462
Fabrikantnummer73415-0961
FabrikantMolex
1,755 €
Each (In a Pack of 2)
Aantal stuks
MMCX Connector Female PCB Mount 50Ω Solder Right Angle RG178 Miniature - DC to 6GHz Gold - - -
RS-stocknr. 167-6413
Fabrikantnummer73415-0961
FabrikantMolex
1,498 €
Each (In a Tray of 80)
Aantal stuks
MMCX Connector Female PCB Mount 50Ω Solder Right Angle RG178 Miniature - DC to 6GHz Gold - - -
RS-stocknr. 161-9538
Fabrikantnummer73415-2061
FabrikantMolex
1,61 €
Each (In a Tray of 80)
Aantal stuks
MMCX Connector Female PCB Mount 50Ω Solder Straight RG178 Miniature - DC to 6GHz Gold - - -
RS-stocknr. 800-6949
Fabrikantnummer73251-2123
FabrikantMolex
5,94 €
Each
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - Subminiature Yes - Gold - - Normal
RS-stocknr. 759-5299
Fabrikantnummer73251-1151
FabrikantMolex
3,13 €
Each
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - Subminiature No - Gold - - Normal
RS-stocknr. 896-7465
Fabrikantnummer73415-2061
FabrikantMolex
2,155 €
Each (In a Pack of 2)
Aantal stuks
MMCX Connector Female PCB Mount 50Ω Solder Straight RG178 Miniature - DC to 6GHz Gold - - -
RS-stocknr. 759-5255
Fabrikantnummer73404-2300
FabrikantMolex
2,24 €
Each
Aantal stuks
SMB Connector Female Through Hole 50Ω Solder Straight - Subminiature - - Gold - - -
RS-stocknr. 759-5249
Fabrikantnummer73100-0080
FabrikantMolex
3,47 €
Each
Aantal stuks
BNC Connector Female PCB Mount 75Ω Through Hole Right Angle - Miniature Yes - Nickel - - Normal
RS-stocknr. 702-5429
Fabrikantnummer73412-0114
FabrikantMolex
0,732 €
Each (In a Pack of 5)
Aantal stuks
MCX Connector Female Surface Mount - Solder Straight - - - - Gold - - -
RS-stocknr. 800-6961
Fabrikantnummer73251-0621
FabrikantMolex
5,59 €
Each
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - Subminiature No - Gold - - -
RS-stocknr. 167-6375
Fabrikantnummer73251-3130
FabrikantMolex
3,735 €
Each (In a Tray of 1760)
Aantal stuks
SMA Connector Female PCB Mount 50Ω Solder Right Angle - Subminiature No - Gold - - Normal
RS-stocknr. 841-1827
Fabrikantnummer73391-0083
FabrikantMolex
3,16 €
Each
Aantal stuks
SMA Connector Female PCB Mount 50Ω Solder Right Angle - - No - Gold - - -
RS-stocknr. 167-6492
Fabrikantnummer73412-0114
FabrikantMolex
0,335 €
Each (On a Reel of 1000)
Aantal stuks
BNC Connector Female Surface Mount - Solder Straight - - - - Gold - - -
RS-stocknr. 161-9486
Fabrikantnummer73171-3020
FabrikantMolex
2,927 €
Each (In a Tray of 48)
Aantal stuks
BNC Connector Female PCB Mount 75Ω Through Hole Right Angle - Miniature Yes - Nickel - - Normal
RS-stocknr. 759-5252
Fabrikantnummer73251-3130
FabrikantMolex
9,12 €
Each
Aantal stuks
SMA Connector Female PCB Mount 50Ω Solder Right Angle - Subminiature No - Gold - - Normal
RS-stocknr. 179-0003
Fabrikantnummer73404-0813
FabrikantMolex
1,961 €
Each (In a Tray of 720)
Aantal stuks
SMB Connector Female Through Hole 50Ω Solder Right Angle - Subminiature - 6GHz Tin - - -
Nieuw
RS-stocknr. 213-5590
Fabrikantnummer731000154
FabrikantMolex
0,975 €
Each (In a Tray of 50)
Aantal stuks
- Female Through Hole 50Ω Through Hole Right Angle - - No - - - - Normal
Nieuw
RS-stocknr. 213-5670
Fabrikantnummer733861570
FabrikantMolex
3,398 €
Each (In a Tray of 1080)
Aantal stuks
- Male to Female PCB Mount 50Ω Plug-In Straight - - - - - - - Normal
RS-stocknr. 179-1776
Fabrikantnummer73366-0030
FabrikantMolex
1,876 €
Each (In a Pack of 5)
Aantal stuks
MCX Connector Female Through Hole 50Ω - Right Angle - Micro Miniature - 6GHz Nickel - - -
RS-stocknr. 759-5303
Fabrikantnummer73251-3140
FabrikantMolex
2,78 €
Each
Aantal stuks
SMA Connector Female PCB Mount 50Ω Solder Straight - Subminiature No - Gold - - Normal