Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS-stocknr. 830-5274
Fabrikantnummer2CMA167721R1000 - 363MHS6
FabrikantABB
154,00 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44 380 → 415 V 63A Horizontal Critical & Safe 206 x 168 x 168mm - PBT 168mm 206mm
RS-stocknr. 830-5296
Fabrikantnummer2CMA167856R1000 - 332MHS6W
FabrikantABB
86,83 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 380 → 415 V 32A Horizontal Critical & Safe 168 x 136 x 129mm - PBT 129mm 168mm
RS-stocknr. 749-1939
Fabrikantnummer2CMA167899R1000 - 363MHS6W
FabrikantABB
373,59 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 415 V 63A Right Angle Critical & Safe 168 x 206 x 182mm 6h PET 182mm 168mm
RS-stocknr. 830-5261
Fabrikantnummer2CMA167677R1000
FabrikantABB
197,07 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44 380 → 415 V 32A Horizontal - 168 x 126 x 129mm - PBT 129mm 168mm
RS-stocknr. 749-1936
Fabrikantnummer2CMA167640R1000 - 416MHS6
FabrikantABB
139,48 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP44 415 V 16A Right Angle Critical & Safe 129 x 168 x 116mm 6h PET 116mm 129mm
RS-stocknr. 830-5268
Fabrikantnummer2CMA167668R1000
FabrikantABB
186,01 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP44 100 → 130 V 32A Horizontal - 168 x 126 x 129mm - PBT 129mm 168mm
RS-stocknr. 720-9572
Fabrikantnummer2CMA167663R1000 - 416MVS6
FabrikantABB
191,39 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP44 415 V 16A Straight Critical & Safe 235 x 120 x 149mm 6h PET 149mm 235mm
RS-stocknr. 830-5252
Fabrikantnummer2CMA167622R1000
FabrikantABB
162,26 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP44 100 → 130 V 16A Horizontal - 168 x 116 x 129mm - PBT 129mm 168mm
RS-stocknr. 830-5303
Fabrikantnummer2CMA167645R1000
FabrikantABB
182,24 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP44 100 → 130 V 16A Vertical - 120 x 149 x 235mm - PBT 235mm 120mm
RS-stocknr. 830-5265
Fabrikantnummer2CMA167715R1000
FabrikantABB
455,77 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP44 200 → 250 V 32A Horizontal - 168 x 126 x 129mm - PBT 129mm 168mm
RS-stocknr. 830-5334
Fabrikantnummer2CMA168057R1000
FabrikantABB
390,38 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP67 100 → 130 V 16A Vertical - 130 x 182 x 366mm - PBT 366mm 130mm
RS-stocknr. 720-9588
Fabrikantnummer2CMA167888R1000 - 432MVS6W
FabrikantABB
261,96 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 415 V 32A Straight Critical & Safe 253 x 120 x 149mm 6h PET 149mm 253mm
RS-stocknr. 830-5312
Fabrikantnummer2CMA167756R1000 - 216MPR6
FabrikantABB
207,53 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP44 200 → 250 V 16A Vertical Critical & Safe 130 x 182 x 366mm - PBT 366mm 130mm
RS-stocknr. 749-1964
Fabrikantnummer2CMA167623R1000 - 216MHS6
FabrikantABB
154,83 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP44 250 V 16A Right Angle Critical & Safe 129 x 168 x 116mm 6h PET 116mm 129mm
RS-stocknr. 749-1970
Fabrikantnummer2CMA167818R1000 - 416MHS6W
FabrikantABB
208,79 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 415 V 16A Right Angle Critical & Safe 129 x 168 x 116mm 6h PET 116mm 129mm
RS-stocknr. 830-5322
Fabrikantnummer2CMA167786R1000
FabrikantABB
442,26 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44 380 → 415 V 32A Vertical - 130 x 182 x 366mm - PBT 366mm 130mm
RS-stocknr. 830-5299
Fabrikantnummer2CMA167894R1000 - 263MHS6W
FabrikantABB
342,19 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP67 200 → 250 V 63A Horizontal Critical & Safe 206 x 182 x 168mm - PBT 168mm 206mm
RS-stocknr. 720-9563
Fabrikantnummer2CMA167700R1000 - 332MVS6
FabrikantABB
123,42 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44 415 V 32A Straight Critical & Safe 235 x 120 x 149mm 6h PET 149mm 235mm
RS-stocknr. 720-9548
Fabrikantnummer2CMA167692R1000 - 232MVS6
FabrikantABB
177,03 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP44 250 V 32A Straight Critical & Safe 235 x 120 x 149mm 6h PET 149mm 235mm
RS-stocknr. 720-9532
Fabrikantnummer2CMA167870R1000 - 232MVS4W
FabrikantABB
115,16 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP67 250 V 32A Straight Critical & Safe 253 x 120 x 149mm 4h PET 149mm 253mm