Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Lees meer Lees minder

Filters

41 - 60 van 666 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS-stocknr. 843-6283
Fabrikantnummer10330060000
FabrikantHARTING
64,58 €
Each
Aantal stuks
- Connector Set - HAN 6B - - - - - - - - - -
RS-stocknr. 173-7432
Fabrikantnummer09200030440
FabrikantHARTING
22,256 €
Each (In a Pack of 10)
Aantal stuks
3 Connector Insert 10A Han A - DIN Rail Mount 230 V, 400 V Male - IDC IP65, IP67 2 - Straight
RS-stocknr. 162-4595
Fabrikantnummer6326G1
16,87 €
Each
Aantal stuks
- - 280.0A SB175 - Cable Mount 600.0 V Male - Crimp - - - -
RS-stocknr. 534-979
Fabrikantnummer1327G6
0,448 €
Each (In a Pack of 10)
Aantal stuks
1 Connector Housing 15 A, 45 A PP15-45 - Panel Mount 600 V - - - - 1 - Straight
RS-stocknr. 446-6505
Fabrikantnummer09200030440
FabrikantHARTING
24,72 €
Each
Aantal stuks
3 Connector Insert 10A Han A - Cable Mount 230 V, 400 V Male - IDC IP65, IP67 2 - Straight
RS-stocknr. 492-5363
Fabrikantnummer09200162612+19200160446
FabrikantHARTING
35,06 €
Each
Aantal stuks
16 Connector Set 16.0A Han A - - 250.0 V Male - - - - M25 -
RS-stocknr. 473-1225
Fabrikantnummer09200030420+09200042611
FabrikantHARTING
15,61 €
Each
Aantal stuks
4 + PE Locking Lever Kit 10.0A Han A - - 230 → 400 V Male - - - - PG11 -
RS-stocknr. 473-1691
Fabrikantnummer09300061251+09330062701
FabrikantHARTING
29,16 €
Each
Aantal stuks
6 Panel Feed Through Set 16.0A Han E - - 500.0 V Female - - - - PG16 -
RS-stocknr. 473-1534
Fabrikantnummer09300061541+09330062601
FabrikantHARTING
20,07 €
Each
Aantal stuks
6 Panel Kit 16.0A Han E - - 500.0 V Male - - - - PG16 -
RS-stocknr. 612-0116
FabrikantnummerE6378G2
27,21 €
Each
Aantal stuks
2 Panel Feed Through Set - SBE - - - Female to Male - - - - - -
RS-stocknr. 448-878
Fabrikantnummer10190000
FabrikantEpic Contact
8,43 €
Each
Aantal stuks
6 Connector Insert 16A H-BE - Cable Mount 600 V Male - Screw Down - 2 - Straight
RS-stocknr. 480-355
Fabrikantnummer10072000+10195000
FabrikantEpic Contact
42,80 €
Each
Aantal stuks
16 Preassembled Connector Set 16.0A H-BE - - 440.0 V Female - - - - PG21 -
RS-stocknr. 492-5587
Fabrikantnummer09330162701+19300161731
FabrikantHARTING
36,68 €
Each
Aantal stuks
16 Connector Set 16.0A Han E - - 500.0 V Female - - - - M25 -
RS-stocknr. 473-1657
Fabrikantnummer09300161730+09330162701
FabrikantHARTING
40,77 €
Each
Aantal stuks
16 Quick Lock Connector Set 16.0A Han E - - 500.0 V Female - - - - PG21 -
RS-stocknr. 473-1578
Fabrikantnummer09300101421+09330102601
FabrikantHARTING
26,05 €
Each
Aantal stuks
10 Coupler Kit 16.0A Han E - - 500.0 V Male - - - - PG16 -
RS-stocknr. 459-250
Fabrikantnummer1470G1+110G9
4,74 €
Each
Aantal stuks
4 Preassembled Connector Set 20.0A - - - - Female - - - - - -
RS-stocknr. 486-735
Fabrikantnummer10046000+10193000+12954400
FabrikantEpic Contact
24,63 €
Each
Aantal stuks
10 Preassembled Connector Set 16.0A H-BE - - 440.0 V Female - - - - PG16 -
RS-stocknr. 844-3389
Fabrikantnummer19300241522
FabrikantHARTING
18,18 €
Each
Aantal stuks
- Connector Hood - Han B 24 B - - - - - IP65 - M32 Side Entry
RS-stocknr. 473-1203
Fabrikantnummer09200030420+09200032611
FabrikantHARTING
14,96 €
Each
Aantal stuks
3 + PE Locking Lever Kit 10.0A Han A - - 230 → 400 V Male - - - - PG11 -
RS-stocknr. 473-1405
Fabrikantnummer09200031750+09200032711
FabrikantHARTING
20,23 €
Each
Aantal stuks
3 + PE Surface Kit 10.0A Han A - - 230 → 400 V Female - - - - PG11 -
Related Products
The smallest SB® housings work with wire contacts ...
Description:
The smallest SB® housings work with wire contacts up to 6 AWG [10 mm²] as well as PCB, and busbar contacts. Genderless design mates with itself. Mechanical keys are colour coded.
Like the other Multipole connectors, the SB®120 offers ...
Description:
Like the other Multipole connectors, the SB®120 offers colour-coded mechanically keyed housings. Keys can be used to identify and separate different circuits, or prevent users from accidentally cross mating different voltages. Wires sizes from #10 (5.3 mm²) to #1 (42.4 ...
The second to largest SB housings work with ...
Description:
The second to largest SB housings work with wire contacts up to 1/0 AWG [50 mm²] as well as busbar contacts. Genderless design mates with itself. Mechanical keys are colour coded. NOTE: SB®175 black housing is keyless and can be ...
The SBS connector family is designed to provide ...
Description:
The SBS connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits. This is of particular importance in applications where DC voltages exceed 30 volts and can be health ...