Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Lees meer Lees minder

Filters

1 - 20 van 62 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS-stocknr. 803-0431
Fabrikantnummer1641617
FabrikantPhoenix Contact
14,02 €
Each
Aantal stuks
3 Connector Housing 10A HC-A3-BUQ1.5-KML-G-PA D7 - 400 V - - Screw IP65 - - Straight
RS-stocknr. 653-6066
Fabrikantnummer1523447
FabrikantPhoenix Contact
17,65 €
Each
Aantal stuks
4 M12 Connector 4A DUPLICON - Panel Mount 250 V Female - - - - - -
RS-stocknr. 742-7171
Fabrikantnummer1648128
FabrikantPhoenix Contact
10,60 €
Each
Aantal stuks
6 Connector Insert 16A HEAVYCON B6 B6 - 500 V Female - - - - - -
RS-stocknr. 653-6072
Fabrikantnummer1523463
FabrikantPhoenix Contact
17,65 €
Each
Aantal stuks
4 M12 Connector 4A DUPLICON - Panel Mount 250 V Male - - - - - -
RS-stocknr. 742-7392
Fabrikantnummer1641510
FabrikantPhoenix Contact
12,37 €
Each
Aantal stuks
3 Sleeve Housing 10A HC-A3-BUQ1.5-TFL-G-PA D7 - 630 V - - - - - - -
RS-stocknr. 742-7443
Fabrikantnummer1884791
FabrikantPhoenix Contact
6,53 €
Each
Aantal stuks
30 Connector Insert 10A VARIOCON VC2 - 250 V Female - - - - M3, M4 -
RS-stocknr. 742-7241
Fabrikantnummer1648306
FabrikantPhoenix Contact
22,35 €
Each
Aantal stuks
24 Connector Insert 16A HEAVYCON B24 B24 - 500 V Female - - - - - -
RS-stocknr. 899-6097
Fabrikantnummer1604892
FabrikantPhoenix Contact
189,73 €
1 Box of 10
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 742-7250
Fabrikantnummer1648296
FabrikantPhoenix Contact
20,94 €
Each
Aantal stuks
24 Connector Insert 16A HEAVYCON B24 B24 - 500 V Male - - - - - -
RS-stocknr. 899-5782
Fabrikantnummer1586947
FabrikantPhoenix Contact
477,51 €
1 Box of 10
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 899-5785
Fabrikantnummer1586950
FabrikantPhoenix Contact
586,31 €
1 Box of 10
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 899-5789
Fabrikantnummer1586963
FabrikantPhoenix Contact
622,25 €
1 Box of 10
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 883-3142
Fabrikantnummer1855568
FabrikantPhoenix Contact
40,328 €
Each (In a Box of 5)
Aantal stuks
- - - VC-MP-T4-R - - - - - - - - - -
RS-stocknr. 742-7190
Fabrikantnummer1648186
FabrikantPhoenix Contact
13,44 €
Each
Aantal stuks
10 Connector Insert 16A HEAVYCON B10 B10 - 500 V Female - - - - - -
RS-stocknr. 899-5919
Fabrikantnummer1604450
FabrikantPhoenix Contact
682,97 €
1 Box of 10
Box(es)
- - - HC-B 16-TMB-100/O1STM40G-EMV - - - - - - - - - -
RS-stocknr. 742-7229
Fabrikantnummer1771590
FabrikantPhoenix Contact
26,69 €
Each
Aantal stuks
- Connector Base - HEAVYCON B16 B16 Panel Mount - - - - - - - -
RS-stocknr. 187-5829
Fabrikantnummer1585265
FabrikantPhoenix Contact
8,40 €
Each
Aantal stuks
3 Contact Insert 10A - D7 - 230 V, 400 V Female - Push In - 2 - -
RS-stocknr. 652-6772
Fabrikantnummer1605637
FabrikantPhoenix Contact
19,04 €
Each
Aantal stuks
16 Connector Insert 16A HEAVYCON B16 Panel Mount 400 V Male - - - 2 - Straight
RS-stocknr. 187-5815
Fabrikantnummer1417433
FabrikantPhoenix Contact
2,00 €
Each (In a Bag of 5)
Aantal stuks
3 Contact Insert Module - HC-M-03-PN - - - Female, Male - - IP54 1 - -
RS-stocknr. 742-7231
Fabrikantnummer1648238
FabrikantPhoenix Contact
16,06 €
Each
Aantal stuks
16 Connector Insert 16A HEAVYCON B16 B16 - 500 V Male - - - - - -